AD8250 Series Instrumentation Amplifiers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels 3 dB Bandwidth SR - Slew Rate CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Analog Devices Instrumentation Amplifiers 10 MHz G = 1, 2, 5, 10 iCMOS Programmable Gain Instrumentation Amplifier
5 350Expected 04/05/2026
Min.: 1
Mult.: 1

AD8250 1 Channel 10 MHz 25 V/us 98 dB 5 nA 200 uV 15 V 5 V 4.1 mA - 40 C + 85 C SMD/SMT MSOP-10 Tube
Analog Devices Instrumentation Amplifiers Hi Speed Programmable Gain In-Amp
1 400Expected 01/04/2026
Min.: 1
Mult.: 1
Reel: 1 000

AD8250 1 Channel 10 MHz 25 V/us 98 dB 5 nA 200 uV 15 V 5 V 4.1 mA - 40 C + 85 C SMD/SMT MSOP-10 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers 10 MHz G = 1, 2, 5, 10 iCMOS Programmable Gain Instrumentation Amplifier Non-Stocked Lead-Time 27 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000

AD8250 1 Channel 10 MHz 98 dB 5 nA 200 uV 15 V 5 V 4.1 mA - 40 C + 85 C SMD/SMT MSOP-10 Reel