AMC0311SDWVR

Texas Instruments
595-AMC0311SDWVR
AMC0311SDWVR

Mfr.:

Description:
Isolation Amplifiers Precision 2V-input r einforced isolated

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4 563

Stock:
4 563 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,90 € 3,90 €
2,97 € 29,70 €
2,73 € 68,25 €
2,48 € 248,00 €
2,36 € 590,00 €
2,28 € 1 140,00 €
Full Reel (Order in multiples of 1000)
2,21 € 2 210,00 €
2,18 € 4 360,00 €
1,86 € 9 300,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Isolation Amplifiers
RoHS:  
AMC0311S
1 Channel
5 kVrms
Galvanic
125 kHz
3 nA
200 uV
5.5 V
3 V
4.4 mA, 4.8 mA
- 40 C
+ 105 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
Amplifier Type: Isolation Amplifiers
Brand: Texas Instruments
Development Kit: DIYAMC-0-EVM
Gain Error: 0.25 %
Gain V/V: 1 V/V
Maximum Input Resistance: 1 GOhms
Moisture Sensitive: Yes
Output Type: Single-Ended
Pd - Power Dissipation: 72 mW
Product: Isolation Amplifiers
Product Type: Isolation Amplifiers
PSRR - Power Supply Rejection Ratio: - 90 dB
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

AMC0x11S/AMC0311S-Q1 Precision Isolated Amplifiers

Texas Instruments AMC0x11S/AMC0311S-Q1 Precision Isolated Amplifiers feature a 2.25V, high-impedance input, fixed gain, and single-ended output. The high-impedance input is optimized for connection to a high-impedance resistive divider or other voltage signal source with high output resistance. The isolation barrier separates parts of the system that operate on different common-mode voltage levels. It is highly resistant to magnetic interference and is certified to provide basic isolation up to 3kVRMS (D package) (60s) and reinforced isolation up to 5kVRMS (DWV package). The Texas Instruments AMC0x11S/AMC0311S-Q1 outputs a single-ended signal proportional to the input voltage with a fixed gain of 1V/V. The output is designed to connect directly to the input of an ADC. The voltage applied to the REFIN pin sets the output voltage at 0V input. The AMC0x11S devices come in 8-pin, wide- and narrow-body SOIC packages.