CA Isolation Amplifiers

Results: 274
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels Isolation Voltage Isolation Type GBP - Gain Bandwidth Product 3 dB Bandwidth CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Texas Instruments Isolation Amplifiers +/-50-mV input prec ision current sensin AMC3302DWER
2 001On Order
Min.: 1
Mult.: 1

AMC3302 1 Channel 1200 Vrms Capacitive 340 kHz - 101 dB - 36 uA 15 uV 5.5 V 3 V 29.5 mA - 40 C + 125 C SMD/SMT SOIC-16 Tube
Texas Instruments Isolation Amplifiers +/-1-V input precis ion voltage sensing A 595-AMC3330DWE
9 222On Order
Min.: 1
Mult.: 1
Reel: 2 000

AMC3330 1 Channel 1200 Vrms Capacitive 375 kHz - 100 dB 2.5 nA 50 uV 5.5 V 3 V 30.5 mA - 40 C + 125 C SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Automotive +/-1-V i nput precision volt
11 858On Order
Min.: 1
Mult.: 1
Reel: 2 000

AMC3330 1 Channel 1200 Vrms Capacitive 375 kHz - 100 dB 2.5 nA 50 uV 5.5 V 3 V 30.5 mA - 40 C + 125 C SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Precision Low Cost I solation Amp A 595- A 595-ISO124U/1K
8 074On Order
Min.: 1
Mult.: 1

ISO124 1 Channel 1500 Vrms Capacitive, Galvanic 50 kHz 140 dB 50 mV 18 V 4.5 V 5.5 mA - 25 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments Isolation Amplifiers ±12-V input p recision voltage se A 595-ISO224BDWV
4 000On Order
Min.: 1
Mult.: 1
Reel: 1 000

ISO224 1 Channel 1500 Vrms Galvanic 275 kHz 15 nA 1 mV 18 V 4.5 V 7.8 mA - 55 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers 4kV peak Iso Amp A 5 95-AMC1200BDUB A 59 A 595-AMC1200BDUB
1 395Expected 19/06/2026
Min.: 1
Mult.: 1
Reel: 350

AMC1200 1 Channel 4250 Vrms Galvanic 100 kHz 108 dB 200 uV 5.5 V 2.7 V, 4.5 V 5.4 mA - 40 C + 105 C SMD/SMT SOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Precision +/-250mV-i nput functionally i
5 000Expected 23/03/2026
Min.: 1
Mult.: 1
Reel: 5 000

AMC0100R 1 Channel 570 Vrms 280 kHz 10 uV 5.5 V 3 V 5.4 mA - 40 C + 125 C SMD/SMT VSON-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Automotive precisio n +/-250mV-input rei
1 000Expected 13/07/2026
Min.: 1
Mult.: 1
Reel: 1 000
AMC0300D-Q1 1 Channel 3 kV rms Galvanic Isolation 280 kHz - 87 dB 10 uV 5.5 V 3 V - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Automotive +/-250-mV input, reinforced isolated amplifier with ratiometric single-ended output
1 000Expected 20/07/2026
Min.: 1
Mult.: 1
Reel: 1 000

1 Channel 5000 Vrms Reinforced Isolated 280 kHz 100 dB 5.5 V 3 V 5.4 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Automotive precision, +/-50-mV input, reinforced isolated amplifier with differential output
1 000Expected 20/07/2026
Min.: 1
Mult.: 1
Reel: 1 000

1 Channel 3000 Vrms Reinforced Isolated 295 kHz 100 dB 5.5 V 3 V 6.4 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Automotive +/-50-mV input, reinforced isolated amplifier with ratiometric single-ended output
1 000Expected 20/07/2026
Min.: 1
Mult.: 1
Reel: 1 000

1 Channel 3000 Vrms Reinforced Isolated 295 kHz 100 dB 5.5 V 3 V 5.6 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Automotive precision +1500-V input rei
750Expected 17/06/2026
Min.: 1
Mult.: 1
Reel: 750
1 Channel 1500 Vrms Reinforced Isolated 145 kHz 900 mV 5.5 V 3 V 4.8 mA - 40 C + 125 C SMD/SMT SSOP-15 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers +/-250-mV input pre cision current sensi A 595-AMC3301DWE
5 997Expected 14/05/2026
Min.: 1
Mult.: 1
Reel: 2 000

AMC3301 1 Channel 1200 Vrms Capacitive 334 kHz - 98 dB - 30 uA 20 uV 5 V 3.3 V 29.5 mA - 40 C + 125 C SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers 2-V input precision -voltage-sensing rei
3 637On Order
Min.: 1
Mult.: 1

AMC3311 1 Channel 1200 Vrms, 4250 Vrms, 1700 VDC Reinforced Capacitive 275 kHz 15 nA 1 mV 5.5 V 3 V 36.5 mA - 40 C + 125 C SMD/SMT SOIC-16
Texas Instruments Isolation Amplifiers Automotive AC-input isolated amplifier w
747Expected 26/03/2026
Min.: 1
Mult.: 1
Reel: 750

AMC0380D-Q1 1 Channel 1000 Vrms 145 kHz 800 uV 5.5 V 3 V 6.2 mA - 40 C + 125 C SMD/SMT SSOP-15 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Automotive DC-input isolated amplifier w
750Expected 02/04/2026
Min.: 1
Mult.: 1
Reel: 750
AMC0381D-Q1 1 Channel 5 kV rms Reinforced Isolated 145 kHz 60 mV 5.5 V 3 V 4.3 mA, 6.2 mA - 40 C + 125 C SMD/SMT SSOP-15 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Automotive DC-input isolated amplifier w
750Expected 02/04/2026
Min.: 1
Mult.: 1
Reel: 750
AMC0381D-Q1 1 Channel 5 kV rms Reinforced Isolated 145 kHz 100 mV 5.5 V 3 V 4.3 mA, 6.2 mA - 40 C + 125 C SMD/SMT SSOP-15 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Precision +/-250-mV input reinforced i
250Expected 05/03/2026
Min.: 1
Mult.: 1
Reel: 1 000
1 Channel 800 Vrms Reinforced Isolation 280 kHz 10 uV 5.5 V 3 V - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Precision +/-250-mV input reinforced i
250Expected 05/03/2026
Min.: 1
Mult.: 1
Reel: 1 000
1 Channel 800 Vrms Reinforced Isolation 280 kHz 10 uV 5.5 V 3 V - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Precision +/-1500-V input reinforced iso
250Expected 05/03/2026
Min.: 1
Mult.: 1
Reel: 750
1 Channel 1500 Vrms Reinforced Isolation 145 kHz 600 mV 5.5 V 3 V 4.8 mA - 40 C + 125 C SMD/SMT SSOP-15 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Automotive precision +/-1500-V input rei
250Expected 05/03/2026
Min.: 1
Mult.: 1
Reel: 750
1 Channel 1500 Vrms Reinforced Isolated 145 kHz 600 mV 5.5 V 3 V 4.8 mA - 40 C + 125 C SMD/SMT SSOP-15 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Precision 1500-V in put reinforced isol
250Expected 05/03/2026
Min.: 1
Mult.: 1
Reel: 750
1 Channel 1500 Vrms Reinforced Isolation 145 kHz 400 mV 5.5 V 3 V - 40 C + 125 C SMD/SMT SSOP-15 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers +/-250-mV input cur rent sensing basic i
350Expected 02/04/2026
Min.: 1
Mult.: 1
Reel: 350
AMC1200C 1 Channel 5 kV rms Galvanic Isolation 280 kHz - 87 dB 10 uV 5.5 V 3 V - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. SI8921BB-AS
Skyworks Solutions, Inc. Isolation Amplifiers Automotive isolated analog amp with differential input and output. 250 mV specified linear input range. Narrow body S08.
66Expected 25/02/2026
Min.: 1
Mult.: 1

Si8921 Tube
Skyworks Solutions, Inc. Isolation Amplifiers Isolated analog amplifier with 100 mV input Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 1 250

Si8920 1 Channel 1200 Vrms CMOS 950 kHz 200 uV 5.5 V 3 V 4.2 mA - 40 C + 125 C SMD/SMT SOIC-16 Reel, Cut Tape