STMicroelectronics Operational Amplifiers - Op Amps

Results: 809
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

STMicroelectronics Operational Amplifiers - Op Amps RR 16V CMOS Op Amps 60uA 200 kHz 500uV 2 710In Stock
Min.: 1
Mult.: 1
Reel: 3 000

1 Channel 200 kHz 120 mV/us 1.6 mV 100 pA 16 V 3.3 V 45 uA 92 mA 85 dB 60 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSX631 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Low power (400uA), general purpose Bipolar 5V Op-Amp, small offset, single 4 828In Stock
Min.: 1
Mult.: 1
Reel: 3 000

1 Channel 5.5 MHz 1.7 V/us 2 mV 180 nA 5.5 V 2.5 V 300 uA 26 mA 90 dB 18 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C LMV821A Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Low power, rail-to-rail input and output, CMOS dual op amp 3 799In Stock
Min.: 1
Mult.: 1
Reel: 4 000

2 Channel 8 kHz 3 V/us 100 uV 5 pA 5.5 V 1.5 V 600 nA 9 mA 92 dB 240 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 85 C OA2NP Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Single Rail-to-Rail 3 920In Stock
Min.: 1
Mult.: 1
Reel: 3 000

1 Channel 530 kHz 180 mV/us 3 mV 80 nA 6 V 1.8 V 170 uA 46 mA 55 dB 40 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TS1851 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Excellent audio performance / low distortion (0.005%) 2 070In Stock
Min.: 1
Mult.: 1
Reel: 2 500

4 Channel 4 MHz 1.3 V/us 900 uV 100 nA 12 V 2.7 V 1 mA 80 mA 60 dB 9 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C TS924A AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Nanopower (900 nA) high accuracy (150uAV) 5V CMOS Op-Amp 3 764In Stock
Min.: 1
Mult.: 1
Reel: 3 000

2 Channel 11.5 kHz 2.7 mV/us 150 uV 10 pA 5.5 V 1.5 V 900 nA 45 mA 121 dB 220 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown - 40 C + 85 C TSU112 Reel, Cut Tape

STMicroelectronics Operational Amplifiers - Op Amps Low PWR OpAmp 180uA 5V 50nA 0.8mV 1.3MHz 2 434In Stock
Min.: 1
Mult.: 1
Reel: 2 500

4 Channel 1.3 MHz 700 mV/us 4 mV 110 nA 130 uA 70 mA 68 dB 31 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TSV854 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Rail-to-rail inputs and outputs, 36 V, 6 MHz op-amps 1 394In Stock
Min.: 1
Mult.: 1
Reel: 4 000

2 Channel 6 MHz 3 V/us 1.5 mV 200 nA 36 V 2.7 V 1.4 mA 50 mA 105 dB 12 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C TSB512 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps High bandwidth (30MHz) Low offset (200uV) Rail-to-rail 5V Op amp 1 374In Stock
Min.: 1
Mult.: 1
Reel: 4 000

2 Channel 30 MHz 20 V/us 50 uV 2 pA 5.5 V 2 V 3.3 mA 70 mA 120 dB 7 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C TSV782 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps LP High ACC Op Amp 400uA 5V 50nA 5.5MHz 2 058In Stock
Min.: 1
Mult.: 1
Reel: 4 000

2 Channel 5.5 MHz 1.7 V/us 2 mV 180 nA 220 uA 70 mA 68 dB 18 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C LMV822A AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Low PWR 120uA 2.7V 2.3 to 5.5V 1.3 MHz 10 527In Stock
Min.: 1
Mult.: 1
Reel: 4 000

2 Channel 1.3 MHz 600 mV/us 6 mV 110 nA 5.5 V 2.3 V 180 uA 26 mA 68 dB 31 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C LMX358 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Low power, rail-to-rail input and output, CMOS dual op amp 2 971In Stock
Min.: 1
Mult.: 1
Reel: 3 000

2 Channel 8 kHz 3 V/us 100 uV 5 pA 5.5 V 1.5 V 600 nA 9 mA 92 dB 240 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown - 40 C + 85 C OA2NP Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Quad Rail-to-Rail 1 953In Stock
Min.: 1
Mult.: 1
Reel: 2 500

4 Channel 100 kHz 50 V/us 10 mV 150 pA 10 V 2.7 V 20 uA 5 mA 55 dB 76 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 105 C TS934 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Low-power, 2.5 MHz, RR IO, 36 V BiCMOS operational amplifier 1 914In Stock
Min.: 1
Mult.: 1
Reel: 3 000

2 Channel 2.5 MHz 1 V/us 1.5 mV 35 nA 36 V 4 V 380 uA 65 mA 129 dB 20 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown - 40 C + 125 C TSB572 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps High bandwidth (20 MHz) low offset (200uAV) rail-to-rail 5 V op amp 1 400In Stock
Min.: 1
Mult.: 1
Reel: 4 000

2 Channel 20 MHz 13 V/us 200 uV 2 pA 5.5 V 2 V 1.9 mA 65 mA 120 dB 7 nV/sqrt Hz MiniSO-8 SMD/SMT Shutdown - 40 C + 125 C TSV772 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Rail-to-Rail 8MHz 2 412In Stock
Min.: 1
Mult.: 1
Reel: 2 500

1 Channel 8 MHz 4.5 V/us 1.5 mV 10 pA 5.5 V 2.5 V 1.1 mA 35 mA 58 dB 27 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TSV911A Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Low power, 1.7MHz, rail-to-rail output, 36V operational amplifier 1 854In Stock
Min.: 1
Mult.: 1
Reel: 3 000

2 Channel 1.7 MHz 600 mV/us 1 mV 30 nA 36 V 2.7 V 375 uA 45 mA 135 dB DFN-8 SMD/SMT No Shutdown - 40 C + 125 C TSB622 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Low PWR Op AMP 2.5 to 6V VCC 500 pF 5 580In Stock
Min.: 1
Mult.: 1
Reel: 4 000

2 Channel 1.3 MHz 600 mV/us 1 mV 130 nA 6 V 2.5 V 1.67 mA 80 mA 85 dB 27 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C TSV358A Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Micropower Wide CMOS 60 uA 2.4 MHz 2 262In Stock
Min.: 1
Mult.: 1
Reel: 2 500

4 Channel 2.4 MHz 1.1 V/us 800 uV 10 pA 5.5 V 1.5 V 60 uA 72 mA 60 dB 60 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TSV6394A Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Micropower (60uA), rail-to-rail 16V CMOS Op-Amps, quad, GBP 200kHz, low offset v 2 494In Stock
Min.: 1
Mult.: 1
Reel: 2 500

4 Channel 200 kHz 120 mV/us 700 uV 100 pA 16 V 3.3 V 45 uA 92 mA 85 dB 60 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TSX634A AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Large bandwidth (10MHz), rail-to-rail 16V CMOS Op-Amps, dual 3 996In Stock
Min.: 1
Mult.: 1
Reel: 4 000

1 Channel 10 MHz 14.7 V/us 5 mV 100 pA 16 V 4 V 3.1 mA 82 mA 85 dB 17.9 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C TSX922 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps 16MHz RR 16V CMOS 4V to 16V Op Amp 1 928In Stock
Min.: 1
Mult.: 1
Reel: 3 000

1 Channel 16 MHz 27 V/us 4 mV 100 pA 16 V 4 V 3.1 mA 82 mA 85 dB 17.9 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSX9291 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Very high accuracy (25uAV) high bandwidth (3 MHz) zero drift 5 V operationa 2 989In Stock
Min.: 1
Mult.: 1
Reel: 3 000

1 Channel 2.3 MHz 4.6 V/us 3.5 uV 30 pA 5.5 V 2.5 V 700 uA 120 dB 50 nV/sqrt Hz DFN-6 No Shutdown - 40 C + 125 C TSZ181 Reel, Cut Tape
STMicroelectronics Operational Amplifiers - Op Amps Very high accuracy (25uAV) high bandwidth (3 MHz) zero drift 5 V operationa 4 148In Stock
Min.: 1
Mult.: 1
Reel: 4 000

2 Channel 3 MHz 4.7 V/us 1 uV 300 pA 5.5 V 2.2 V 800 uA 29 mA 108 dB 37 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C TSZ182 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps LP 400uA 5V 50nA 2.5 - 5.5V 5.5 MHz 2 277In Stock
Min.: 1
Mult.: 1
Reel: 2 500

4 Channel 5.5 MHz 1.7 V/us 4 mV 180 nA 5.5 V 2.5 V 300 uA 26 mA 90 dB 18 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C LMV824 Reel, Cut Tape, MouseReel