LM6134BIN/NOPB

Texas Instruments
926-LM6134BIN/NOPB
LM6134BIN/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps 10Mhz 350Ua Sply Cur Quad Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 699

Stock:
699 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,49 € 4,49 €
3,42 € 34,20 €
3,14 € 78,50 €
2,86 € 286,00 €
2,73 € 682,50 €
2,64 € 1 320,00 €
2,57 € 2 570,00 €
2,49 € 6 225,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
4 Channel
10 MHz
14 V/us
8 mV
350 nA
24 V
2.7 V
400 uA
2 mA
107 dB
27 nV/sqrt Hz
MDIP-14
Through Hole
No Shutdown
- 40 C
+ 85 C
LM6134
Tube
Brand: Texas Instruments
In - Input Noise Current Density: 0.18 pA/sqrt Hz
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 78 dB
Factory Pack Quantity: 25
Subcategory: Amplifier ICs
Unit Weight: 1,108 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99