Microchip Operational Amplifiers - Op Amps

Results: 909
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology Operational Amplifiers - Op Amps Single, Zero-Drift Op Amp, E Temp 2 400In Stock
Min.: 1
Mult.: 1
Reel: 3 000

1 Channel 2 MHz 1 V/us 8 uV 5.5 V 2 V 111 dB 21 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C Reel, Cut Tape, MouseReel

Microchip Technology Operational Amplifiers - Op Amps Single 1.8V 1MHz OP E temp; rvs pinout 29 737In Stock
Min.: 1
Mult.: 1
Reel: 3 000

1 Channel 1 MHz 600 mV/us 5 mV 2 pA 6 V 1.8 V 85 uA 20 mA 78 dB 24 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology Operational Amplifiers - Op Amps Single 2 MHz OP E temp 3 053In Stock
Min.: 1
Mult.: 1
Reel: 3 300

1 Channel 2 MHz 900 mV/us 4 mV 1 pA 6 V 2 V 150 uA 25 mA 91 dB 19 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6L71 Reel, Cut Tape, MouseReel

Microchip Technology Operational Amplifiers - Op Amps 450 nA, 9 kHz Op Amp 1 894In Stock
Min.: 1
Mult.: 1

4 Channel 9 kHz 3 V/us 4.5 mV 1 pA 6 V 1.4 V 450 nA 22 mA 60 dB 190 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C MCP6444 AEC-Q100 Tube
Microchip Technology Operational Amplifiers - Op Amps Single, Zero-Drift Op Amp, E Temp 5 233In Stock
Min.: 1
Mult.: 1
Reel: 3 000

1 Channel 10 MHz 9.5 V/us 25 uV 2 pA 5.5 V 2.4 V 2 mA 30 mA 140 dB 11 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C Reel, Cut Tape
Microchip Technology MCP6496T-E/OTVAO
Microchip Technology Operational Amplifiers - Op Amps Single,30MHz Op Amp, E Temp 3 000In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Reel, Cut Tape
Microchip Technology Operational Amplifiers - Op Amps Single, Zero-Drift Op Amp, E Temp 11 286In Stock
Min.: 1
Mult.: 1
Reel: 3 000

1 Channel 10 MHz 9.5 V/us 25 uV 2 pA 5.5 V 2.4 V 2 mA 30 mA 140 dB 11 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C Reel, Cut Tape
Microchip Technology Operational Amplifiers - Op Amps Dual 2.7V Op Amp E temp 2 930In Stock
Min.: 1
Mult.: 1
Reel: 3 300

2 Channel 2.8 MHz 2.3 V/us 3 mV 1 pA 6 V 2.7 V 200 uA 20 mA 90 dB 21 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6L2 Reel, Cut Tape, MouseReel
Microchip Technology Operational Amplifiers - Op Amps Dual Op-Amp, 450kHz, 4.2uA, 2V 7 770In Stock
Min.: 1
Mult.: 1
Reel: 3 000

2 Channel 450 kHz 350 mV/us 100 uV 10 pA 5.25 V 2 V 4.2 uA 23 mA 85 dB SOT-23-8 SMD/SMT No Shutdown - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology Operational Amplifiers - Op Amps Dual 2MHz OP E temp 6 561In Stock
Min.: 1
Mult.: 1
Reel: 2 500

2 Channel 2 MHz 1.1 V/us 1.5 mV 150 pA 5.5 V 2 V 100 uA 10 mA 83 dB 27 nV/sqrt Hz SMD/SMT No Shutdown - 40 C + 125 C MCP6472 AEC-Q100 Reel, Cut Tape

Microchip Technology Operational Amplifiers - Op Amps Quad, 12V 10MHz Opamp 8 787In Stock
Min.: 1
Mult.: 1
Reel: 2 600

4 Channel 10 MHz 10 V/us 1 mV 25 nA 12 V, +/- 6 V 3.5 V, +/- 1.75 V 2 mA 41 mA 75 dB 23 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C MCP6H94 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Operational Amplifiers - Op Amps Single 1.6V 10KHz 695In Stock
Min.: 1
Mult.: 1

1 Channel 14 kHz 3 V/us 3 mV 1 pA 5.5 V 1.4 V 600 nA 30 mA 80 dB 170 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 125 C MCP6043 AEC-Q100 Tube
Microchip Technology Operational Amplifiers - Op Amps Sngl, Auto-0 Op Amp w/ Chip Select,E Tmp 183In Stock
Min.: 1
Mult.: 1

1 Channel 2 MHz 1 V/us 2 uV 5 nA 5.5 V 2.3 V 620 uA 22 mA 120 dB 50 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6V28 AEC-Q100 Tube
Microchip Technology Operational Amplifiers - Op Amps Single 1.8V 500KHz 962In Stock
Min.: 1
Mult.: 1

1 Channel 550 kHz 300 mV/us 5 mV 1 pA 5.5 V 1.8 V 50 uA 23 mA 60 dB 45 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6241 AEC-Q100 Tube

Microchip Technology Operational Amplifiers - Op Amps Single 2 MHz OP, E temp 3 000In Stock
Min.: 3 000
Mult.: 3 000
Reel: 3 000

1 Channel 2 MHz 900 mV/us 5 mV 5 nA 5.5 V 2 V 170 uA 25 mA 70 dB 20 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C MCP6271 AEC-Q100 Reel
Microchip Technology Operational Amplifiers - Op Amps Single 2MHz 685In Stock
Min.: 1
Mult.: 1

1 Channel 2 MHz 900 mV/us 3 mV 1 pA 5.5 V 2 V 170 uA 25 mA 70 dB 20 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6273 AEC-Q100 Tube

Microchip Technology Operational Amplifiers - Op Amps Dl Connected 10MHz 254In Stock
Min.: 1
Mult.: 1

2 Channel 10 MHz 7 V/us 3 mV 1 pA 5.5 V 2.4 V 1 mA 25 mA 70 dB 8.7 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 125 C MCP6295 AEC-Q100 Tube
Microchip Technology Operational Amplifiers - Op Amps G>10 Sgl 1.6V 100kHz 94In Stock
Min.: 1
Mult.: 1

1 Channel 100 kHz 24 mV/us 3 mV 100 pA 5.5 V 1.4 V 600 nA 21 mA 60 dB 170 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6143 AEC-Q100 Tube
Microchip Technology Operational Amplifiers - Op Amps Dual 1.8V, 550 kHz OP, E temp 2 500In Stock
Min.: 2 500
Mult.: 2 500
Reel: 2 500

2 Channel 650 kHz 300 mV/us 7 mV 1.1 nA 5.5 V 1.8 V 50 uA 23 mA 60 dB 45 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6242 AEC-Q100 Reel
Microchip Technology Operational Amplifiers - Op Amps Single 5MHz 699In Stock
Min.: 1
Mult.: 1

1 Channel 5 MHz 2.5 V/us 3 mV 1 pA 5.5 V 2.2 V 450 uA 25 mA 70 dB 16 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6281 AEC-Q100 Tube

Microchip Technology Operational Amplifiers - Op Amps Quad 2.7 MHz 12V Op Amp 128In Stock
Min.: 1
Mult.: 1

4 Channel 2.7 MHz 2 V/us 1 mV 25 nA 6 V 1.75 V 480 uA 53 mA 80 dB 28 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C MCP6H74 AEC-Q100 Tube

Microchip Technology Operational Amplifiers - Op Amps Single 2.5V 10MHz 284In Stock
Min.: 1
Mult.: 1

1 Channel 10 MHz 7 V/us 500 uV 150 pA 5.5 V 2.5 V 1 mA 22 mA 70 dB 8.7 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 85 C MCP6023 AEC-Q100 Tube

Microchip Technology Operational Amplifiers - Op Amps Single 1.6V 10KHz 682In Stock
Min.: 1
Mult.: 1

1 Channel 14 kHz 3 V/us 3 mV 1 pA 5.5 V 1.4 V 600 nA 30 mA 80 dB 170 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C MCP6043 AEC-Q100 Tube
Microchip Technology Operational Amplifiers - Op Amps G>10 Sgl 1.6V 100kHz 562In Stock
Min.: 1
Mult.: 1

1 Channel 100 kHz 24 mV/us 3 mV 100 pA 5.5 V 1.4 V 600 nA 21 mA 60 dB 170 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6141 AEC-Q100 Tube
Microchip Technology Operational Amplifiers - Op Amps G>10 Dl 1.6V 100kHz 4In Stock
Min.: 1
Mult.: 1

2 Channel 100 kHz 24 mV/us 3 mV 5 nA 5.5 V 1.4 V 600 nA 20 mA 60 dB 170 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6142 AEC-Q100 Tube