TO-220-5 Operational Amplifiers - Op Amps

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Operational Amplifiers - Op Amps Hi-Vltg Hi-Current O p Amp 1 115In Stock
Min.: 1
Mult.: 1

1 Channel 1.4 MHz 8 V/us 5 mV 100 pA 70 V 20 V 12 mA 4 A 106 dB 36 nV/sqrt Hz TO-220-5 Through Hole No Shutdown - 40 C + 85 C OPA544 Tube
Analog Devices Operational Amplifiers - Op Amps Fast 150mA Power Buffer 396In Stock
Min.: 1
Mult.: 1

1 Channel 20 MHz 75 V/us 150 mV 800 uA 40 V 4.5 V 10 mA 375 mA 20 nV/sqrt Hz TO-220-5 Through Hole No Shutdown 0 C + 100 C LT1010 Tube
Texas Instruments Operational Amplifiers - Op Amps Pwr Op Amp 1 146In Stock
Min.: 1
Mult.: 1

1 Channel 5.5 MHz 8 V/us 10 mV 2 uA 60 V 16 V 18 mA 90 dB TO-220-5 Through Hole No Shutdown 0 C + 70 C LM675 Tube
Analog Devices Operational Amplifiers - Op Amps Fast 150mA Power Buffer 107In Stock
Min.: 1
Mult.: 1

1 Channel 20 MHz 75 V/us 150 mV 800 uA 40 V 4.5 V 10 mA 375 mA 20 nV/sqrt Hz TO-220-5 Through Hole No Shutdown 0 C + 100 C LT1010 Tube
Texas Instruments Operational Amplifiers - Op Amps Power Operational Am plifier 5-TO-220 0 288In Stock
Min.: 1
Mult.: 1

1 Channel 5.5 MHz 8 V/us 10 mV 2 uA 60 V 16 V 18 mA 90 dB TO-220-5 Through Hole No Shutdown 0 C + 70 C LM675 Tube
Texas Instruments Operational Amplifiers - Op Amps Power Operational Am plifier 5-TO-220 0 209In Stock
Min.: 1
Mult.: 1

1 Channel 5.5 MHz 8 V/us 10 mV 2 uA 60 V 16 V 18 mA 90 dB TO-220-5 Through Hole No Shutdown 0 C + 70 C LM675 Tube