LinCMOS Operational Amplifiers - Op Amps

Results: 267
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Operational Amplifiers - Op Amps Programmable Lo-Pwr Op Amp ALT 595-TLC27 ALT 595-TLC271AID 1 150In Stock
Min.: 1
Mult.: 1

1 Channel 2 MHz 3.6 V/us 5 mV 60 pA 16 V 3 V 950 uA 10 mA 85 dB 25 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 85 C TLC271A Tube
Texas Instruments Operational Amplifiers - Op Amps Dual LoNoise Rail To Rail OP AMP A 595-T A 595-TLC2272QPWR 1 849In Stock
Min.: 1
Mult.: 1
Reel: 2 000

2 Channel 2.18 MHz 3.6 V/us 2.5 mV 60 pA 16 V 4.4 V 1.1 mA 2.2 mA 75 dB 9 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C TLC2272 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual Rail-To-Rail Lo -Vltg Lo-Power A 59 A 595-TLV2262ID 856In Stock
Min.: 1
Mult.: 1
Reel: 2 500

2 Channel 710 kHz 550 mV/us 2.5 mV 60 pA 8 V 2.7 V 400 uA 9 mA 83 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TLV2262 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps LiNCMOS R/R 445In Stock
Min.: 1
Mult.: 1

2 Channel 710 kHz 550 mV/us 2.5 mV 60 pA 8 V 2.7 V 400 uA 9 mA 83 dB 12 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 125 C TLV2262 Tube
Texas Instruments Operational Amplifiers - Op Amps R/R LiNCMOS A 595-TL V2460CDR A 595-TLV2 A 595-TLV2460CDR 750In Stock
Min.: 1
Mult.: 1

1 Channel 6.4 MHz 1.6 V/us 2 mV 14 nA 6 V 2.7 V 550 uA 80 mA 85 dB 11 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C TLV2460 Tube
Texas Instruments Operational Amplifiers - Op Amps Quad Lo-Noise R-To-R Op Amp A 595-TLC227 A 595-TLC2274IPWR 720In Stock
Min.: 1
Mult.: 1

4 Channel 2.18 MHz 3.6 V/us 2.5 mV 60 pA 16 V 4.4 V 1.1 mA 2.2 mA 75 dB 9 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 55 C + 125 C TLC2274 Tube
Texas Instruments Operational Amplifiers - Op Amps Low Pwr Programmable A 595-TLC271AIDR A A 595-TLC271AIDR 1 145In Stock
Min.: 1
Mult.: 1

1 Channel 2 MHz 3.6 V/us 5 mV 60 pA 16 V 3 V 950 uA 10 mA 85 dB 25 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 85 C TLC271A Tube
Texas Instruments Operational Amplifiers - Op Amps Single Low Power Rai l-to-Rail I/O A 595 A 595-TLV2461CD 821In Stock
Min.: 1
Mult.: 1
Reel: 2 500

1 Channel 6.4 MHz 1.6 V/us 2 mV 14 nA 6 V 2.7 V 550 uA 80 mA 85 dB 11 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TLV2461 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Low Pwr Programmable A 595-TLC271BCDR A A 595-TLC271BCDR 1 174In Stock
Min.: 1
Mult.: 1

1 Channel 2 MHz 3.6 V/us 2 mV 60 pA 16 V 3 V 950 uA 10 mA 85 dB 25 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 85 C TLC271B Tube
Texas Instruments Operational Amplifiers - Op Amps LiNCMOS R/R 340In Stock
Min.: 1
Mult.: 1

4 Channel 200 kHz 120 mV/us 1.5 mV 60 pA 8 V 2.7 V 140 uA 8 mA 83 dB 19 nV/sqrt Hz PDIP-14 SMD/SMT No Shutdown - 40 C + 125 C TLV2254 Tube
Texas Instruments Operational Amplifiers - Op Amps Quad Rail-Rail A 595 -TLC2264CDR A 595-T A 595-TLC2264CDR 762In Stock
Min.: 1
Mult.: 1

4 Channel 710 kHz 550 mV/us 2.5 mV 100 pA 16 V 4.4 V 800 uA 2.2 mA 83 dB 12 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown 0 C + 70 C TLC2264 Tube
Texas Instruments Operational Amplifiers - Op Amps Low Pwr Programmable A 595-TLC271ACDR A A 595-TLC271ACDR 1 463In Stock
Min.: 1
Mult.: 1

1 Channel 2 MHz 3.6 V/us 5 mV 60 pA 16 V 3 V 950 uA 10 mA 85 dB 25 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 85 C TLC271A Tube
Texas Instruments Operational Amplifiers - Op Amps Low Pwr Programmable A 595-TLV9101IDBVR A 595-TLV9101IDBVR 907In Stock
Min.: 1
Mult.: 1

1 Channel 2 MHz 3.6 V/us 2 mV 60 pA 16 V 3 V 950 uA 10 mA 85 dB 25 nV/sqrt Hz PDIP-8 Through Hole Shutdown - 40 C + 85 C TLC271B Tube
Texas Instruments Operational Amplifiers - Op Amps Auto Cat Adv Lin CMO S R-R Op Amp 1 442In Stock
Min.: 1
Mult.: 1
Reel: 2 000

2 Channel 710 kHz 550 mV/us 950 uV 60 pA 8 V 2.7 V 400 uA 9 mA 83 dB 12 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C TLV2262A AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual LiNCMOS A 595-T LV9102IDR A 595-TLV A 595-TLV9102IDR 503In Stock
Min.: 1
Mult.: 1

2 Channel 85 kHz 5.3 V/us 10 mV 60 pA 16 V 1.4 V 300 uA 77 dB 30 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C TLC25L2 Tube
Texas Instruments Operational Amplifiers - Op Amps Sngl Lo Pwr R-to-R I /O w/Shutdown A 595 A 595-TLV2460CD 667In Stock
Min.: 1
Mult.: 1
Reel: 2 500

1 Channel 6.4 MHz 1.6 V/us 2 mV 14 nA 6 V 2.7 V 550 uA 80 mA 85 dB 11 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C TLV2460 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Adv LinCMOS RtoR Otp Wide Inp Vltg Dual A 595-TLV2442QPW 919In Stock
Min.: 1
Mult.: 1
Reel: 2 000

2 Channel 1.81 MHz 1.3 V/us 2 mV 60 pA 10 V 2.7 V 750 uA 15 mA 75 dB 16 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C TLV2442 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual R/R Op Amp A 59 5-TLC2262CD A 595-T A 595-TLC2262CD 13 888In Stock
Min.: 1
Mult.: 1
Reel: 2 500

2 Channel 710 kHz 550 mV/us 2.5 mV 100 pA 16 V 4.4 V 400 uA 2.2 mA 83 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TLC2262 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual Rail-Rail A 595 -TLC2252AIDR A 595- A 595-TLC2252AIDR 1 336In Stock
Min.: 1
Mult.: 1

2 Channel 200 kHz 120 mV/us 1.5 mV 60 pA 16 V 4.4 V 70 uA 8 mA 83 dB 19 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TLC2252A Tube
Texas Instruments Operational Amplifiers - Op Amps Rail-To-Rail Dual Op Amp A 595-TLC2252AI A 595-TLC2252AID 2 603In Stock
Min.: 1
Mult.: 1
Reel: 2 500

2 Channel 200 kHz 120 mV/us 1.5 mV 60 pA 16 V 4.4 V 70 uA 8 mA 83 dB 19 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TLC2252A Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual R/R Op Amp A 59 5-TLC2252AIPW A 595 A 595-TLC2252AIPW 2 129In Stock
Min.: 1
Mult.: 1
Reel: 2 000

2 Channel 200 kHz 120 mV/us 1.5 mV 60 pA 16 V 4.4 V 70 uA 8 mA 83 dB 19 nV/sqrt Hz TSSOP-8 SMD/SMT Shutdown - 40 C + 125 C TLC2252A Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Rail-To-Rail Quad Op Amp A 595-TLC2254AI A 595-TLC2254AID 4 143In Stock
Min.: 1
Mult.: 1
Reel: 2 500

4 Channel 200 kHz 120 mV/us 1.5 mV 60 pA 16 V 4.4 V 70 uA 8 mA 83 dB 19 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C TLC2254A Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Quad R/R Micropwr A 595-TLC2254CD A 595- A 595-TLC2254CD 1 143In Stock
Min.: 1
Mult.: 1
Reel: 2 500

4 Channel 200 kHz 120 mV/us 1.5 mV 60 pA 16 V 4.4 V 70 uA 8 mA 83 dB 19 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown 0 C + 70 C TLC2254 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Advanced LinCMOS Rai l-To-Rail Dual A 59 A 595-TLC2262AID 2 234In Stock
Min.: 1
Mult.: 1
Reel: 2 500

2 Channel 710 kHz 550 mV/us 950 uV 150 pA 16 V 4.4 V 400 uA 2.2 mA 83 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TLC2262A Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual Rail-Rail A 595 -TLC2262CDR A 595-T A 595-TLC2262CDR 1 101In Stock
Min.: 1
Mult.: 1

2 Channel 710 kHz 550 mV/us 2.5 mV 100 pA 16 V 4.4 V 400 uA 2.2 mA 83 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TLC2262 Tube