LinCMOS Operational Amplifiers - Op Amps

Results: 267
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Operational Amplifiers - Op Amps Quad Rail-Rail A 595 -TLC2264IDR A 595-T A 595-TLC2264IDR 328In Stock
Min.: 1
Mult.: 1

4 Channel 710 kHz 550 mV/us 2.5 mV 150 pA 16 V 4.4 V 800 uA 2.2 mA 83 dB 12 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown 0 C + 70 C TLC2264 Tube
Texas Instruments Operational Amplifiers - Op Amps Quad Rail-Rail 201In Stock
Min.: 1
Mult.: 1

4 Channel 710 kHz 550 mV/us 2.5 mV 150 pA 16 V 4.4 V 800 uA 2.2 mA 83 dB 12 nV/sqrt Hz PDIP-14 Through Hole No Shutdown 0 C + 70 C TLC2264 Tube
Texas Instruments Operational Amplifiers - Op Amps Dual R/R 476In Stock
Min.: 1
Mult.: 1

2 Channel 2.18 MHz 3.6 V/us 950 uV 60 pA 16 V 4.4 V 1.1 mA 2.2 mA 75 dB 9 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 125 C TLC2272A Tube
Texas Instruments Operational Amplifiers - Op Amps Dual Rail-Rail 231In Stock
350Expected 06/03/2026
Min.: 1
Mult.: 1

2 Channel 2.18 MHz 3.6 V/us 2.5 mV 60 pA 16 V 4.4 V 1.1 mA 2.2 mA 75 dB 9 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 125 C TLC2272 Tube
Texas Instruments Operational Amplifiers - Op Amps Dual Lo-Noise R-To-R Op Amp A 595-TLC227 A 595-TLC2272CPWR 74In Stock
Min.: 1
Mult.: 1

2 Channel 2.18 MHz 3.6 V/us 2.5 mV 60 pA 16 V 4.4 V 1.1 mA 2.2 mA 75 dB 9 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C TLC2272 Tube
Texas Instruments Operational Amplifiers - Op Amps Dual Lo-Noise R-To-R Op Amp A 595-TLC227 A 595-TLC2272IPWR 146In Stock
Min.: 1
Mult.: 1

2 Channel 2.18 MHz 3.6 V/us 2.5 mV 60 pA 16 V 4.4 V 1.1 mA 2.2 mA 75 dB 9 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C TLC2272 Tube
Texas Instruments Operational Amplifiers - Op Amps Dual Lw Noise R/R Op A 595-TLC2272IPW A A 595-TLC2272IPW 38In Stock
3 000On Order
Min.: 1
Mult.: 1
Reel: 2 000

2 Channel 2.18 MHz 3.6 V/us 2.5 mV 60 pA 16 V 4.4 V 1.1 mA 2.2 mA 75 dB 9 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C TLC2272 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Lo Noise LinCMOS Qua d OP AMP ALT 595-TL ALT 595-TLC2274AMD 492In Stock
Min.: 1
Mult.: 1

4 Channel 2.18 MHz 3.6 V/us 950 uV 60 pA 16 V 4.4 V 1.1 mA 2.2 mA 70 dB 9 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 55 C + 125 C TLC2274AM Tube
Texas Instruments Operational Amplifiers - Op Amps Quad Low Noise 194In Stock
550Expected 06/03/2026
Min.: 1
Mult.: 1

4 Channel 2.18 MHz 3.6 V/us 2.5 mV 60 pA 16 V 4.4 V 1.1 mA 2.2 mA 75 dB 9 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 55 C + 125 C TLC2274 Tube
Texas Instruments Operational Amplifiers - Op Amps Quad Low Noise 357In Stock
Min.: 1
Mult.: 1

4 Channel 2.18 MHz 3.6 V/us 2.5 mV 60 pA 16 V 4.4 V 1.1 mA 2.2 mA 75 dB 9 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 55 C + 125 C TLC2274 Tube
Texas Instruments Operational Amplifiers - Op Amps Quad Low Noise R/R A 595-TLC2274IPW A 59 A 595-TLC2274IPW 637In Stock
Min.: 1
Mult.: 1
Reel: 2 000

4 Channel 2.18 MHz 3.6 V/us 2.5 mV 60 pA 16 V 4.4 V 1.1 mA 2.2 mA 75 dB 9 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 55 C + 125 C TLC2274 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Quad Lo-Noise R-To-R Op Amp 476In Stock
Min.: 1
Mult.: 1

4 Channel 2.18 MHz 3.6 V/us 2.5 mV 60 pA 16 V 4.4 V 1.1 mA 2.2 mA 75 dB 9 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 55 C + 125 C TLC2274 Tube
Texas Instruments Operational Amplifiers - Op Amps LiNCMOS Med Bias A 5 95-TLV9102IDR A 595 A 595-TLV9102IDR 106In Stock
Min.: 1
Mult.: 1

2 Channel 525 kHz 5.3 V/us 5 mV 60 pA 16 V 1.4 V 300 uA 77 dB 30 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C TLC25M2A Tube
Texas Instruments Operational Amplifiers - Op Amps Low Noise Chopper A 595-OPA2189ID A 595- A 595-OPA2189ID 55In Stock
Min.: 1
Mult.: 1

1 Channel 1.9 MHz 2.8 V/us 20 uV 60 pA 16 V 4.6 V 1.5 mA 3 mA 125 dB 23 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C TLC2654 Tube
Texas Instruments Operational Amplifiers - Op Amps Low Noise Chopper A 595-OPA2189ID A 595- A 595-OPA2189ID 39In Stock
Min.: 1
Mult.: 1

1 Channel 1.9 MHz 2.8 V/us 20 uV 60 pA 16 V 4.6 V 1.5 mA 3 mA 125 dB 23 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C TLC2654 Tube
Texas Instruments Operational Amplifiers - Op Amps Low Pwr Programmable A 595-TLV9101IDBVR A 595-TLV9101IDBVR 690In Stock
Min.: 1
Mult.: 1

1 Channel 2 MHz 3.6 V/us 5 mV 60 pA 16 V 3 V 950 uA 10 mA 85 dB 25 nV/sqrt Hz PDIP-8 Through Hole Shutdown - 40 C + 85 C TLC271A Tube
Texas Instruments Operational Amplifiers - Op Amps Low Pwr Programmable A 595-TLV9101IDBVR A 595-TLV9101IDBVR 170In Stock
Min.: 1
Mult.: 1

1 Channel 2 MHz 3.6 V/us 5 mV 60 pA 16 V 3 V 950 uA 10 mA 85 dB 25 nV/sqrt Hz PDIP-8 Through Hole Shutdown - 40 C + 85 C TLC271A Tube
Texas Instruments Operational Amplifiers - Op Amps Programmable Lo-Pwr Op Amp A 595-TLV9101 A 595-TLV9101IDBVR 985In Stock
2 500Expected 03/04/2026
Min.: 1
Mult.: 1
Reel: 2 500

1 Channel 2 MHz 3.6 V/us 2 mV 60 pA 16 V 3 V 950 uA 10 mA 85 dB 25 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 85 C TLC271B Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Low Pwr Programmable A 595-TLV9101IDBVR A 595-TLV9101IDBVR 616In Stock
Min.: 1
Mult.: 1

1 Channel 2 MHz 3.6 V/us 2 mV 60 pA 16 V 3 V 950 uA 10 mA 85 dB 25 nV/sqrt Hz PDIP-8 Through Hole Shutdown - 40 C + 85 C TLC271B Tube
Texas Instruments Operational Amplifiers - Op Amps Low Pwr Programmable A 595-TLV9151IDBVR A 595-TLV9151IDBVR 672In Stock
Min.: 1
Mult.: 1

1 Channel 2 MHz 3.6 V/us 10 mV 60 pA 16 V 3 V 950 uA 10 mA 85 dB 25 nV/sqrt Hz PDIP-8 Through Hole Shutdown - 55 C + 125 C TLC271 Tube
Texas Instruments Operational Amplifiers - Op Amps LinCMOS Prog Low-Pow er A 595-TLV9101IDB A 595-TLV9101IDBVR 2 000In Stock
Min.: 1
Mult.: 1
Reel: 2 000

1 Channel 2 MHz 3.6 V/us 10 mV 60 pA 16 V 3 V 950 uA 10 mA 85 dB 25 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 55 C + 125 C TLC271 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps LinCMOS Prog Low-Pow er A 595-TLV9101IDB A 595-TLV9101IDBVR 2 043In Stock
Min.: 1
Mult.: 1
Reel: 2 000

1 Channel 2 MHz 3.6 V/us 10 mV 60 pA 16 V 3 V 950 uA 10 mA 85 dB 25 nV/sqrt Hz TSSOP-8 SMD/SMT Shutdown - 55 C + 125 C TLC271 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Low Pwr Programmable A 595-TLC271IDR A 5 A 595-TLC271IDR 168In Stock
1 575Expected 03/04/2026
Min.: 1
Mult.: 1

1 Channel 2 MHz 3.6 V/us 10 mV 60 pA 16 V 3 V 950 uA 10 mA 85 dB 25 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 55 C + 125 C TLC271 Tube
Texas Instruments Operational Amplifiers - Op Amps Low Pwr Programmable A 595-TLV9101IDBVR A 595-TLV9101IDBVR 284In Stock
Min.: 1
Mult.: 1

1 Channel 2 MHz 3.6 V/us 10 mV 60 pA 16 V 3 V 950 uA 10 mA 85 dB 25 nV/sqrt Hz PDIP-8 Through Hole Shutdown - 55 C + 125 C TLC271 Tube
Texas Instruments Operational Amplifiers - Op Amps LinCMOS Prog Low Pow er A 595-TLV9101IDB A 595-TLV9101IDBVR 57In Stock
2 500Expected 13/03/2026
Min.: 1
Mult.: 1
Reel: 2 500

10 mV 60 pA 16 V 5 V 950 uA 85 dB SOIC-8 SMD/SMT - 55 C + 125 C TLC271 Reel, Cut Tape, MouseReel