LinCMOS Operational Amplifiers - Op Amps

Results: 267
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Operational Amplifiers - Op Amps LinCMOS Rail To Rail Dual OP AMP ALT 595 ALT 595-TLC2272AQDR Non-Stocked Lead-Time 12 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

950 uV 60 pA 16 V, +/- 8 V 4.4 V, +/- 2.2 V 2.2 mA 75 dB SOIC-8 SMD/SMT - 40 C + 125 C TLC2272A Reel
Texas Instruments Operational Amplifiers - Op Amps Lo Noise LinCMOS Qua d OP AMP A 595-TLC2 A 595-TLC2274AMDR Non-Stocked Lead-Time 12 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

4 Channel 2.18 MHz 3.6 V/us 950 uV 60 pA 16 V, +/- 8 V 4.4 V, +/- 2.2 V 6 mA 50 mA 70 dB 50 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 55 C + 125 C TLC2274AM Reel
Texas Instruments Operational Amplifiers - Op Amps Mil Enhance Adv Lin CMOS Op Amp Non-Stocked Lead-Time 6 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

2.5 mV 60 pA 16 V, +/- 8 V 4.4 V, +/- 2.2 V 4.4 mA 75 dB SOIC-14 SMD/SMT - 55 C + 125 C TLC2274 Reel
Texas Instruments Operational Amplifiers - Op Amps Dual Lo-Pwr Lo-Volta ge Op Amp A 595-TLV A 595-TLV9102IDR Non-Stocked Lead-Time 6 Weeks
Min.: 225
Mult.: 75

10 mV 60 pA 16 V 1.4 V 300 uA 77 dB SOIC-8 SMD/SMT 0 C + 70 C TLC25M2 Tube
Texas Instruments Operational Amplifiers - Op Amps LiNCMOS Med Bias A 5 95-TLV9102IDR A 595 A 595-TLV9102IDR Non-Stocked Lead-Time 6 Weeks
Min.: 250
Mult.: 50

10 mV 60 pA 16 V 1.4 V 300 uA 77 dB PDIP-8 Through Hole 0 C + 70 C TLC25M2 Tube
Texas Instruments Operational Amplifiers - Op Amps LiNCMOS Med Bias A 5 95-TLV9104IDR A 595 A 595-TLV9104IDR Non-Stocked Lead-Time 12 Weeks
Min.: 200
Mult.: 50

4 Channel 525 kHz 5.3 V/us 10 mV 60 pA 16 V 1.4 V 600 uA 77 dB 25 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown 0 C + 70 C TLC25M4 Tube
Texas Instruments Operational Amplifiers - Op Amps LiNCMOS Med Bias A 5 95-TLV9104IDR A 595 A 595-TLV9104IDR Non-Stocked Lead-Time 12 Weeks
Min.: 150
Mult.: 25

10 mV 60 pA 16 V, +/- 8 V 1.4 V, +/- 700 mV 600 uA 77 dB PDIP-14 Through Hole 0 C + 70 C TLC25M4 Tube
Texas Instruments Operational Amplifiers - Op Amps Low-Noise Chopper-St abilized A 595-OPA2 A 595-OPA2189IDGKR Non-Stocked Lead-Time 12 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

20 uV 60 pA 16 V, +/- 8 V 4.6 V, +/- 2.3 V 1.5 mA 125 dB SOIC-14 SMD/SMT - 40 C + 85 C TLC2654 Reel
Texas Instruments Operational Amplifiers - Op Amps Low Noise Chopper A 595-OPA2189IDGKT A 5 A 595-OPA2189IDGKT Non-Stocked Lead-Time 12 Weeks
Min.: 200
Mult.: 25

1 Channel 1.9 MHz 2.8 V/us 20 uV 60 pA 16 V 4.6 V 1.5 mA 3 mA 125 dB 23 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C TLC2654 Tube
Texas Instruments Operational Amplifiers - Op Amps Low-Noise Chopper-St abilized A 595-TLC2 A 595-TLC2654I-8D Non-Stocked Lead-Time 6 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

20 uV 60 pA 16 V, +/- 8 V 4.6 V, +/- 2.3 V 1.5 mA 125 dB SOIC-8 SMD/SMT - 40 C + 85 C TLC2654 Reel
Texas Instruments Operational Amplifiers - Op Amps Low Pwr Programmable A 595-TLC271BIDR A A 595-TLC271BIDR Lead-Time 6 Weeks
Min.: 1
Mult.: 1

1 Channel 2 MHz 3.6 V/us 2 mV 60 pA 16 V 3 V 950 uA 10 mA 85 dB 25 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 85 C TLC271B Tube
Texas Instruments Operational Amplifiers - Op Amps LinCMOS Prog Low-Pow er Non-Stocked Lead-Time 6 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000

10 mV 60 pA 16 V 3 V 950 uA 85 dB TSSOP-8 SMD/SMT - 55 C + 125 C TLC271 Reel
Texas Instruments Operational Amplifiers - Op Amps Quad Low-Voltage Rai l-to-Rail A 595-TLV A 595-TLV2254AIPWR Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

4 Channel 200 kHz 120 mV/us 850 uV 60 pA 8 V 2.7 V 140 uA 8 mA 83 dB 19 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TLV2254A Tube
Texas Instruments Operational Amplifiers - Op Amps LiNCMOS R/R Non-Stocked Lead-Time 6 Weeks
Min.: 325
Mult.: 25

4 Channel 710 kHz 550 mV/us 950 uV 60 pA 8 V 2.7 V 800 uA 9 mA 77 dB 12 nV/sqrt Hz PDIP-14 SMD/SMT No Shutdown - 40 C + 125 C TLV2264A Tube
Texas Instruments Operational Amplifiers - Op Amps Advanced LinCMOS Rai l To Rail Quad A 59 A 595-TLV2264AQDG4 Non-Stocked Lead-Time 6 Weeks
Min.: 400
Mult.: 50

4 Channel 710 kHz 550 mV/us 950 uV 60 pA 8 V 2.7 V 800 uA 9 mA 83 dB 12 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C TLV2264A Tube
Texas Instruments Operational Amplifiers - Op Amps Adv LinCMOS R-R Op A mp Non-Stocked Lead-Time 6 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000

950 uV 60 pA 8 V, +/- 4 V 2.7 V, +/- 1.35 V 800 uA 83 dB TSSOP-14 SMD/SMT - 40 C + 125 C TLV2264A AEC-Q100 Reel
Texas Instruments Operational Amplifiers - Op Amps Dual Lo-Voltage uPwr Op Amp A 595-TLV232 A 595-TLV2322ID Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 2 500

9 mV 2 nA 8 V 2 V 20 uA 94 dB SOIC-8 SMD/SMT - 40 C + 85 C TLV2322 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual LV Micropwr Op A 595-TLV9102IPWR A A 595-TLV9102IPWR Non-Stocked Lead-Time 6 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000

2 Channel 85 kHz 30 mV/us 9 mV 2 nA 8 V 2 V 20 uA 9 mA 94 dB 68 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 85 C TLV2322 Reel
Texas Instruments Operational Amplifiers - Op Amps Quad Lo-Vltg Mcrpwr Op Amp A 595-TLV2324 A 595-TLV2324ID Non-Stocked Lead-Time 6 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

10 mV 2 nA 8 V 2 V 39 uA 94 dB SOIC-14 SMD/SMT - 40 C + 85 C TLV2324 Reel
Texas Instruments Operational Amplifiers - Op Amps Quad Low V Micropwr Non-Stocked Lead-Time 6 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000

4 Channel 85 kHz 30 mV/us 10 mV 2 nA 8 V 2 V 39 uA 9 mA 94 dB 68 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 85 C TLV2324 Reel
Texas Instruments Operational Amplifiers - Op Amps Dual Lo-Vltg Lo-Pwr Op Amp A 595-TLV9102 A 595-TLV9102IDR Non-Stocked Lead-Time 6 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

9 mV 2 nA 8 V, +/- 4 V 2 V, +/- 1 V 210 uA 91 dB SOIC-8 SMD/SMT - 40 C + 85 C TLV2332 Reel
Texas Instruments Operational Amplifiers - Op Amps Dual LinCMOS Lo-Vltg High-Speed A 595-TL A 595-TLV9102IPWR Non-Stocked Lead-Time 6 Weeks
Min.: 300
Mult.: 150

9 mV 2 nA 8 V, +/- 4 V 2 V, +/- 1 V 1.4 mA 80 dB TSSOP-8 SMD/SMT - 40 C + 85 C TLV2342 Tube
Texas Instruments Operational Amplifiers - Op Amps Quad LiNCMOS Non-Stocked Lead-Time 12 Weeks
Min.: 250
Mult.: 25

4 Channel 790 kHz 3.6 V/us 10 mV 2 nA 8 V 2 V 2.7 mA 80 dB 25 nV/sqrt Hz PDIP-14 SMD/SMT No Shutdown - 40 C + 85 C TLV2344 Tube
Texas Instruments Operational Amplifiers - Op Amps Dual Micropower Non-Stocked Lead-Time 6 Weeks
Min.: 525
Mult.: 75

950 uV 60 pA 10 V, +/- 5 V 2.7 V, +/- 1.35 V 100 uA 90 dB SOIC-8 SMD/SMT - 40 C + 85 C TLV2422A Tube
Texas Instruments Operational Amplifiers - Op Amps R-to-R Out Wide-In V ltg Micropower Dual Non-Stocked Lead-Time 6 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000

950 uV 60 pA 10 V, +/- 5 V 2.7 V, +/- 1.35 V 100 uA 90 dB TSSOP-8 SMD/SMT - 40 C + 85 C TLV2422A Reel