TSV524 Series Operational Amplifiers - Op Amps

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

STMicroelectronics Operational Amplifiers - Op Amps 1.15 MHz at 5V 45uA 2.7 to 5.5V 100pF 8 558In Stock
Min.: 1
Mult.: 1
Reel: 3 000

4 Channel 1.15 MHz 890 mV/us 1.5 mV 10 pA 5.5 V 2.7 V 45 uA 55 mA 76 dB 61 nV/sqrt Hz QFN-16 SMD/SMT No Shutdown - 40 C + 125 C TSV524 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps High merit factor (1.15 MHz for 45 uA) CMOS op-amps 5In Stock
Min.: 1
Mult.: 1
Reel: 2 500

4 Channel 1.15 MHz 740 mV/us 1.5 mV 10 pA 5.5 V 2.7 V 45 uA 55 mA 76 dB 61 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TSV524 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps 1.15 MHz at 5V 45uA 2.7 to 5.5V 100pF Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

4 Channel 1.15 MHz 890 mV/us 1 mV 10 pA 5.5 V 2.7 V 60 uA 55 mA 63 dB 61 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TSV524 Reel