Renesas / Intersil Precision Amplifiers

Results: 46
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Renesas / Intersil Precision Amplifiers ISL28227FBZISI LW NOISE OPR AMP 6 097In Stock
Min.: 1
Mult.: 1

2 Channel 10 MHz 3.6 V/us 70 uV 12 nA 40 V, +/- 20 V 4.5 V, +/- 2.25 V 2.2 mA 45 mA 120 dB 2.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ISL28227 Tube
Renesas / Intersil Precision Amplifiers ISL28210FBZ DLI LW NOISE JFET OPR 723In Stock
Min.: 1
Mult.: 1

2 Channel 12.5 MHz 23 V/us 300 uV 235 pA +/- 20 V +/- 4.5 V 5.8 mA 50 mA 90 dB 14 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ISL28210 Tube
Renesas / Intersil Precision Amplifiers ISL28210FBZ DLI LW NOISE JFET OPR 1 093In Stock
Min.: 1
Mult.: 1
Reel: 250

2 Channel 12.5 MHz 20 V/us 300 uV 235 pA +/- 20 V +/- 4.5 V 5.8 mA 50 mA 90 dB 14 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ISL28210 Reel, Cut Tape, MouseReel
Renesas / Intersil Precision Amplifiers W/ANL OPAMP 8 5MHZ VFB PRECISION COM 909In Stock
Min.: 1
Mult.: 1

1 Channel 8.5 MHz 10 V/us 30 uV 15 nA +/- 15 V +/- 5 V 3.5 mA 25 mA 126 dB 3.8 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 75 C HA9P5127 Tube

Renesas / Intersil Precision Amplifiers ISL28134FHZ 5V ULTRA LW NOISE ZERO DRIFT 1 242In Stock
Min.: 1
Mult.: 1
Reel: 3 000

1 Channel 3.5 MHz 1.5 V/us 2.5 uV 6 V, +/- 3 V 2.25 V, 1.125 V 900 uA 10 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C ISL28134 Reel, Cut Tape
Renesas / Intersil Precision Amplifiers ISL28177FBZ 40V GEN PURPSE PRCSN OPER 2 278In Stock
Min.: 1
Mult.: 1
Reel: 2 500

1 Channel 600 kHz 200 mV/us 150 uV 1 nA 40 V, +/- 20 V 6 V, +/- 3 V 1.4 mA 30 mA 140 dB 13 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ISL28177 Reel, Cut Tape, MouseReel
Renesas / Intersil Precision Amplifiers ISL28177FBZ 40V GEN PURPSE PRCSN OPER 1 970In Stock
Min.: 1
Mult.: 1

1 Channel 600 kHz 200 mV/us 150 uV 1 nA 40 V, +/- 20 V 6 V, +/- 3 V 1.4 mA 30 mA 140 dB 13 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ISL28177 Tube
Renesas / Intersil Precision Amplifiers ISL28110FBZ SINGLE PRECISION LW NOISE 2 615In Stock
Min.: 1
Mult.: 1
Reel: 2 500

+ 125 C ISL28110 Reel, Cut Tape, MouseReel
Renesas / Intersil Precision Amplifiers ISL28133FEZ SINGLE MICROPWR ZERO-DRIFT 3 154In Stock
Min.: 1
Mult.: 1
Reel: 3 000

1 Channel 400 kHz 200 mV/us 8 uV 300 pA 5.5 V 1.65 V 25 uA 26 mA 115 dB 65 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C ISL28133 Reel, Cut Tape, MouseReel
Renesas / Intersil Precision Amplifiers ISL28134IBZ 5V ULTRA LW NOISE ZERO DRIFT 2 544In Stock
Min.: 1
Mult.: 1

1 Channel 3.5 MHz 1.5 V/us 200 nV 120 pA 6 V, +/- 3 V 2.25 V, 1.125 V 675 uA 65 mA 135 dB 10 nV/sqrt Hz SMD/SMT No Shutdown - 40 C + 85 C ISL28134 Tube
Renesas / Intersil Precision Amplifiers ISL28208FBZ 40V LW NOISE R-R OUT SNGL 774In Stock
97Expected 13/03/2026
Min.: 1
Mult.: 1

2 Channel 1.2 MHz 450 mV/us 25 uV 13 nA 40 V 3 V 270 uA 30 mA 123 dB 15.8 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ISL28208 Tube
Renesas / Intersil Precision Amplifiers 40V Low Noise Amp Rail-Rail Output 501In Stock
Min.: 1
Mult.: 1

2 Channel 1.2 MHz 450 mV/us 25 uV 13 nA 40 V 3 V 270 uA 30 mA 123 dB 15.8 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C ISL28208 Tube
Renesas / Intersil Precision Amplifiers 40V Low Noise Amp Rail-Rail Output 834In Stock
Min.: 1
Mult.: 1

2 Channel 4 MHz 1.2 V/us 40 uV 230 nA 40 V, +/- 20 V 3 V, +/- 1.5 V 850 uA 28 mA 118 dB 9 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C ISL28218 Tube
Renesas / Intersil Precision Amplifiers ISL28110FBZ SINGLE PRECISION LW NOISE 225In Stock
Min.: 1
Mult.: 1

1 Channel 12.5 MHz 20 V/us 300 uV 2 pA +/- 20 V +/- 4.5 V 2.55 mA 50 mA 90 dB 6 nV/sqrt Hz SMD/SMT No Shutdown - 40 C + 125 C ISL28110 Tube

Renesas / Intersil Precision Amplifiers ISL28133FHZ MICROPWR PRCSN 5V CMOS OPER 254In Stock
3 000On Order
Min.: 1
Mult.: 1
Reel: 3 000

1 Channel 400 kHz 200 mV/us 8 uV 300 pA 5.5 V 1.65 V 25 uA 26 mA 115 dB 65 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C ISL28133 Reel, Cut Tape, MouseReel

Renesas / Intersil Precision Amplifiers ISL28134FHZ 5V ULTRA LW NOISE RAIL 395In Stock
250Expected 27/02/2026
Min.: 1
Mult.: 1
Reel: 250

1 Channel 3.5 MHz 1.5 V/us 200 nV 120 pA 6 V, +/- 3 V 2.25 V, 1.125 V 675 uA 65 mA 135 dB 10 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C ISL28134 Reel, Cut Tape, MouseReel
Renesas / Intersil Precision Amplifiers ISL28217FBZ DLI PRECISION MIPR OPR A 397In Stock
Min.: 1
Mult.: 1
Reel: 1 000

2 Channel 1.5 MHz 500 mV/us 100 uV 1 nA +/- 20 V +/- 2.25 V 1.06 mA 43 mA 120 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ISL28217 Reel, Cut Tape, MouseReel
Renesas / Intersil Precision Amplifiers ISL28217FUZ DLI PRECISION MIPR OPR A 33In Stock
1 000Expected 24/04/2026
Min.: 1
Mult.: 1

2 Channel 1.5 MHz 500 mV/us 100 uV 1.5 nA 40 V 4.5 V, +/- 2.25 V 530 uA 43 mA 120 dB 12 nV/sqrt Hz SMD/SMT No Shutdown - 40 C + 125 C ISL28217 Tube
Renesas / Intersil Precision Amplifiers ISL28118MUZ 40V LW NOIS R-R OT SNGL SUP 8In Stock
Min.: 1
Mult.: 1

1 Channel 4 MHz 1.2 V/us 25 uV 230 nA 40 V, +/- 20 V 3 V, +/- 1.5 V 850 uA 28 mA 118 dB 9 nV/sqrt Hz SMD/SMT No Shutdown - 40 C + 125 C ISL28118 Tube
Renesas / Intersil Precision Amplifiers W/ANL OPAMP 8 5MHZ VFB PRECISION COM Non-Stocked Lead-Time 12 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

1 Channel 8.5 MHz 10 V/us 30 uV +/- 15 V +/- 5 V 3.8 nV/sqrt Hz SOIC-8 SMD/SMT 0 C + 75 C HA9P5127 Reel
Renesas / Intersil Precision Amplifiers ISL28110FBZ SINGLE PRECISION LW NOISE Non-Stocked Lead-Time 12 Weeks
Min.: 2 000
Mult.: 1 000
Reel: 1 000

1 Channel 12.5 MHz 20 V/us 300 uV 2 pA +/- 20 V +/- 4.5 V 2.55 mA 50 mA 90 dB 6 nV/sqrt Hz SMD/SMT No Shutdown - 40 C + 125 C ISL28110 Reel
Renesas / Intersil Precision Amplifiers ISL28118FBZ 40V LW NOIS R-R OT SNGL SUP Non-Stocked Lead-Time 12 Weeks
Min.: 970
Mult.: 97

1 Channel 3.2 MHz 1.2 V/us 25 uV 230 nA 40 V, +/- 20 V 3 V, +/- 1.5 V 1.1 mA 28 mA 118 dB 9 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ISL28118 Tube
Renesas / Intersil Precision Amplifiers ISL28118FBZ 40V LW NOIS R-R OT SNGL SUP Non-Stocked Lead-Time 12 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

1 Channel 3.2 MHz 1 V/us 150 uV 40 V, +/- 20 V 3 V, +/- 1.5 V 1.1 mA 9 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ISL28118 Reel
Renesas / Intersil Precision Amplifiers ISL28118FUZ 40V LW NOIS R-R OT SNGL SUP Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 50

+ 125 C ISL28118 Tube
Renesas / Intersil Precision Amplifiers ISL28118FUZ 40V LW NOIS R-R OT SNGL SUP Non-Stocked Lead-Time 12 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

ISL28118 Reel