Analog Devices Inc. ADTL082 Series Precision Amplifiers

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Precision Amplifiers Industry Standard TL082 1 671In Stock
3 000Expected 23/02/2026
Min.: 1
Mult.: 1
Reel: 3 000

2 Channel 5 MHz 20 V/us 1.5 mV 100 pA 36 V, +/- 18 V 8 V, +/- 4 V 2.4 mA 27 mA 86 dB 16 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C ADTL082 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Industry Standard TL082 5 365In Stock
Min.: 1
Mult.: 1
Reel: 2 500

2 Channel 5 MHz 20 V/us 1.5 mV 100 pA 36 V, +/- 18 V 8 V, +/- 4 V 2.4 mA 27 mA 86 dB 16 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ADTL082 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Industry Standard TL082 2 061In Stock
Min.: 1
Mult.: 1
Reel: 1 000

2 Channel 5 MHz 20 V/us 1.5 mV 100 pA 36 V, +/- 18 V 8 V, +/- 4 V 2.4 mA 27 mA 86 dB 16 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ADTL082 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Industry Standard TL082 530In Stock
Min.: 1
Mult.: 1

2 Channel 5 MHz 20 V/us 1.5 mV 5 nA 36 V, +/- 18 V 8 V, +/- 4 V 1.2 mA 27 mA 86 dB 16 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C ADTL082 Tube
Analog Devices Precision Amplifiers Industry Standard TL082 173In Stock
Min.: 1
Mult.: 1

2 Channel 5 MHz 20 V/us 1.5 mV 5 nA 36 V, +/- 18 V 8 V, +/- 4 V 1.2 mA 27 mA 86 dB 16 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ADTL082 Tube