Diodes Incorporated Precision Amplifiers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Diodes Incorporated Precision Amplifiers OpAmp General Purpose SOT25 T&R 3K 8 843In Stock
Min.: 1
Mult.: 1
Reel: 3 000

1 Channel 350 kHz 120 mV/us 8 uV 70 pA 5.5 V 1.8 V 90 dB 1.1 nV/sqrt Hz SOT-25-5 SMD/SMT No Shutdown - 40 C + 125 C Reel, Cut Tape, MouseReel
Diodes Incorporated Precision Amplifiers OpAmp General Purpose SOT353 T&R 3K 462In Stock
3 000Expected 08/05/2026
Min.: 1
Mult.: 1
Reel: 3 000

1 Channel 350 kHz 120 mV/us 8 uV 70 pA 5.5 V 1.8 V 90 dB 1.1 nV/sqrt Hz SOT-353-5 SMD/SMT No Shutdown - 40 C + 125 C AS333 Reel, Cut Tape, MouseReel
Diodes Incorporated Precision Amplifiers OpAmp General Purpose SOT25 T&R 3K Lead-Time 24 Weeks
Min.: 1
Mult.: 1
Reel: 3 000

1 Channel 350 kHz 120 mV/us 8 uV 70 pA 5.5 V 1.8 V 90 dB 1.1 nV/sqrt Hz SOT-25-5 SMD/SMT No Shutdown - 40 C + 125 C Reel, Cut Tape, MouseReel
Diodes Incorporated Precision Amplifiers OpAmp General Purpose SOT25 T&R 3K Non-Stocked

1 Channel 350 kHz 120 mV/us 8 uV 70 pA 5.5 V 1.8 V 90 dB 1.1 nV/sqrt Hz SOT-25-5 SMD/SMT No Shutdown - 40 C + 125 C AS333Q Reel