Microchip Precision Amplifiers

Results: 115
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology Precision Amplifiers Zero Drift Op Amp Dual, E Temp 80In Stock
2 500Expected 19/02/2026
Min.: 1
Mult.: 1
Reel: 2 500

MSOP-8 SMD/SMT MCP6V72 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Precision Amplifiers Zero Drift Op Amp Quad, E Temp Lead-Time 6 Weeks
Min.: 1
Mult.: 1

1 Channel 2 MHz 1 V/us 8 uV 1 pA 5.5 V 2 V 170 uA 26 mA 117 dB 21 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C MCP6V74 AEC-Q100 Tube
Microchip Technology Precision Amplifiers Dual, Zero-Drift Op Amp, E Temp 892In Stock
Min.: 1
Mult.: 1
2 Channel 5 MHz 4 V/us 25 uV 50 pA 5.5 V 2.2 V 500 uA 40 mA 136 dB 13 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C Tube

Microchip Technology Precision Amplifiers Quad Zero Drift Op Amp E Temp 164In Stock
Min.: 1
Mult.: 1

4 Channel 10 MHz 9.5 V/us 9 uV 2 pA 5.5 V 2.4 V 1.1 mA 40 mA 118 dB 11 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C MCP6V94 AEC-Q100 Tube

Microchip Technology Precision Amplifiers Dual, 45V Zero-Drift Op Amp, E Temp Non-Stocked Lead-Time 5 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

2 MHz 1.2 V/us 15 uV 60 pA 45 V 4.5 V 135 dB 10.2 nV/sqrt Hz MSOP-8 SMD/SMT - 40 C + 125 C Reel
Microchip Technology Precision Amplifiers Dual, 45V Zero-Drift Op Amp, E Temp Non-Stocked Lead-Time 6 Weeks
Min.: 3 300
Mult.: 3 300
Reel: 3 300

2 MHz 1.2 V/us 15 uV 60 pA 45 V 4.5 V 135 dB 10.2 nV/sqrt Hz SOIC-8 SMD/SMT - 40 C + 125 C Reel

Microchip Technology Precision Amplifiers SNGL 18V 10kHz Op Amp E Temp Non-Stocked Lead-Time 6 Weeks
Min.: 3 300
Mult.: 3 300
Reel: 3 300

1 Channel 10 kHz 4 V/us 150 uV 100 pA 5.5 V 1.8 V 900 nA 23 mA 70 dB 165 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6031 AEC-Q100 Reel

Microchip Technology Precision Amplifiers SNGL 18V 10kHz Op Amp w/ CS E temp Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

1 Channel 10 kHz 4 V/us 150 uV 100 pA 5.5 V 1.8 V 900 nA 23 mA 70 dB 165 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6033 AEC-Q100 Tube
Microchip Technology Precision Amplifiers S-1.8V 14kHz Op Amp w/ CS E temp Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

1 Channel 10 kHz 4 V/us 150 uV 100 pA 5.5 V 1.8 V 900 nA 23 mA 70 dB 165 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6033 AEC-Q100 Tube
Microchip Technology Precision Amplifiers S-1.8V 14kHz Op Amp w/ CS E temp Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

1 Channel 10 kHz 4 V/us 150 uV 100 pA 5.5 V 1.8 V 900 nA 23 mA 70 dB 165 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6033 AEC-Q100 Tube

Microchip Technology Precision Amplifiers SNGL 18V 10kHz Op Amp w/ CS E temp Non-Stocked Lead-Time 6 Weeks
Min.: 3 300
Mult.: 3 300
Reel: 3 300

1 Channel 10 kHz 4 V/us 150 uV 100 pA 5.5 V 1.8 V 900 nA 23 mA 70 dB 165 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6033 AEC-Q100 Reel
Microchip Technology Precision Amplifiers S-1.8V 14kHz Op Amp w/ CS E temp Non-Stocked Lead-Time 5 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

1 Channel 10 kHz 4 V/us 150 uV 100 pA 5.5 V 1.8 V 900 nA 23 mA 70 dB 165 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6033 AEC-Q100 Reel
Microchip Technology Precision Amplifiers S-1.8V 14kHz Op Amp w/ CS E temp Non-Stocked Lead-Time 6 Weeks
Min.: 3 300
Mult.: 3 300
Reel: 3 300

1 Channel 10 kHz 4 V/us 150 uV 100 pA 5.5 V 1.8 V 900 nA 23 mA 70 dB 165 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6033 AEC-Q100 Reel

Microchip Technology Precision Amplifiers Quad 1.8V 14kHz Op Amp E temp Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
Reel: 2 600

4 Channel 10 kHz 4 mV/us 150 uV 100 pA 5.5 V 1.8 V 900 nA 23 mA 70 dB 165 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C MCP6034 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Precision Amplifiers Sngl 1.8V 300kHz Op Amp E temp Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 3 300

1 Channel 385 kHz 150 mV/us 150 uV 100 pA 6 V 1.8 V 30 uA 26 mA 72 dB 34 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6051 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Precision Amplifiers Dual 1.8V 300kHz Op Amp, E temp Non-Stocked Lead-Time 7 Weeks
Min.: 3 300
Mult.: 3 300
Reel: 3 300

2 Channel 385 kHz 150 mV/us 150 uV 5 nA 6 V 1.8 V 30 uA 26 mA 74 dB 34 nV/sqrt Hz TDFN-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6052 AEC-Q100 Reel

Microchip Technology Precision Amplifiers Quad 1.8V 300kHz Op Amp E temp Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
Reel: 2 600

4 Channel 385 kHz 150 mV/us 150 uV 100 pA 6 V 1.8 V 30 uA 26 mA 72 dB 34 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C MCP6054 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Precision Amplifiers Quad 1.8V 300kHz Op Amp, E temp Non-Stocked Lead-Time 6 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

TSSOP-14 AEC-Q100 Reel

Microchip Technology Precision Amplifiers Quad 1.8V 600kHz Op Amp E temp Non-Stocked Lead-Time 5 Weeks
Min.: 2 600
Mult.: 2 600
Reel: 2 600

4 Channel 730 kHz 250 mV/us 150 uV 100 pA 6 V 1.8 V 60 uA 27 mA 72 dB 25 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C MCP6064 AEC-Q100 Reel
Microchip Technology Precision Amplifiers Quad 1.8V 600kHz Op Amp, E temp Non-Stocked Lead-Time 6 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

TSSOP-14 MCP6064 AEC-Q100 Reel
Microchip Technology Precision Amplifiers Quad 1.8V 1.2MHz Op Amp, E temp Non-Stocked Lead-Time 6 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

TSSOP-14 AEC-Q100 Reel
Microchip Technology Precision Amplifiers Zero Drift Op Amp Dual, E Temp Non-Stocked Lead-Time 6 Weeks
Min.: 3 300
Mult.: 3 300
Reel: 3 300

TDFN-8 SMD/SMT MCP6V72 AEC-Q100 Reel
Microchip Technology Precision Amplifiers Dual, Zero-Drift Op Amp, E Temp Non-Stocked Lead-Time 5 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

2 Channel 2 MHz 1 V/us 8 uV 50 pA 5.5 V 2 V 26 mA 117 dB 21 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6V72 AEC-Q100 Reel

Microchip Technology Precision Amplifiers Zero Drift Op Amp Quad, E Temp Non-Stocked Lead-Time 6 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

TSSOP-14 SMD/SMT MCP6V74 AEC-Q100 Reel

Microchip Technology Precision Amplifiers Quad, Zero-Drift Op Amp, E Temp Non-Stocked Lead-Time 6 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

4 Channel 2 MHz 1 V/us 8 uV 50 pA 5.5 V 2 V 170 uA 26 mA 117 dB 21 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C MCP6V74 AEC-Q100 Reel