STMicroelectronics OA2ZHA Series Precision Amplifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics Precision Amplifiers High precision 5 uV zero drift, low-power dual op amp 1 839In Stock
Min.: 1
Mult.: 1
Reel: 3 000

2 Channel 400 kHz 170 mV/us 1 uV 300 pA 5.5 V 1.8 V 28 uA 8 mA 110 dB 60 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown - 40 C + 125 C OA2ZHA Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers High precision 5 uV zero drift, low-power dual op amp 2 292In Stock
Min.: 1
Mult.: 1
Reel: 4 000

2 Channel 400 kHz 190 mV/us 1 uV 300 pA 5.5 V 1.8 V 29 uA 18 mA 115 dB 37 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C OA2ZHA Reel, Cut Tape, MouseReel