Texas Instruments OPA4141 Series Precision Amplifiers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Precision Amplifiers 10MHz Sgl Supply Low Noise JFET Prec Amp A 595-OPA4141AIPWR 410In Stock
Min.: 1
Mult.: 1

4 Channel 10 MHz 20 V/us 1 mV 2 pA 36 V 4.5 V 1.8 mA 36 mA 126 dB 6.5 nV/sqrt Hz TSSOP-14 SMD/SMT Shutdown - 40 C + 125 C OPA4141 Tube
Texas Instruments Precision Amplifiers 10MHzSgl SupplyLo No iseJFET Prec Amp A A 595-OPA4141AID 4 943In Stock
Min.: 1
Mult.: 1
Reel: 2 500

4 Channel 10 MHz 20 V/us 1 mV 2 pA 36 V 4.5 V 1.8 mA 36 mA 126 dB 6.5 nV/sqrt Hz SOIC-14 SMD/SMT Shutdown - 40 C + 125 C OPA4141 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers 10MHz Sgl Supply Low Noise JFET Prec Amp A 595-OPA4141AIPW 1 805In Stock
Min.: 1
Mult.: 1
Reel: 2 000

36 V, +/- 18 V 4.5 V, +/- 2.25 V 126 dB TSSOP-14 SMD/SMT - 40 C + 125 C OPA4141 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers 10MHzSgl SupplyLo No iseJFET Prec Amp A A 595-OPA4141AIDR 173In Stock
Min.: 1
Mult.: 1

4 Channel 10 MHz 20 V/us 1 mV 2 pA 36 V 4.5 V 1.8 mA 36 mA 126 dB 6.5 nV/sqrt Hz SOIC-14 SMD/SMT Shutdown - 40 C + 125 C OPA4141 Tube