onsemi Precision Amplifiers

Results: 29
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
onsemi Precision Amplifiers 47 uV Offset, 0.4 uV/ C, Zero-Drift Operational Amplifier 344In Stock
12 000Expected 18/02/2027
Min.: 1
Mult.: 1
Reel: 4 000

2 Channel 350 kHz 100 mV/us 6 uV 60 pA 5.5 V 1.8 V 28 uA 11 mA 127 dB 62 nV/sqrt Hz Micro-8 SMD/SMT No Shutdown - 40 C + 125 C NCS21872 Reel, Cut Tape, MouseReel
onsemi Precision Amplifiers DUAL PRECISION OPAMP 2MHZ BW ULTRA LOW NOISE 686In Stock
4 000Expected 24/04/2026
Min.: 1
Mult.: 1
Reel: 4 000

2 Channel 2 MHz 1.6 V/us 1 uV 100 pA 36 V 4 V 475 uA 18 mA 150 dB 22 nV/sqrt Hz Micro-8 SMD/SMT No Shutdown - 40 C + 125 C NCS21912 Reel, Cut Tape
onsemi Precision Amplifiers DUAL PRECISION OP-AMP 8In Stock
24 000Expected 18/02/2027
Min.: 1
Mult.: 1
Reel: 4 000

2 Channel 270 kHz 150 mV/us 30 uV 400 pA 5.5 V 1.8 V 17 uA 11 mA 123 dB 62 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C NCS2333 AEC-Q101 Reel, Cut Tape, MouseReel
onsemi Precision Amplifiers QUAD PRECISION OPAMP 2MHZ BW ULTRA LOW NOISE 2 197In Stock
Min.: 1
Mult.: 1
Reel: 2 500

4 Channel 2 MHz 1.6 V/us 1 uV 500 pA 36 V 4 V 570 uA 18 mA 140 dB 22 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C NCS21914 Reel, Cut Tape