Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

Results: 2 166
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Analog Devices / Maxim Integrated Precision Amplifiers Single/Dual/Quad, 28MHz, Low-Noise, Low- 242In Stock
Min.: 1
Mult.: 1

2 Channel 28 MHz 4.5 V/us 250 uV 80 nA 10.5 V, +/- 5.25 V 4.8 V, +/- 2.4 V 5.4 mA 35 mA 121 dB 2.4 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C MAX412B Tube

Analog Devices / Maxim Integrated Precision Amplifiers High-Output-Drive, Precision, Low-Power, 19In Stock
Min.: 1
Mult.: 1
Reel: 2 500

1 Channel 5 MHz 2 V/us 850 uV 150 nA 6.5 V, +/- 3.25 V 2.7 V, +/- 1.35 V 1.2 mA 125 mA 72 dB 26 nV/sqrt Hz uDFN-8 SMD/SMT Shutdown - 40 C + 85 C MAX4166 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Quad w/SD Low Pwr/Noise R-R Amp 744In Stock
Min.: 1
Mult.: 1
Reel: 5 000

4 Channel 3.6 MHz 1.3 V/us 500 uV 360 pA 5 V, +/- 2.5 V 2.7 V, +/- 1.35 V 720 uA 55 mA 98 dB 16 nV/sqrt Hz LFCSP-16 SMD/SMT Shutdown - 40 C + 125 C ADA4691-4 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Quad w/SD Low Pwr/Noise R-R Amp 831In Stock
Min.: 1
Mult.: 1
Reel: 1 500

4 Channel 3.6 MHz 1.3 V/us 500 uV 360 pA 5 V, +/- 2.5 V 2.7 V, +/- 1.35 V 720 uA 55 mA 98 dB 16 nV/sqrt Hz LFCSP-16 SMD/SMT Shutdown - 40 C + 125 C ADA4691-4 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Precision Amplifiers Single/Dual/Quad, 28MHz, Low-Noise, Low- 804In Stock
Min.: 1
Mult.: 1
Reel: 2 500

2 Channel 28 MHz 4.5 V/us 250 uV 80 nA 10.5 V, +/- 5.25 V 4.8 V, +/- 2.4 V 5.4 mA 35 mA 120 dB 7 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C MAX412 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers pA In C, uV Offset, L N Op Amp 100In Stock
Min.: 1
Mult.: 1

1 Channel 1 MHz 200 mV/us 20 uV 25 pA 40 V 2.4 V 370 uA 13 mA 132 dB 14 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT1012 Tube
Analog Devices Precision Amplifiers 2x uP Zero-Drift Op Amps 162In Stock
Min.: 1
Mult.: 1

2 Channel 500 kHz 500 mV/us 500 nV 1 pA 11 V 2.7 V 135 uA 4 mA 130 dB 85 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown - 40 C + 85 C LTC2055 Tube
Analog Devices Precision Amplifiers Next Generation OPxx77 Wide BW Amp 985In Stock
Min.: 1
Mult.: 1
Reel: 1 000

4 Channel 3.9 MHz 1.2 V/us 15 uV 1.5 nA 15 V +/- 2.5 V 400 uA 150 dB TSSOP-14 SMD/SMT - 40 C + 125 C ADA4077-4 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Quad w/SD Low Pwr/Noise R-R Amp 418In Stock
Min.: 1
Mult.: 1
Reel: 250

4 Channel 3.6 MHz 1.3 V/us 500 uV 360 pA 5 V, 2.5 V 2.7 V, 1.35 V 180 uA 55 mA 98 dB 16 nV/sqrt Hz LFCSP-16 SMD/SMT Shutdown - 40 C + 125 C ADA4691-4 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 2x 50MHz, L N, R2R, CMOS Op Amp 412In Stock
Min.: 1
Mult.: 1

2 Channel 50 MHz 35 V/us 100 uV 1 pA 6 V 2.8 V 6.25 mA 35 mA 105 dB 8 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown 0 C + 70 C LTC6244 Tube
Analog Devices Precision Amplifiers 1.5 A Max, Quad Precision Rail-to-Rail Input and Output Op Amps 133In Stock
Min.: 1
Mult.: 1

4 Channel 2.7 kHz 1 mV/us 200 uV 250 pA 36 V 2.1 V 1 uA 1.3 mA 120 dB 185 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C LT1496 Tube
Analog Devices OP237EN#PBF
Analog Devices Precision Amplifiers Dual Low Noise Hi Speed OA 25In Stock
Min.: 1
Mult.: 1

OP237 Tube
Analog Devices Precision Amplifiers Single LowCost/Noise 16V R-R CMOS Amp 754In Stock
Min.: 1
Mult.: 1
Reel: 1 000

1 Channel 4 MHz 3.5 V/us 600 uV 1 pA 16 V, +/- 8 V 5 V, +/- 2.5 V 1.55 mA 110 dB 10 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8665 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Precision Amplifiers Single/Dual/Quad, 28MHz, Low-Noise, Low- 148In Stock
Min.: 1
Mult.: 1

2 Channel 28 MHz 4.5 V/us 250 uV 80 nA 10.5 V, +/- 5.25 V 4.8 V, +/- 2.4 V 5.4 mA 35 mA 120 dB 7 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C MAX412 Tube
Analog Devices Precision Amplifiers DUAL, PRECISION CMOS RAIL-RAIL OP AMP 793In Stock
Min.: 1
Mult.: 1
Reel: 3 000

2 Channel 10 MHz 5 V/us 400 uV 1 pA 6 V 2.7 V 1.05 mA 80 mA 90 dB 8 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8692 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 2x/4x 135 A, 14nV/rtHz, R2R Out Prec Op 169In Stock
Min.: 1
Mult.: 1

4 Channel 330 kHz 90 mV/us 25 uV 20 pA 40 V 2.4 V 135 uA 5 mA 135 dB 14 nV/sqrt Hz SSOP-16 SMD/SMT No Shutdown 0 C + 70 C LT6012 Tube
Analog Devices / Maxim Integrated Precision Amplifiers High-Output-Drive, Precision, Low-Power, 206In Stock
Min.: 1
Mult.: 1
Reel: 2 500

2 Channel 5 MHz 2 V/us 1.7 mV 150 nA 6.5 V, +/- 3.25 V 2.7 V, +/- 1.35 V 1.2 mA 125 mA 62 dB 26 nV/sqrt Hz uMAX-10 SMD/SMT Shutdown - 40 C + 85 C MAX4168 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 30V, Precision w/OVP, EMI and RRO Op Amp 228In Stock
Min.: 1
Mult.: 1
Reel: 3 000

2 Channel 3.5 MHz 1.5 V/us 3 uV 1 nA 18 V 2.5 V 500 uA 25 mA 130 dB 10 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4177-2 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Micro-Power Precision reference+Op-Amp 447In Stock
Min.: 1
Mult.: 1
Reel: 1 000

1 Channel 1 MHz 500 mV/us 100 uV 50 nA 30 V 2.7 V 400 uA 20 mA 100 dB 16 nV/sqrt Hz MSOP-10 SMD/SMT No Shutdown - 40 C + 125 C ADR827 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 2x uP Zero-Drift Op Amp w/ Int Caps 78In Stock
Min.: 1
Mult.: 1
Reel: 1 000

2 Channel 200 kHz 200 mV/us 3 uV 5 pA 16 V 4.75 V 60 uA 7.5 mA 130 dB 100 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown 0 C + 70 C LTC1047 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Precision Amplifiers Single/Dual/Quad, 28MHz, Low-Noise, Low- 177In Stock
Min.: 1
Mult.: 1

2 Channel 28 MHz 4.5 V/us 250 uV 80 nA 10.5 V, +/- 5.25 V 4.8 V, +/- 2.4 V 5.4 mA 35 mA 121 dB 7 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C MAX412 Tube
Analog Devices Precision Amplifiers 40V Precision 2-Ch CMOS Amp 2 122In Stock
Min.: 1
Mult.: 1
Reel: 2 500

2 Channel 10.4 MHz 19 V/us 25 uV 10 pA 40 V 6 V 2 mA 22 mA 121 dB 5 nV/sqrt Hz, 10 nV/sqrt Hz SOIC-N-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4511-2 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 40V Precision 2-Ch CMOS Amp 627In Stock
Min.: 1
Mult.: 1

2 Channel 10.4 MHz 19 V/us 25 uV 10 pA 40 V 6 V 2 mA 22 mA 121 dB 5 nV/sqrt Hz, 10 nV/sqrt Hz SOIC-N-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4511-2 Tube
Analog Devices Precision Amplifiers Dual Precision, 1MHz, 1V/us OTT RRIO Amp 1 098In Stock
Min.: 1
Mult.: 1

1 Channel 1.05 MHz 850 mV/us 15 uV 350 pA 50 V 3 V 165 uA 120 dB 17 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C ADA4098-2 Tube
Analog Devices Precision Amplifiers Dual Precision, 1MHz, 1V/us OTT RRIO Amp 278In Stock
Min.: 1
Mult.: 1

1 Channel 1.05 MHz 850 mV/us 15 uV 350 pA 50 V 3 V 165 uA 120 dB 17 nV/sqrt Hz SOIC-8 Shutdown - 55 C + 150 C ADA4098-2 Tube