CA Precision Amplifiers

Results: 3 677
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Precision Amplifiers LinCMOS Precision Du al Op Amp A 595-TLC A 595-TLC27M2BCD 3 339In Stock
Min.: 1
Mult.: 1
Reel: 2 500

2 Channel 635 kHz 620 mV/us 224 uV 0.7 pA 16 V 4 V 285 uA 30 mA 91 dB 32 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TLC27M2B Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Hi Speed Low Power P recision Dual A 595 A 595-TLE2022AMD 3 004In Stock
Min.: 1
Mult.: 1
Reel: 2 500

2 Channel 1.7 MHz 650 mV/us 120 uV 33 nA 40 V 4 V 550 uA 30 mA 102 dB 19 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 55 C + 125 C TLE2022AM Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Excaliber Lo-Noise H i-Sp Prec Op Amp 1 146In Stock
Min.: 1
Mult.: 1
Reel: 2 500

1 Channel 5.9 MHz 45 V/us 200 uV 700 nA 44 V 4 V 3.5 mA 50 mA 108 dB 10.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 55 C + 125 C TLE2141 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers AC Low-Noise High- S peed Prec Op Amp 5 788In Stock
Min.: 1
Mult.: 1
Reel: 2 500

1 Channel 5.9 MHz 45 V/us 200 uV 700 nA 44 V 4 V 3.5 mA 50 mA 108 dB 10.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TLE2141 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad High Speed A 59 5-TLE2144CDWR A 595 A 595-TLE2144CDWR 2 062In Stock
Min.: 1
Mult.: 1

4 Channel 5.9 MHz 45 V/us 290 uV 700 nA 44 V 4 V 6.9 mA 50 mA 108 dB 10.5 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 40 C + 105 C TLE2144 Tube
Texas Instruments Precision Amplifiers Sngl Lo-Pwr R-to-R I nput/Output Op Amp A 595-TLV2471CDBVR 1 753In Stock
Min.: 1
Mult.: 1
Reel: 250

1 Channel 2.8 MHz 1.5 V/us 250 uV 2.5 pA 6 V 2.7 V 600 uA 35 mA 78 dB 15 nV/sqrt Hz SOT-23-5 SMD/SMT Shutdown - 40 C + 125 C TLV2471 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad Lo-Pwr R-to-R I nput/Output Op Amp A 595-TLV2474AID 1 051In Stock
Min.: 1
Mult.: 1
Reel: 2 500

4 Channel 2.8 MHz 1.5 V/us 250 uV 2.5 pA 6 V 2.7 V 600 uA 35 mA 78 dB 15 nV/sqrt Hz SOIC-14 SMD/SMT Shutdown - 40 C + 125 C TLV2474A Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad Lo-Pwr R-to-R I nput/Output Op Amp A 595-TLV2474ID 1 084In Stock
Min.: 1
Mult.: 1
Reel: 2 500

4 Channel 2.8 MHz 1.5 V/us 250 uV 2.5 pA 6 V 2.7 V 600 uA 35 mA 78 dB 15 nV/sqrt Hz SOIC-14 SMD/SMT Shutdown - 40 C + 125 C TLV2474 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Precision Amplifiers Ultra-Low Offset/Drift, Low-Noise, Preci 4 076In Stock
Min.: 1
Mult.: 1
Reel: 2 500

1 Channel 1 MHz 350 mV/us 2 uV 1 pA 5.5 V 2.7 V 600 uA 40 mA 140 dB 30 nV/sqrt Hz SOT-23-6 SMD/SMT Shutdown - 40 C + 125 C MAX4238A AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Precision Amplifiers DUAL PRECISION OP-AMP 3 767In Stock
Min.: 1
Mult.: 1
Reel: 3 000

2 Channel 270 kHz 160 mV/us 14 uV 5.5 V 1.8 V 21 uA 5 mA 90 dB 100 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 150 C NCS2325 Reel, Cut Tape, MouseReel

STMicroelectronics Precision Amplifiers Precision rail-to-rail high output current op-amps 7 574In Stock
Min.: 1
Mult.: 1
Reel: 4 000

2 Channel 4 MHz 1.3 V/us 500 uV 15 nA 12 V 2.7 V 900 uA 80 mA 65 dB 9 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C TS9222 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Precision Amplifiers Quad 1.8V 14kHz Op Amp E temp 2 626In Stock
Min.: 1
Mult.: 1
Reel: 2 500

4 Channel 10 kHz 4 mV/us 150 uV 100 pA 5.5 V 1.8 V 900 nA 23 mA 70 dB 165 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C MCP6034 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Precision Amplifiers Zero Drift Op Amp Single, E-Temp 9 442In Stock
Min.: 1
Mult.: 1
Reel: 3 000

1 Channel 2 MHz 1 V/us 8 uV 1 pA 5.5 V 2 V 170 uA 26 mA 117 dB 21 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C MCP6V71 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Precision Amplifiers Quad, Zero-Drift Op Amp, E Temp 17 367In Stock
Min.: 1
Mult.: 1
Reel: 2 500
4 Channel 5 MHz 4 V/us 25 uV 2 pA 5.5 V 2.2 V 2 mA 30 mA 103 dB 13 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C Reel, Cut Tape
Analog Devices Precision Amplifiers Aual 1 A CMOS OpAmp 1 759In Stock
Min.: 1
Mult.: 1
Reel: 3 000

2 Channel 7 kHz 4 mV/us 500 uV 10 pA 5.5 V, +/- 2.75 V 1.8 V, +/- 900 mV 2 uA 5 mA 76 dB 190 nV/sqrt Hz SOT-23-8 SMD/SMT No Shutdown - 40 C + 125 C AD8502 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers QUAD PRECISION RAIL-RAIL CHOPPER OP AMP 691In Stock
Min.: 1
Mult.: 1

4 Channel 1.5 MHz 400 mV/us 1 uV 50 pA 5 V 2.7 V 1 mA 30 mA 140 dB 42 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C AD8554 Tube
Analog Devices Precision Amplifiers Dual Low Voltage Low Power CMOS OPAMP 1 307In Stock
Min.: 1
Mult.: 1
Reel: 1 500

2 Channel 400 kHz 100 mV/us 400 uV 1 pA 5 V, +/- 2.5 V 1.8 V, +/- 900 mV 76 uA 80 mA 95 dB 25 nV/sqrt Hz LFCSP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8617 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Dual Low Voltage Low Power CMOS OPAMP 1 774In Stock
Min.: 1
Mult.: 1
Reel: 1 000

2 Channel 400 kHz 100 mV/us 400 uV 1 pA 5 V, +/- 2.5 V 1.8 V, +/- 900 mV 76 uA 80 mA 95 dB 25 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8617 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers QUAD PRECISION SINGLE SUPPLY DI-JFET AMP 1 066In Stock
Min.: 1
Mult.: 1
Reel: 1 000

4 Channel 5 MHz 5 V/us 50 uV 1 pA 26 V, +/- 13 V 5 V, +/- 2.5 V 3.4 mA 15 mA 87 dB 17.5 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C AD8625 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers SINGLE, PRECISION CMOS RAIL-RAIL OP AMP 2 934In Stock
Min.: 1
Mult.: 1
Reel: 1 000

1 Channel 50 MHz 41 V/us 100 uV 600 pA 5.5 V 2.7 V 9 mA 40 mA 95 dB 5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8651 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 16V Single DigiTrim Precision CMOS AMP 4 765In Stock
Min.: 1
Mult.: 1
Reel: 1 500

1 Channel 4 MHz 3.5 V/us 30 uV 1 pA 16 V 5 V 1.4 mA 140 mA 110 dB 12 nV/sqrt Hz LFCSP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8661 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Quad Low Noise, CMOS Op-Amp 6 106In Stock
Min.: 1
Mult.: 1
Reel: 2 500

4 Channel 10 MHz 5 V/us 400 uV 1 pA 6 V 2.7 V 4.8 mA 80 mA 90 dB 8 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C AD8694 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Next Generation OPxx77 Wide BW Amp 957In Stock
Min.: 1
Mult.: 1
Reel: 1 000

1 Channel 3.9 MHz 1.2 V/us 50 uV 1.5 nA 15 V +/- 2.5 V 400 uA 10 mA 150 dB 8 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4077-1 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Dual w/SD LowPwr/Noise,Wideband, R-R 5 597In Stock
Min.: 1
Mult.: 1
Reel: 3 000

2 Channel 3.6 MHz 1.3 V/us 500 uV 360 pA 5 V, +/- 2.5 V 2.7 V, +/- 1.35 V 360 uA 55 mA 98 dB 16 nV/sqrt Hz LFCSP-10 SMD/SMT Shutdown - 40 C + 125 C ADA4691-2 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 2x 18MHz, L N, R2R Out, CMOS Op Amp 2 779In Stock
Min.: 1
Mult.: 1
Reel: 2 500

2 Channel 18 MHz 10 V/us 1 pA 12 V 2.8 V 1.8 mA 30 mA 105 dB 7 nV/sqrt Hz SOIC-8 SMD/SMT LTC6241 Reel, Cut Tape, MouseReel