ADA4528-2 Series Precision Amplifiers

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Precision Amplifiers Low Noise RRIO Zero Drift Dual OpAmp 15 410In Stock
Min.: 1
Mult.: 1
Reel: 1 500

2 Channel 3.4 MHz 500 mV/us 300 nV 125 pA 5.5 V 2.2 V 1.5 mA 40 mA 160 dB 5.9 nV/sqrt Hz LFCSP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4528-2 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Low Noise RRIO Zero Drift Dual OpAmp 4 127In Stock
Min.: 1
Mult.: 1
Reel: 1 000

2 Channel 3.4 MHz 500 mV/us 300 nV 350 pA 5.5 V, 2.75 V 2.2 V, 1.1 V 1.5 mA 40 mA 160 dB 5.9 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4528-2 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Low Noise RRIO Zero Drift Dual OpAmp 1 904In Stock
Min.: 1
Mult.: 1

2 Channel 3.4 MHz 500 mV/us 300 nV 350 pA 5.5 V, 2.75 V 2.2 V, 1.1 V 1.5 mA 40 mA 160 dB 5.9 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4528-2 Tube
Analog Devices Precision Amplifiers Low Noise RRIO Zero Drift Dual OpAmp 1 019In Stock
Min.: 1
Mult.: 1

2 Channel 3.4 MHz 500 mV/us 300 nV 350 pA 5.5 V, 2.75 V 2.2 V, 1.1 V 1.5 mA 40 mA 158 dB 5.9 nV/sqrt Hz LFCSP-8 SMD/SMT No Shutdown - 55 C + 125 C ADA4528-2 Tray
Analog Devices Precision Amplifiers Low Noise RRIO Zero Drift Dual OpAmp 2 624In Stock
Min.: 1
Mult.: 1
Reel: 5 000

2 Channel 3.4 MHz 500 mV/us 300 nV 125 pA 5.5 V 2.2 V 1.5 mA 160 dB LFCSP-8 SMD/SMT - 40 C + 125 C ADA4528-2 Reel, Cut Tape, MouseReel

Analog Devices Precision Amplifiers Low Noise RRIO Zero Drift Dual OpAmp Non-Stocked Lead-Time 10 Weeks
Min.: 1 500
Mult.: 1 500
Reel: 1 500

158 dB LFCSP-8 SMD/SMT - 55 C + 125 C ADA4528-2 Reel
Analog Devices Precision Amplifiers Low Noise RRIO Zero Drift Dual OpAmp Non-Stocked Lead-Time 10 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000

2 Channel 3.4 MHz 500 mV/us 300 nV 125 pA 5.5 V, +/- 2.75 V 2.2 V, +/- 1.1 V 1.5 mA 160 dB 5.9 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4528-2 Reel