LTC6081 Series Precision Amplifiers

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Precision Amplifiers Prec 2x CMOS R2R In/Out Amps 8 115In Stock
Min.: 1
Mult.: 1

2 Channel 3.6 MHz 1 V/us 90 uV 0.2 pA 5.5 V 2.7 V 330 uA 17 mA 105 dB 13 nV/sqrt Hz MSOP-8 SMD/SMT Shutdown - 40 C + 85 C LTC6081 Tube
Analog Devices Precision Amplifiers Prec 2x CMOS R2R In/Out Amps 6 536In Stock
Min.: 1
Mult.: 1
Reel: 2 500

2 Channel 3.6 MHz 1 V/us 90 uV 0.2 pA 5.5 V 2.7 V 330 uA 17 mA 105 dB 13 nV/sqrt Hz DFN-10 SMD/SMT Shutdown - 40 C + 85 C LTC6081 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Prec 2x CMOS R2R In/Out Amps 769In Stock
Min.: 1
Mult.: 1

2 Channel 3.6 MHz 1 V/us 90 uV 0.2 pA 5.5 V 2.7 V 330 uA 17 mA 110 dB 13 nV/sqrt Hz DFN-10 SMD/SMT Shutdown 0 C + 70 C LTC6081 Tube
Analog Devices Precision Amplifiers Prec 2x CMOS R2R In/Out Amps 684In Stock
Min.: 1
Mult.: 1

2 Channel 3.6 MHz 1 V/us 90 uV 0.2 pA 5.5 V 2.7 V 330 uA 17 mA 105 dB 13 nV/sqrt Hz DFN-10 SMD/SMT Shutdown - 40 C + 85 C LTC6081 Tube
Analog Devices Precision Amplifiers Prec 2x CMOS R2R In/Out Amps 471In Stock
Min.: 1
Mult.: 1

2 Channel 3.6 MHz 1 V/us 90 uV 0.2 pA 5.5 V 2.7 V 330 uA 17 mA 105 dB 13 nV/sqrt Hz MSOP-8 SMD/SMT Shutdown - 40 C + 125 C LTC6081 Tube
Analog Devices Precision Amplifiers Prec 2x CMOS R2R In/Out Amps
4 998Expected 23/03/2026
Min.: 1
Mult.: 1
Reel: 2 500

2 Channel 3.6 MHz 1 V/us 0.2 pA 5.5 V 2.7 V 330 uA 17 mA 105 dB 13 nV/sqrt Hz MSOP-8 SMD/SMT LTC6081 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Prec 2x CMOS R2R In/Out Amps
2 500Expected 31/03/2026
Min.: 1
Mult.: 1
Reel: 2 500

2 Channel 3.6 MHz 1 V/us 0.2 pA 5.5 V 2.7 V 330 uA 17 mA 105 dB 13 nV/sqrt Hz MSOP-8 SMD/SMT LTC6081 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Prec 2x CMOS R2R In/Out Amps
297On Order
Min.: 1
Mult.: 1

2 Channel 3.6 MHz 1 V/us 90 uV 0.2 pA 5.5 V 2.7 V 330 uA 17 mA 105 dB 13 nV/sqrt Hz MSOP-8 SMD/SMT Shutdown 0 C + 70 C LTC6081 Tube
Analog Devices Precision Amplifiers Prec 2x CMOS R2R In/Out Amps Non-Stocked Lead-Time 10 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

2 Channel 3.6 MHz 1 V/us 0.2 pA 5.5 V 2.7 V 330 uA 17 mA 105 dB 13 nV/sqrt Hz DFN-10 SMD/SMT LTC6081 Reel
Analog Devices Precision Amplifiers Prec 2x CMOS R2R In/Out Amps Non-Stocked Lead-Time 19 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

2 Channel 3.6 MHz 1 V/us 0.2 pA 5.5 V 2.7 V 330 uA 17 mA 105 dB 13 nV/sqrt Hz MSOP-8 SMD/SMT LTC6081 Reel