OP07 Series Precision Amplifiers

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Precision Amplifiers Prec Op Amp 600In Stock
Min.: 1
Mult.: 1

1 Channel 600 kHz 250 mV/us 60 uV 1.8 nA 18 V +/- 3 V 1.1 mA 15 mA 120 dB 10.5 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C OP07 Tube
Analog Devices Precision Amplifiers SO-8 ON 7" TAPE AND REEL IC 18 622In Stock
Min.: 1
Mult.: 1
Reel: 1 000

1 Channel 600 kHz 300 mV/us 150 uV 1.8 nA +/- 18 V +/- 3 V 1.1 mA 15 mA 106 dB 10.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OP07 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers ULTRA-LOW OFFSET VOLTAGE 1 714In Stock
Min.: 1
Mult.: 1

1 Channel 600 kHz 300 mV/us 85 uV 9 nA 18 V, +/- 18 V 3 V, +/- 3 V 1.1 mA 15 mA 120 dB 10.5 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C OP07 Tube
Analog Devices Precision Amplifiers OP07CSZ-REELPE AND REEL 8 625In Stock
Min.: 1
Mult.: 1
Reel: 2 500

1 Channel 600 kHz 300 mV/us 150 uV 1.8 nA +/- 18 V +/- 3 V 1.1 mA 15 mA 106 dB 10.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OP07 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers ULTRA-LOW OFFSET VOLTAGE 1 027In Stock
Min.: 1
Mult.: 1

1 Channel 600 kHz 300 mV/us 30 uV 5.5 nA 18 V, +/- 18 V 3 V, +/- 3 V 1.1 mA 15 mA 120 dB 10.3 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C OP07 Tube
Analog Devices Precision Amplifiers Prec Op Amp 123In Stock
Min.: 1
Mult.: 1

1 Channel 600 kHz 250 mV/us 60 uV 1.8 nA 18 V 3 V 1.1 mA 15 mA 120 dB 10.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C OP07 Tube
Analog Devices Precision Amplifiers SO-8 MARKED AS "OP07C" IC 898In Stock
2 646On Order
Min.: 1
Mult.: 1

1 Channel 600 kHz 300 mV/us 150 uV 1.8 nA +/- 18 V +/- 3 V 1.1 mA 15 mA 106 dB 10.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OP07 Tube
Analog Devices Precision Amplifiers Prec Op Amp 128In Stock
Min.: 1
Mult.: 1

1 Channel 600 kHz 250 mV/us 30 uV 1.2 nA 18 V, +/- 18 V 3 V, +/- 3 V 1.1 mA 15 mA 10.3 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C OP07 Tube
Analog Devices Precision Amplifiers Prec Op Amp Non-Stocked Lead-Time 10 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

SOIC-8 SMD/SMT OP07 Reel
Analog Devices Precision Amplifiers Prec Op Amp Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

PDIP-8 Through Hole OP07 Tube