OP200 Series Precision Amplifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Precision Amplifiers SOL-16 MARKED AS "OP200G" 304In Stock
Min.: 1
Mult.: 1

2 Channel 500 kHz 150 mV/us 80 uV 10 nA 18 V, +/- 20 V 3 V, +/- 3 V 570 uA 10 mA 130 dB 22 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 40 C + 85 C OP200 Tube
Analog Devices Precision Amplifiers LOW OFFET, LOW POWER DUA 20In Stock
350Expected 27/02/2026
Min.: 1
Mult.: 1

2 Channel 500 kHz 150 mV/us 80 uV 10 nA 18 V, +/- 20 V 3 V, +/- 3 V 570 uA 10 mA 130 dB 22 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C OP200 Tube