TLC2652 Series Precision Amplifiers

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Precision Amplifiers Precision Chopper A 595-TLC2652C-8DR A 5 A 595-TLC2652C-8DR 218In Stock
Min.: 1
Mult.: 1

1 Channel 1.9 MHz 3.1 V/us 500 nV 4 pA 16 V 3.8 V 1.5 mA 50 mA 140 dB 23 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TLC2652 Tube
Texas Instruments Precision Amplifiers Precision Chopper 159In Stock
Min.: 1
Mult.: 1

1 Channel 1.9 MHz 3.1 V/us 500 nV 4 pA 16 V 3.8 V 1.5 mA 50 mA 140 dB 23 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TLC2652 Tube
Texas Instruments Precision Amplifiers Precision Chopper 138In Stock
Min.: 1
Mult.: 1

1 Channel 1.9 MHz 3.1 V/us 500 nV 4 pA 16 V 3.8 V 1.5 mA 50 mA 140 dB 23 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 125 C TLC2652 Tube
Texas Instruments Precision Amplifiers Precision Chopper 65In Stock
Min.: 1
Mult.: 1

1 Channel 1.9 MHz 3.1 V/us 500 nV 4 pA 16 V 3.8 V 1.5 mA 50 mA 140 dB 23 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 125 C TLC2652 Tube
Texas Instruments Precision Amplifiers Precision Chopper-St abilized A 595-TLC2 A 595-TLC2652C-8D Non-Stocked Lead-Time 6 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

16 V, +/- 8 V 3.8 V, +/- 1.9 V 140 dB SOIC-8 SMD/SMT - 40 C + 125 C TLC2652 Reel
Texas Instruments Precision Amplifiers Precision Chopper A 595-TLC2652I-8DR A 5 A 595-TLC2652I-8DR Non-Stocked Lead-Time 6 Weeks
Min.: 225
Mult.: 75

16 V, +/- 8 V 3.8 V, +/- 1.9 V 140 dB SOIC-8 SMD/SMT - 40 C + 125 C TLC2652 Tube
Texas Instruments Precision Amplifiers Precision Chopper-St abilized A 595-TLC2 A 595-TLC2652I-8D Non-Stocked Lead-Time 6 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

16 V, +/- 8 V 3.8 V, +/- 1.9 V 140 dB SOIC-8 SMD/SMT - 40 C + 125 C TLC2652 Reel
Texas Instruments Precision Amplifiers Precision Chopper St abilized OP AMP ALT ALT 595-TLC2652Q-8D Non-Stocked Lead-Time 6 Weeks
Min.: 150
Mult.: 75

1 Channel 1.9 MHz 3.1 V/us 500 nV 4 pA 16 V 3.8 V 1.5 mA 50 mA 140 dB 23 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TLC2652 Tube