SMD/SMT MEMS Microphones

Results: 129
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Sensitivity Tolerance SNR - Signal to Noise Ratio Impedance Frequency Range Operating Supply Current Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Output Type Port Type Length Width Depth Qualification Packaging
Infineon Technologies MEMS Microphones MIC SDM ANALOG
19 000On Order
Min.: 1
Mult.: 1
Reel: 5 000

MEMS - 38 dB 70 dB 250 Ohms 37 Hz to 15 kHz 2.3 V to 3 V - 40 C + 85 C Analog Top 3.5 mm 2.65 mm 1 mm Reel, Cut Tape, MouseReel
Infineon Technologies MEMS Microphones XENSIV MEMS microphone
23 119On Order
Min.: 1
Mult.: 1
Reel: 5 000

MEMS - 36 dBFS 71.5 dB 380 kHz to 3.4 MHz 1.8 V - 40 C + 85 C 4 mm 3 mm 1.2 mm Reel, Cut Tape, MouseReel
Infineon Technologies MEMS Microphones MIC SDM DIGITAL
22 035On Order
Min.: 1
Mult.: 1
Reel: 5 000

IM73D122 - 26 dB 1 dB 69 dB 20 Hz 1.62 to 3.6 VV - 40 C + 85 C Digital 4 mm 3 mm 1.2 mm Reel, Cut Tape, MouseReel
TDK InvenSense MEMS Microphones Multi-Mode Microphone with I S Digital Output
19 916Expected 21/04/2026
Min.: 1
Mult.: 1
Reel: 10 000

- 26 dB 1 dB 64 dB 60 Hz to 20 kHz 490 uA 1.8 V - 40 C + 85 C Digital Bottom 3.5 mm 2.65 mm 0.98 mm Reel, Cut Tape, MouseReel
Infineon Technologies MEMS Microphones MIC SDM ANALOG
6 762On Order
Min.: 1
Mult.: 1
Reel: 1 000

- 38 dB 1 dB 73 dB 250 Ohms 20 Hz to 20 kHz 170 uA 2.3 V to 3 V - 40 C + 85 C Analog Bottom 4 mm 3 mm 1.2 mm Reel, Cut Tape
TDK InvenSense MEMS Microphones High Dynamic Range Microphone with Differential Output and Low Power
9 807Expected 21/04/2026
Min.: 1
Mult.: 1
Reel: 10 000

- 38 dB 1 dB 67 dB 5.5 kOhms 50 Hz to 20 kHz 165 uA 2.75 V - 40 C + 85 C Analog Bottom 3.5 mm 2.65 mm 0.98 mm Reel, Cut Tape, MouseReel
Same Sky MEMS Microphones MEMs Microphone 4x3mm 2Vdc SMT
1 000Expected 27/04/2026
Min.: 1
Mult.: 1
Reel: 1 000

CMM - 26 dB 3 dB 64 dBA 300 Ohms 100 Hz to 10 kHz 540 uA 2 V - 40 C + 105 C Digital Bottom 4 mm 3 mm 1.1 mm Reel, Cut Tape, MouseReel
Same Sky MEMS Microphones MEMs Microphone 3.5x2.65mm 2Vdc SMT Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 1 000

CMM - 38 dB 3 dB 65 dBA 300 Ohms 100 Hz to 10 kHz 80 uA 2 V - 40 C + 105 C Analog Bottom 3.5 mm 2.65 mm 0.98 mm Reel, Cut Tape, MouseReel
Same Sky MEMS Microphones microphone 4 mm x 3 mm x 1 mm MEMs omnidirectional SMT digital top 2 Vdc T&R Non-Stocked
Min.: 1
Mult.: 1
Reel: 1 100

- 26 dB 65 dBA 100 Hz to 10 kHz 650 uA 1.8 V - 30 C + 85 C Top 4 mm 3 mm 1 mm Reel, Cut Tape
Same Sky MEMS Microphones Microphone,2.75mmx1.85mmx.90mm,MEMs,omnidirectional,SMT,analog,bottom,2.6V,T&R Non-Stocked
Min.: 1
Mult.: 1
Reel: 1 100

- 38 dB 62 dBA 20 Hz to 10 kHz 150 uA 1.8 V - 30 C + 85 C Bottom 2.75 mm 1.85 mm 0.9 mm Reel, Cut Tape
Same Sky MEMS Microphones MEMs Microphone 3.76x2.95mm 2Vdc SMT Non-Stocked
Min.: 1
Mult.: 1
Reel: 1 000

CMM - 38 dB 1 dB 57 dBA 300 Ohms 100 Hz to 10 kHz 160 uA 2 V - 40 C + 105 C Analog Bottom 3.76 mm 2.95 mm 1.1 mm Reel, Cut Tape, MouseReel
TDK InvenSense MEMS Microphones Low-Noise Microphone with Bottom Port and Analog Output Non-Stocked
Min.: 10 000
Mult.: 10 000
Reel: 10 000

- 38 dB 65 dB 100 Hz to 16 kHz 200 uA - 40 C + 85 C Analog Bottom 3.35 mm 2.2 mm 0.88 mm Reel
TDK InvenSense MEMS Microphones Wide Dynamic Range Microphone with PDM Digital Output Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
Reel: 5 000

INMP621 - 46 dB 65 dB 45 Hz to 20 kHz 1.6 mA 1.3 V - 40 C + 85 C Digital Bottom 4 mm 3 mm 1 mm Reel, Cut Tape
DB Unlimited MEMS Microphones 3.5x2.65x0.98, -26 +/- 1 dB Sentivity, Digital output MEMS mic Non-Stocked
Min.: 1
Mult.: 1
Reel: 100
Precise - 26 dB 64 dB 100 Hz to 10 kHz 640 uA 2 V - 40 C + 105 C 3.5 mm 2.65 mm Reel, Cut Tape
DB Unlimited MEMS Microphones 3x2x1.1, -38 +/- 1 dB Sentivity, Analog output MEMS mic Non-Stocked
Min.: 1
Mult.: 1
Reel: 100
Precise - 38 dB 63 dB 300 Ohms 100 Hz to 10 kHz 180 uA 2 V - 40 C + 105 C 3 mm 2 mm Reel, Cut Tape
DB Unlimited MEMS Microphones 3.5x2.65x0.98, -38 +/- 1 dB Sentivity, Analog output MEMS mic Non-Stocked
Min.: 100
Mult.: 100
Reel: 100
Precise - 38 dB 61 dB 300 Ohms 100 Hz to 10 kHz 180 uA 2 V - 40 C + 105 C 3.5 mm Reel
DB Unlimited MEMS Microphones 3.5x2.65x0.98, -38 +/- 1 dB Sentivity, Analog output MEMS mic Non-Stocked
Min.: 1
Mult.: 1
Reel: 100
Precise - 38 dB 65 dB 300 Ohms 100 Hz to 10 kHz 100 uA 2 V - 40 C + 105 C 3.5 mm Reel, Cut Tape
DB Unlimited MEMS Microphones 3.76x2.95x1.1, -38 +/- 1 dB Sentivity, Analog output MEMS mic Non-Stocked
Min.: 1
Mult.: 1
Reel: 100
Precise - 38 dB 63 dB 300 Ohms 10 Hz to 10 kHz 100 uA 2 V - 40 C + 105 C Reel, Cut Tape
DB Unlimited MEMS Microphones 3.76x2.95x1.1, -38 +/- 1 dB Sentivity, Analog output MEMS mic Non-Stocked
Min.: 1
Mult.: 1
Reel: 100
Precise - 38 dB 65 dB 300 Ohms 30 Hz to 10 kHz 100 uA 2 V - 40 C + 105 C 3.76 mm Reel, Cut Tape
DB Unlimited MEMS Microphones 3.76x2.24x1.1, -38 +/- 1 dB Sentivity, Analog output MEMS mic Non-Stocked
Min.: 1
Mult.: 1
Reel: 100
Precise - 38 dB 59 dB 300 Ohms 100 Hz to 10 kHz 190 uA 2 V - 40 C + 105 C 3.76 mm 2.24 mm Reel, Cut Tape
DB Unlimited MEMS Microphones 3.76x2.24x1.1, -42 +/- 1 dB Sentivity, Analog output MEMS mic Non-Stocked
Min.: 1
Mult.: 1
Reel: 100
Precise 300 Ohms 2 V - 40 C + 105 C Reel, Cut Tape
DB Unlimited MEMS Microphones 3.76x2.95x1.1, -42 +/- 1 dB Sentivity, Analog output MEMS mic Non-Stocked
Min.: 1
Mult.: 1
Reel: 100
Precise 300 Ohms 2 V - 40 C + 105 C Reel, Cut Tape
DB Unlimited MEMS Microphones 3.76x2.95x1.1, -42 +/- 1 dB Sentivity, Analog output MEMS mic Non-Stocked
Min.: 100
Mult.: 100
Reel: 100
Precise 300 Ohms 2 V - 40 C + 105 C Reel
DB Unlimited MEMS Microphones 3.1x2.5x1.1, -42 +/- 1 dB Sentivity, Analog output MEMS mic Non-Stocked
Min.: 100
Mult.: 100
Reel: 100
Precise 300 Ohms 2 V - 40 C + 105 C Reel
DB Unlimited MEMS Microphones 4x3x1.1, -26 +/- 1 dB Sentivity, Digital output MEMS mic Non-Stocked
Min.: 100
Mult.: 100
Reel: 100
Precise 300 Ohms 2 V - 40 C + 105 C Reel