ECS-RTC-3225-5609-TR

ECS
520-ECSRTC32255609TR
ECS-RTC-3225-5609-TR

Mfr.:

Description:
Real Time Clock Low Power Consumption IC RTC 3.2 x 2.5 x 1.0 mm (lwh)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11 990

Stock:
11 990 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,34 € 4,34 €
2,71 € 27,10 €
2,55 € 63,75 €
2,53 € 253,00 €
2,48 € 620,00 €
2,31 € 1 155,00 €
Full Reel (Order in multiples of 1000)
2,31 € 2 310,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Real Time Clock
RoHS:  
I2C
YY-MM-DD
HH:MM:SS (24 hr)
Backup Switching
2.5 V
5 V
- 20 C
+ 80 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: ECS
Function: Calendar, Clock
Product: Real Time Clocks
Product Type: Real Time Clocks
Factory Pack Quantity: 1000
Subcategory: Clock & Timer ICs
Type: Low Power Real Time Clock Module
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
EAR99

ECS-RTC Real Time Clock Module

ECS ECS-RTC Real Time Clock Module offers a 2.5V to 5V power supply voltage range, 3µA max. current consumption, and built-in 32.7kHz TCXO. This module supports calendar (year, month, day, hour, minute, second), clock, and timer functions and features an extended temperature range. ECS ECS-RTC Real Time Clock Module is RoHS compliant and has a -20°C to +80°C operating temperature range.