ZL30256LFG7

Microchip Technology
579-ZL30256LFG7
ZL30256LFG7

Mfr.:

Description:
Clock Synthesizer/Jitter Cleaner Dual Channel Jitter Attenuator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,08 € 28,08 €
23,52 € 588,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Clock Synthesizer/Jitter Cleaner
RoHS:  
18 Output
1.045 GHz
CMOS, HCSL, HSTL, LVDS, LVPECL
CMOS
LGA-80
900 MHz
1.71 V
3.465 V
- 40 C
+ 85 C
SMD/SMT
Tray
Brand: Microchip Technology
Moisture Sensitive: Yes
Operating Supply Current: 296 mA, 422 mA
Pd - Power Dissipation: 1.3 W
Product: Jitter Attenuators
Product Type: Clock Synthesizers / Jitter Cleaners
Factory Pack Quantity: 176
Subcategory: Clock & Timer ICs
Type: General-Purpose
Unit Weight: 190 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
EAR99

ZL30256 General Purpose Jitter Attenuator

Microsemi / Microchip ZL30256 General Purpose Jitter Attenuator is a multi-channel high-performance, any-rate multiplier and jitter attenuator. The device simplifies board design by generating ultra-low-jitter clock signals from or attenuating clock signals while generating additional independent frequency families. With 3 independent jitters attenuating DPLL channels, it provides the ability to create 5 different frequency families. The Microsemi / Microchip ZL30256 offers best-in-class jitter performance and can create complete clock trees. This feature improves design reliability, reduces the bill of materials (BOM) cost, and simplifies the design by replacing multiple PLLs and peripheral timing components.