9DML0441AKILF

Renesas Electronics
972-9DML0441AKILF
9DML0441AKILF

Mfr.:

Description:
Clock Buffer 2:4 3.3V PCIE CLOCK MUX, ZO=100OHMS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 661

Stock:
661 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,48 € 3,48 €
2,64 € 26,40 €
2,43 € 60,75 €
2,19 € 219,00 €
2,17 € 1 063,30 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,48 €
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Clock Buffer
RoHS:  
4 Output
200 MHz
4.273 ns
HCSL
VFQFPN-24
HCSL
200 MHz
3.135 V
3.465 V
9DML04
- 40 C
+ 85 C
Brand: Renesas Electronics
Duty Cycle - Max: 55 %
Mounting Style: SMD/SMT
Operating Supply Current: 23 mA
Packaging: Tray
Product: Clock Buffers
Product Type: Clock Buffers
Factory Pack Quantity: 490
Subcategory: Clock & Timer ICs
Type: PCIe Clock Mux
Unit Weight: 13,222 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

9DML04 2:4 3.3V PCIe Clock Mux

Renesas Electronics 9DML04 2:4 3.3V PCIe Clock Mux supports PCIe Gen1-4 Common Clocked (CC), Separate Reference no Spread (SRnS), and Separate Reference Independent Spread (SRIS) architectures. The device features a direct connection to 100Ω (xx41) or 85Ω (xx51) transmission lines and saves 16 resistors compared to standard PCIe devices. The 9DML04 can be factory programmed with a user-defined power-up default SMBus configuration.