LMK1D2104LRHDR

Texas Instruments
595-LMK1D2104LRHDR
LMK1D2104LRHDR

Mfr.:

Description:
Clock Buffer Dual bank 4-channel output LVDS 1.8V 2.

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
5,65 € 28 250,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Buffer
8 Output
0.575 ns
VQFN-28
2 GHz
1.71 V
3.46 V
LMK1D2104L
- 40 C
+ 105 C
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Duty Cycle - Max: 55 %
Mounting Style: SMD/SMT
Packaging: Reel
Product: LVDS Buffers
Product Type: Clock Buffers
Factory Pack Quantity: 5000
Subcategory: Clock & Timer ICs
Type: Dual Clock Buffer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

LMK1D210xL Low Additive LVDS Buffers

Texas Instruments LMK1D210xL Low-Additive LVDS Buffers are low noise dual clock buffers that distribute one input to a maximum of two (LMK1D2102L), four (LMK1D2104L), six (LMK1D2106L) or eight (LMK1D2108L) LVDS outputs. The inputs can be LVDS, LVPECL, HCSL, CML, or LVCMOS. The LMK1D210xL is designed explicitly for driving 50Ω transmission lines. When driving inputs in single-ended mode, apply the appropriate bias voltage to the unused negative input pin.