LMK1C1108PWR

Texas Instruments
595-LMK1C1108PWR
LMK1C1108PWR

Mfr.:

Description:
Clock Buffer 8-channel output LVC MOS 1.8-V buffer 16

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8 190

Stock:
8 190 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,24 € 3,24 €
2,45 € 24,50 €
2,25 € 56,25 €
2,03 € 203,00 €
1,93 € 482,50 €
1,87 € 935,00 €
1,81 € 1 810,00 €
Full Reel (Order in multiples of 3000)
1,75 € 5 250,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Buffer
RoHS:  
8 Output
250 MHz
2.2 ns
LVCMOS
TSSOP-16
LVCMOS
250 MHz
1.71 V
3.465 V
LMK1C1108
- 40 C
+ 125 C
Brand: Texas Instruments
Development Kit: LMK1C1108EVM
Duty Cycle - Max: 55 %
Mounting Style: SMD/SMT
Operating Supply Current: 15 mA
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Clock Buffers
Product Type: Clock Buffers
Factory Pack Quantity: 3000
Subcategory: Clock & Timer ICs
Type: LVCMOS Clock Buffer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

LMK1C1106/LMK1C1108 LVCMOS Clock Buffers

Texas Instruments LMK1C1106/LMK1C1108 LVCMOS Clock Buffers are a modular, high-performance, low-skew, general-purpose clock buffer family. The entire family is designed with a modular approach. Five different fan-out variations, 1:2, 1:3, 1:4, 1:6 and 1:8 are available. All of the devices within this family are pin-compatible with each other and backward compatible with the CDCLVC110x family for easy handling. All family members share the same high-performing characteristics, such as low additive jitter, low skew, and a wide operating temperature range.