LAN8770RT-I/5KX

Microchip Technology
494-LAN8770RT-I/5KX
LAN8770RT-I/5KX

Mfr.:

Description:
Ethernet ICs 100Base-T1 36QFN w/RGMII

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1 145

Stock:
1 145 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,68 € 3,68 €
3,08 € 77,00 €
Full Reel (Order in multiples of 3000)
3,08 € 9 240,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Ethernet ICs
RoHS:  
SMD/SMT
VQFN-36
Ethernet Transceivers
100BASE-T1
100 Mb/s
MII, RGMII, RMII
1.8 V
3.63 V
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Microchip Technology
Product Type: Ethernet ICs
Factory Pack Quantity: 3000
Subcategory: Communication & Networking ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

LAN8770 100BASE-T1 Ethernet PHY Transceivers

Microchip Technology LAN8770 100BASE-T1 Ethernet PHY Transceivers are compact, cost-effective, single-port devices compliant with the IEEE 802.3bw-2015 specification. The LAN8770 delivers 100Mbit/s transmit and receive capability over a single Unshielded Twisted Pair (UTP) cable, reinforcing cable lengths of up to at least 15m.