Digital to Analog Converters (DACs)

Analog Devices Digital-to-Analog Converters (DACs) range from 8 bits to 24 bits and from a single channel to as many as 40 channels. Analog Devices DACs are offered in high-density packages with flexible I/O, high DC precision, and low glitch. Analog Devices DACs work well in a wide variety of open-loop or closed-loop systems, adjusting gain, offset, and many other signals, as well as fast-settling DACs suitable for AC applications such as waveform generation. Analog Devices' portfolio includes integrated output amplifier options for ease of use, dynamic range DACs for multicarrier generation over a very wide bandwidth, and various other digital-to-analog converters to suit any design needs.

Results: 5 038
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Resolution Sampling Rate Number of Channels Settling Time Output Type Interface Type Analogue Supply Voltage Digital Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices / Maxim Integrated Digital to Analog Converters - DAC Buffered, Fast-Settling, Octal, 12/10/8- 9In Stock
Min.: 1
Mult.: 1

MAX5595 8 bit 8 Channel 3 us Voltage Buffered 3-Wire, Microwire, QSPI, SPI 2.7 V to 5.25 V 1.8 V to 5.25 V - 40 C + 85 C SMD/SMT TSSOP-28 Tube
Analog Devices Digital to Analog Converters - DAC Dual 12-/10-/8-Bit SPI VOUT DACs with 10ppm/ C Reference 400In Stock
Min.: 1
Mult.: 1
Reel: 500

LTC2632 10 bit 2 Channel 3.9 us Voltage 3-Wire, Microwire, SPI 2.7 V to 5.5 V 2.7 V to 5.5 V 0 C + 70 C SMD/SMT SOT-23-8 Reel, Cut Tape, MouseReel
Analog Devices Digital to Analog Converters - DAC 2.5-5.5V, 8Bit DAC IN 3X3 LFCSP 1 371In Stock
Min.: 1
Mult.: 1
Reel: 1 500

AD5304 8 bit 167 kS/s 4 Channel 6 us Voltage Buffered 3-Wire, DSP, Microwire, QSPI, SPI 2.5 V to 5.5 V 2.5 V to 5.5 V - 40 C + 105 C SMD/SMT LFCSP-10 Reel, Cut Tape, MouseReel
Analog Devices Digital to Analog Converters - DAC 10-BIT QUAD I2C DAC I.C. 911In Stock
Min.: 1
Mult.: 1
Reel: 1 000

AD5316 10 bit 143 kS/s 4 Channel 7 us Voltage Buffered 2-Wire 2.5 V to 5.5 V 2.5 V to 5.5 V - 40 C + 105 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
Analog Devices Digital to Analog Converters - DAC 8-BIT, QUAD DAC I.C 689In Stock
Min.: 1
Mult.: 1
Reel: 1 000

AD5334 8 bit 167 kS/s 4 Channel 6 us Voltage Buffered Parallel 2.5 V to 5.5 V 2.5 V to 5.5 V - 40 C + 105 C SMD/SMT TSSOP-24 Reel, Cut Tape, MouseReel
Analog Devices Digital to Analog Converters - DAC Dual 8-bit Parallel Iout DAC I.C. 1 246In Stock
Min.: 1
Mult.: 1
Reel: 1 000

AD5428 8 bit 21.3 MS/s 2 Channel 15 ns Current Parallel - 40 C + 125 C SMD/SMT TSSOP-20 Reel, Cut Tape, MouseReel
Analog Devices Digital to Analog Converters - DAC AD5623RACPZ-5REEL7DAC with ref LDAC 1 375In Stock
Min.: 1
Mult.: 1
Reel: 1 500

AD5623R 12 bit 287 kS/s 2 Channel 3 us Voltage Buffered 3-Wire, DSP, Microwire, QSPI, SPI 2.7 V to 5.5 V 2.7 V to 5.5 V - 40 C + 105 C SMD/SMT LFCSP-10 Reel, Cut Tape, MouseReel
Analog Devices Digital to Analog Converters - DAC Tiny 12-Bit I2C nanoDAC+, with 1 LSB INL and 2 ppm/ C Reference 3 269In Stock
Min.: 1
Mult.: 1
Reel: 3 000

AD5691R 12 bit 1 Channel 5 us Voltage Buffered I2C - 40 C + 105 C SMD/SMT LFCSP-8 Reel, Cut Tape, MouseReel
Analog Devices Digital to Analog Converters - DAC 16-BIT 12C nanoDAC+ with on-chip ref 2 486In Stock
Min.: 1
Mult.: 1
Reel: 3 000

AD5693R 16 bit 1 Channel 5 us Voltage Buffered 2-Wire, I2C 2.7 V to 5.5 V 1.62 V to 5.5 V - 40 C + 105 C SMD/SMT LFCSP-8 Reel, Cut Tape, MouseReel
Analog Devices Digital to Analog Converters - DAC Quad, 12-Bit nanoDAC+ with I2C Interface 96In Stock
Min.: 1
Mult.: 1

AD5694 12 bit 4 Channel 5 us Voltage Buffered 2-Wire, I2C 2.7 V to 5.5 V 1.62 V to 5.5 V - 40 C + 105 C SMD/SMT TSSOP-16 Tube
Analog Devices Digital to Analog Converters - DAC Quad 12Bit DAC 0.5 LSB INL SERIAL 581In Stock
Min.: 1
Mult.: 1
Reel: 400

AD5726 12 bit 111 kS/s 4 Channel 9 us Voltage 3-Wire - 15 V to 0 V, 5 V to 15 V 5 V - 40 C + 125 C SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel
Analog Devices Digital to Analog Converters - DAC 16-BIT 1LSB, No Reference 867In Stock
Min.: 1
Mult.: 1
Reel: 1 000

AD5761 12 bit 1 Channel 9 us Voltage SPI - 16.5 V to 0 V, 4.75 V to 30 V 1.7 V to 5.5 V - 40 C + 125 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
Analog Devices Digital to Analog Converters - DAC System Ready 20-Bit, 2 LSB INL, Voltage Output DAC 9In Stock
Min.: 1
Mult.: 1

AD5790 20 bit 1 Channel 2.5 us Voltage 3-Wire, DSP, Microwire, QSPI, SPI - 16.5 V to - 2.5 V, 7.5 V to 16.5 V 2.7 V to 5.5 V - 40 C + 125 C SMD/SMT LFCSP-24 Tray
Analog Devices Digital to Analog Converters - DAC CMOS DAC IC 19In Stock
Min.: 1
Mult.: 1

AD7225 8 bit 200 kS/s 4 Channel 5 us Voltage Parallel - 5 V, 11.4 V to 16.5 V - 5 V, 11.4 V to 16.5 V - 40 C + 85 C Through Hole PDIP-24 Tube
Analog Devices Digital to Analog Converters - DAC 12-BIT SERIAL DACPORT IC 25In Stock
Min.: 1
Mult.: 1

AD7243 12 bit 1 Channel 10 us Voltage 3-Wire +/- 10.8 V to +/- 16.5 V +/- 10.8 V to +/- 16.5 V - 40 C + 85 C Through Hole PDIP-16 Tube
Analog Devices Digital to Analog Converters - DAC IMPROVED 12-BIT DACPORT 20In Stock
Min.: 1
Mult.: 1

AD7247 12 bit 125 kS/s 2 Channel 8 us Voltage Parallel +/- 15 V +/- 15 V - 55 C + 85 C Through Hole PDIP-24 Tube
Analog Devices Digital to Analog Converters - DAC CONVERTER IC 10In Stock
Min.: 1
Mult.: 1

AD7549 12 bit 2 Channel 1.5 us Current Unbuffered Parallel 15 V 15 V - 40 C + 85 C SMD/SMT PLCC-20 Tube
Analog Devices Digital to Analog Converters - DAC QUAD 10-BIT SERIAL DAC 46In Stock
Min.: 1
Mult.: 1

AD7804 10 bit 667 kS/s 4 Channel 1.5 us Voltage Serial 3.3 V to 5 V 3.3 V to 5 V - 40 C + 85 C SMD/SMT SOIC-16 Tube
Analog Devices Digital to Analog Converters - DAC Quad 14 bit serial DAC IC 20In Stock
Min.: 1
Mult.: 1

AD7834 14 bit 100 kS/s 4 Channel 10 us Voltage Serial +/- 15 V 5 V - 40 C + 85 C SMD/SMT SOIC-28 Tube
Analog Devices Digital to Analog Converters - DAC SERIAL 12-BIT IOUT DAC-IC 70In Stock
Min.: 1
Mult.: 1

AD7943 12 bit 1.7 MS/s 1 Channel 600 ns Current Serial 5 V 5 V - 40 C + 85 C SMD/SMT SSOP-20 Tube
Analog Devices Digital to Analog Converters - DAC Quad 16-Bit,1GSPS DAC TxDAC+ Digital-to-Analog Converter 7In Stock
Min.: 1
Mult.: 1

AD9148 16 bit 1 GS/s 4 Channel 20 ns Current LVDS, SPI 3.3 V 1.8 V - 40 C + 85 C SMD/SMT BGA-196 Tray
Analog Devices Digital to Analog Converters - DAC Quad, 16-Bit, 2.4 GSPS, TxDAC+ Digital-to-Analog Converter 5In Stock
Min.: 1
Mult.: 1

AD9154 16 bit 2.4 GS/s 4 Channel 20 ns Current JESD204B, SPI 3.3 V 1.2 V - 40 C + 85 C SMD/SMT LFCSP-88 Tray
Analog Devices Digital to Analog Converters - DAC Dual 16B, 1GSPS D-A Converter 28In Stock
Min.: 1
Mult.: 1

AD9788 16 bit 800 MS/s 2 Channel Current Parallel 1.8 V, 3.3 V 1.8 V, 3.3 V - 40 C + 85 C SMD/SMT TQFP-100 Tray
Analog Devices Digital to Analog Converters - DAC Quad 12-/10-/8-Bit Rail-to-Rail DACs with 10ppm/ C Reference 168In Stock
Min.: 1
Mult.: 1

LTC2634 10 bit 4 Channel 4.2 us Voltage 3-Wire, Microwire, SPI 4.5 V to 5.5 V 4.5 V to 5.5 V - 40 C + 85 C SMD/SMT MSOP-10 Tube
Analog Devices Digital to Analog Converters - DAC Quad 12-/10-/8-Bit I2C VOUT DACs with 10ppm/ C Reference 201In Stock
Min.: 1
Mult.: 1

LTC2635 8 bit 4 Channel 3.5 us Voltage 2-Wire, I2C 0 C + 70 C SMD/SMT QFN-16 Tube