AS7150-BWLX

ams OSRAM
985-AS7150-BWLX
AS7150-BWLX

Mfr.:

Description:
Analog Front End - AFE Analog Frontend for Optical Force Sensing

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7 000

Stock:
7 000 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 7000 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,05 € 2,05 €
1,32 € 13,20 €
1,18 € 29,50 €
0,972 € 97,20 €
0,912 € 228,00 €
0,802 € 401,00 €
0,698 € 698,00 €
0,635 € 2 540,00 €
Full Reel (Order in multiples of 10000)
0,605 € 6 050,00 €

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Analog Front End - AFE
RoHS:  
Optical Force Sensing
Optical Force Sensing
3 Channel
I2C
1.98 V
1.7 V
- 30 C
+ 85 C
SMD/SMT
WLCSP-16
Reel
Cut Tape
Brand: ams OSRAM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Digital Supply Voltage: 1.7 V to 1.98 V
Pd - Power Dissipation: 30 mW (1/32 W)
Product: Analog Front End
Product Type: Analog Front End - AFE
Factory Pack Quantity: 10000
Subcategory: Data Converter ICs
Tradename: Optical Force
Part # Aliases: Q65115A0139
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

AS7150 Optical Force Sensing Analog Front End

ams OSRAM AS7150 Optical Force Sensing Analog Front End (AFE) is a low noise, high dynamic range proximity detection AFE optimized for optical force sensing applications. This device consists of two low-noise ADC channels capable of simultaneous acquisition of two photodiodes. The AS7150 AFE features an integrated LED driver and a high integration factor, packaged in a small 1.67mm x 1.67mm WLCSP. The proximity function synchronizes IR emission and detection to sense nearby objects. This device's sensitivity, power consumption, and noise can be optimized with adjustable LED timing and power. The AS7150 AFE features a proximity engine that recognizes detect/release events and produces a configurable interrupt whenever the proximity result crosses the upper or lower threshold settings. Typical applications include mobile phones, tablets, smart glasses, and earbuds.