Semtech Transient Voltage Suppression Diodes - TVS

Results: 619
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Semtech ESD Protection Diodes / TVS Diodes UCLAMP 1 LINE ESD PROTECTION 17 565In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 1 Channel 3.3 V SMD/SMT 8 V 3.5 V SLP1006P2 5 A 40 W 14 pF 8 kV 15 kV - 40 C + 85 C UCLAMP33 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes TVS 4 LINE,3.3V,6LD SC89 11 475In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Bidirectional, Unidirectional 4 Channel, 3 Channel 3.3 V SMD/SMT 8 V 3.5 V SC-89-6 (SOT-666-6) 5 A 40 W 14 pF 8 kV 15 kV - 55 C + 125 C UCLAMP33 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 3.3V ESD PROTECTION ARRAY 4 093In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 6 Channel 3.3 V SMD/SMT 8 V 3.5 V SLP1616P6 5 A 40 W 12 pF 8 kV 15 kV - 55 C + 125 C UCLAMP33 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line, 3.3V, 15pF, ESD, SLP1006P2 25 287In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Bidirectional 1 Channel 3.3 V SMD/SMT 18 V 3.5 V 0402 (1006 metric) 5 A 90 W 10 pF 8 kV 15 kV - 40 C + 85 C UCLAMP33 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 3.3V 1L BIDIR UCLAMP 7 714In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Bidirectional 1 Channel 3.3 V SMD/SMT 18 V 3.5 V 0402 (1006 metric) 5 A 90 W 10 pF 20 kV 25 kV - 40 C + 85 C UCLAMP33 AEC-Q100 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes UCLAMP3311T 3.3V SLP 26 558In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Bidirectional 1 Channel 3.3 V SMD/SMT 8 V 3.5 V 0402 (1006 metric) 5 A 40 W 5 pF 30 kV 30 kV - 40 C + 85 C UCLAMP33 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 3.3V ESD PROTECTION ARRAY 8 676In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 4 Channel 3.3 V SMD/SMT 8 V 3.5 V SLP2116P8 5 A 40 W 14 pF 8 kV 15 kV - 55 C + 125 C UCLAMP33 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes UCLAMP3331ZATFT 3.3V IN ZA 21 221In Stock
Min.: 1
Mult.: 1
Reel: 15 000

Bidirectional 1 Channel 3.3 V SMD/SMT 8.5 V 0201 (0603 metric) 4 A 5 pF 15 kV 17 kV - 40 C + 125 C UCLAMP3331ZA Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes Ultra Small PowerClamp 1-Line ESD & Surge Protection 2 455In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Unidirectional 1 Channel 10 V SMD/SMT 21 V 11 V 0603 (1610 metric) 80 A 1.68 kW 600 pF 30 kV 30 kV - 40 C + 125 C Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line, 0.2pF ESD Protection 14 026In Stock
Min.: 1
Mult.: 1
Reel: 15 000

Unidirectional 1 Channel 1.5 V SMD/SMT 4.2 V 2.5 V DFN-2 2.5 A 15 kV 10 kV - 40 C + 85 C Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes Low Capacitance RailClamp1 Line, 22V EOS & ESD Protection 12 864In Stock
Min.: 1
Mult.: 1
Reel: 15 000

Bidirectional 1 Channel 22 V SMD/SMT 10.5 V 24 V 0201 (0603 metric) 18 A 0.5 pF 25 kV 30 kV Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 24V 0.45pF 6 866In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Bidirectional 1 Channel 24 V SMD/SMT 8 V 25.5 V DFN-2 4 A 0.45 pF 14 kV 18 kV Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes RClamp 1-Line 2.5V 0.3pF SLP0603P2X3J 10 296In Stock
Min.: 1
Mult.: 1
Reel: 15 000

Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 110V 3.4A TVS DO-214AA(SMB) 2 055In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Bidirectional 1 Channel 110 V SMD/SMT 177 V 122 V SMB (DO-214AA) 600 W - 55 C + 175 C SMBJxxCA Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 120V 3.1A TVS DO-214AA(SMB) 2 541In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Bidirectional 1 Channel 120 V SMD/SMT 193 V 133 V SMB (DO-214AA) 600 W - 55 C + 175 C SMBJxxCA Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 130V 2.9A TVS DO-214AA(SMB) 2 229In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Bidirectional 1 Channel 130 V SMD/SMT 209 V 144 V SMB (DO-214AA) 600 W - 55 C + 175 C SMBJxxCA Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 13V 27.9A TVS DO-214AA(SMB) 2 747In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Bidirectional 1 Channel 13 V SMD/SMT 21.5 V 14.4 V SMB (DO-214AA) 600 W - 55 C + 175 C SMBJxxCA Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 14V 25.8A TVS DO-214AA(SMB) 1 436In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Bidirectional 1 Channel 14 V SMD/SMT 23.2 V 15.6 V SMB (DO-214AA) 600 W - 55 C + 175 C SMBJxxCA Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 150V 2.5A TVS DO-214AA(SMB) 1 987In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Bidirectional 1 Channel 150 V SMD/SMT 243 V 167 V SMB (DO-214AA) 600 W - 55 C + 175 C SMBJxxCA Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 160V 2.3A TVS DO-214AA(SMB) 2 424In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Bidirectional 1 Channel 160 V SMD/SMT 259 V 178 V SMB (DO-214AA) 600 W - 55 C + 175 C SMBJxxCA Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 16V 23.1A TVS DO-214AA(SMB) 1 076In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Bidirectional 1 Channel 16 V SMD/SMT 26 V 17.8 V SMB (DO-214AA) 600 W - 55 C + 175 C SMBJxxCA Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 170V 2.2A TVS DO-214AA(SMB) 1 983In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Bidirectional 1 Channel 170 V SMD/SMT 275 V 189 V SMB (DO-214AA) 600 W - 55 C + 175 C SMBJxxCA Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 17V 21.7A TVS DO-214AA(SMB) 2 890In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Bidirectional 1 Channel 17 V SMD/SMT 27.6 V 18.9 V SMB (DO-214AA) 600 W - 55 C + 175 C SMBJxxCA Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 188V 1.83A TVS DO-214AA(SMB) 2 950In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT SMB (DO-214AA) SMBJxxCA Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 200V 1.9A TVS DO-214AA(SMB) 1 191In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Bidirectional 1 Channel 200 V SMD/SMT 324 V 224 V SMB (DO-214AA) 600 W - 55 C + 175 C SMBJxxCA Reel, Cut Tape, MouseReel