Semtech Transient Voltage Suppression Diodes - TVS

Results: 620
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Semtech RCLAMP04091ZA.F
Semtech ESD Protection Diodes / TVS Diodes 1-LINE 4V 0.8PF 20A BI SLP0603P2X3F Non-Stocked
Min.: 15 000
Mult.: 15 000
Reel: 15 000

Reel
Semtech RCLAMP0534PWQ.C
Semtech ESD Protection Diodes / TVS Diodes RCLAMP, 5V 0.18PF 4A SMF2510N10PW-02 Non-Stocked
Min.: 6 000
Mult.: 3 000
Reel: 3 000

5 V SMD/SMT DFN-2510-10 10 kV 15 kV AEC-Q100 Reel
Semtech RCLAMP0572ZCTFT
Semtech ESD Protection Diodes / TVS Diodes RCLAMP 2-LINE 5V 0.3PF Non-Stocked
Min.: 15 000
Mult.: 15 000
Reel: 15 000

2 Channel 5 V SMD/SMT 0201 (0603 metric) 0.3 pF 10 kV 15 kV Reel
Semtech RCLAMP0574P.TNT
Semtech ESD Protection Diodes / TVS Diodes 4-LINE 5.5V 0.3PF 5A ESD Non-Stocked
Min.: 10 000
Mult.: 10 000
Reel: 10 000

4 Channel 5.5 V DFN-2010-5 0.3 pF 10 kV 15 kV Reel
Semtech RCLAMP0582NQTCT
Semtech ESD Protection Diodes / TVS Diodes RAILCLAMP 2-LINE 5V 0.2PF Non-Stocked
Min.: 3 000
Mult.: 3 000
Reel: 3 000

2 Channel 6.5 V SMD/SMT 25 V 7 V DFN-1210-6 5 A 0.2 pF 12 kV 20 kV AEC-Q100 Reel
Semtech RCLAMP0592PWQ.C
Semtech ESD Protection Diodes / TVS Diodes 2-line 5V 0.6pF 10A SMF1006N03PW-01 Non-Stocked
Min.: 1
Mult.: 1
Reel: 3 000

5 V SMD/SMT 0402 (1006 metric) 30 kV 30 kV AEC-Q100 Reel, Cut Tape, MouseReel
Semtech RCLAMP1521ZATFT
Semtech ESD Protection Diodes / TVS Diodes 1-Line 12V 0.5pF 4A Non-Stocked
Min.: 15 000
Mult.: 15 000
Reel: 15 000

Bidirectional 1 Channel 15 V 24 V 16.5 V 0201 (0603 metric) 3 A 0.35 pF 10 kV 15 kV Reel
Semtech RCLAMP1631PQTCT
Semtech ESD Protection Diodes / TVS Diodes 1-Line 16V 0.34pf AEC-Q100 Non-Stocked
Min.: 3 000
Mult.: 3 000
Reel: 3 000

Bidirectional 1 Channel 16 V SMD/SMT 27 V 20 V 0603 (1610 metric) 8 A 0.34 pF 30 kV AEC-Q100 Reel
Semtech RCLAMP2272ZC.F
Semtech ESD Protection Diodes / TVS Diodes 2-Line 22V Bi 0.2pF SCR ESD SLP0603P3X3C Non-Stocked
Min.: 15 000
Mult.: 15 000
Reel: 15 000

Bidirectional 22 V SMD/SMT 6.4 V 24 V DFN-3 4 A 26 W 0.2 pF 10 kV 15 kV - 40 C + 85 C Reel
Semtech RCLAMP2461ZC.F
Semtech ESD Protection Diodes / TVS Diodes 1-Line 24V Bi 0.20pF SLP0603P2X3J Non-Stocked
Min.: 30 000
Mult.: 15 000
Reel: 15 000

Bidirectional 1 Channel 24 V SMD/SMT 4.5 V 24.3 V DFN-2 4 A 20 W 0.2 pF 10 kV 15 kV - 40 C + 85 C Reel
Semtech RCLAMP2461ZC.N
Semtech ESD Protection Diodes / TVS Diodes 1-Line 24V Bi 0.20pF SLP0603P2X3J Non-Stocked
Min.: 20 000
Mult.: 10 000
Reel: 10 000

Bidirectional 1 Channel 24 V SMD/SMT 4.5 V 24.3 V DFN-2 4 A 20 W 0.2 pF 10 kV 15 kV - 40 C + 85 C Reel
Semtech RCLAMP2511ZATFT
Semtech ESD Protection Diodes / TVS Diodes 2.5V 0.6PF 8A 0.12R BI Non-Stocked
Min.: 15 000
Mult.: 15 000
Reel: 15 000

Bidirectional 1 Channel 2.5 V 7 V 6 V DFN-2 8 A 0.6 pF 30 kV 30 kV Reel
Semtech RCLAMP3311P.TNT
Semtech ESD Protection Diodes / TVS Diodes 1-LINE 3.3V 0.25PF DFN 1.6X1.0X0.5MM 2LD Non-Stocked
Min.: 1
Mult.: 1
Reel: 10 000

1 Channel 3.3 V 20 V 6.5 V 0603 (1610 metric) 10 A 200 W 0.25 pF 25 kV 27 kV - 40 C + 125 C Reel, Cut Tape, MouseReel
Semtech RCLAMP3321ZCTFT
Semtech ESD Protection Diodes / TVS Diodes 1-LINE 3.3V 0.30PF ESD SLP0603P2X3J Non-Stocked
Min.: 15 000
Mult.: 15 000
Reel: 15 000

1 Channel 3.3 V 7 V 0201 (0603 metric) 8 A 56 W 0.26 pF 12 kV 15 kV - 40 C + 85 C Reel
Semtech RCLAMP3324PQTNT
Semtech ESD Protection Diodes / TVS Diodes 4-LINE 3.3V 0.65PF 0.15 OHMS Non-Stocked
Min.: 10 000
Mult.: 10 000
Reel: 10 000

4 Channel 3.3 V SMD/SMT 3.5 V 1.6 V DFN-2510-10 4.5 A 0.65 pF 17 kV 20 kV AEC-Q100 Reel
Semtech RCLAMP3331Z2CTKT
Semtech ESD Protection Diodes / TVS Diodes 1-LINE 3.3V 0.35PF ESD Non-Stocked
Min.: 20 000
Mult.: 20 000
Reel: 20 000

Bidirectional 1 Channel 3.3 V SMD/SMT 4.7 V 5.5 V 01005 (0402 metric) 4 A 0.45 pF 18 kV 22 kV Reel
Semtech RCLAMP3631P.TCT
Semtech ESD Protection Diodes / TVS Diodes 1-LINE 3.63V 0.35PF 30KV ESD SLP1006P2 Non-Stocked
Min.: 9 000
Mult.: 3 000
Reel: 3 000

Reel
Semtech RCLAMP3951ZATFT
Semtech ESD Protection Diodes / TVS Diodes RCLAMP, 1-LINE 3.3V 0.55PF Non-Stocked
Min.: 15 000
Mult.: 15 000
Reel: 15 000

Bidirectional 1 Channel 3.3 V SMD/SMT 5.2 V 7 V DFN-12 10 A 0.55 pF 25 kV 30 kV Reel
Semtech SRDA70-4.TLT
Semtech ESD Protection Diodes / TVS Diodes 70V TVS ARRAY 8-PIN SOIC Non-Stocked
Min.: 3 000
Mult.: 3 000
Reel: 3 000

4 Channel 70 V SMD/SMT 85 V SOIC-8 24 A 15 pF 8 kV 15 kV - 55 C + 125 C Reel
Semtech SVSM712S.C
Semtech ESD Protection Diodes / TVS Diodes Asymmetrical TVS Diode Non-Stocked
Min.: 1
Mult.: 1

Semtech TCLAMP2082S.TCT
Semtech ESD Protection Diodes / TVS Diodes TClamp, 2-Line, 20V, 30A, SOT-23 6L Non-Stocked
Min.: 3 000
Mult.: 3 000

20 V 9.5 V 23 V SOT23-6 30 A 300 W 2.5 pF 30 kV 30 kV - 40 C + 85 C
Semtech UCLAMP02121ZA.F
Semtech ESD Protection Diodes / TVS Diodes 2.1V 15A 0.08R ESD SLP0603P2X3L Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 15 000

Reel, Cut Tape, MouseReel
Semtech UCLAMP03301ZA.F
Semtech ESD Protection Diodes / TVS Diodes 3.3V 36PF TYP 15A 0.08R ESD SLP0603P2X3L Non-Stocked
Min.: 15 000
Mult.: 15 000
Reel: 15 000

Reel
Semtech UCLAMP04701ZV.F
Semtech ESD Protection Diodes / TVS Diodes 1-LINE 4.7V TVS SLP1006P2X3F Non-Stocked
Min.: 1
Mult.: 1
Reel: 15 000

1 Channel 4.7 V 11.2 V 6 V 0402 (1006 metric) 100 A 1.1 kW 400 pF 30 kV 30 kV - 55 C + 85 C Reel, Cut Tape, MouseReel
Semtech UCLAMP0501P.TFT
Semtech ESD Protection Diodes / TVS Diodes 1-LINE, 5V, 160PF, ESD Non-Stocked
Min.: 15 000
Mult.: 15 000
Reel: 15 000

Unidirectional 1 Channel 5 V SMD/SMT 12.5 V 6 V 0402 (1006 metric) 16 A 160 pF 15 kV 20 kV Reel