Semtech Transient Voltage Suppression Diodes - TVS

Results: 620
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Semtech ESD Protection Diodes / TVS Diodes 3.3V 36PF TYP 15A 0.08R ESD SLP0603P2X3L 7 214In Stock
Min.: 1
Mult.: 1
Reel: 15 000

1 Channel 3.3 V 5 V 4.9 V 0201 (0603 metric) 16 A 85 W 60 pF 20 kV 25 kV - 55 C + 85 C Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes UCLAMP, 3.3V 4.9PF 5A TVS SLP0603P2X3F 14 999In Stock
Min.: 1
Mult.: 1
Reel: 15 000

Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 2-LINE 10V 13A UNIDIRECTIONAL 6 206In Stock
Min.: 1
Mult.: 1
Reel: 15 000

2 Channel 11 V SMD/SMT 12 V 17.4 V 0402 (1006 metric) 13 A 10 pF 30 kV 30 kV Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes UCLAMP, 1-LINE 12V TVS SLP1006P2X3F 14 999In Stock
Min.: 1
Mult.: 1
Reel: 15 000

Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes uClamp 1-Line ESD and EOS Protection 2 779In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 1 Channel 12 V SMD/SMT 20.8 V DFN-2 10 A 240 W 30 kV 30 kV - 55 C + 125 C Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes Ultra Small uClamp 1-Line, 20V ESD Protection 2 990In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 1 Channel 20 V SMD/SMT 29 V 24 V DFN-2 3 A 110 W 27 kV 22 kV - 40 C + 85 C Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes Ultra Small uClamp 1-Line, 24V ESD Protection 2 810In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 1 Channel 24 V SMD/SMT 38.4 V 30 V DFN-2 3 A 150 W 17 kV 20 kV - 40 C + 125 C Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 5V 13pf Max ESD SMF1006N2PW-01 2 780In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 7.7 V DFN-2 7.5 A 80 W 30 kV 30 kV - 40 C + 125 C Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes 1-LINE 5V 5.5PF 0.08 OHMS ESD 0402 37 499In Stock
Min.: 1
Mult.: 1
Reel: 20 000

Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes uClamp 4-Line 65V ESD TVS SGP2510P8 9 706In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes RAILCLAMP 2-LINE 5V SC75 7 064In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 2 Channel, 1 Channel 5 V SMD/SMT 25 V 6 V SC-75-3 (SOT-523-3) 5 A 125 W 1.2 pF 8 kV 15 kV - 55 C + 125 C RCLAMP050 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes RAILCLAMP 2-LINE 5V SC75 4 489In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 2 Channel 6.5 V SMD/SMT 30 V 7 V SLP1210N6-6 3 A 0.5 pF 8 kV 15 kV - 55 C + 125 C RCLAMP050 Reel, Cut Tape
Semtech ESD Protection Diodes / TVS Diodes RAILCLAMP 4-LINE 5V QFN 3 130In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 4 Channel 5 V SMD/SMT 18 V 6 V DFN-1616-6 6 A 150 W 3 pF 8 kV 15 kV - 55 C + 125 C RCLAMP050 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes RAILCLAMP 4LINE 3.3V QFN 11 542In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 4 Channel 3.3 V SMD/SMT 18 V 2.8 V DFN-2626-10 25 A 450 W 5 pF 8 kV 15 kV - 55 C + 125 C RCLAMP3304 Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes AEC-Q100 QUALIFIED, EMI/ESD 9 397In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 6 Channel 5 V SMD/SMT 6 V QFN-3030-16 15 pF 8 kV 15 kV - 40 C + 125 C ECLAMP23 AEC-Q100 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes ESD/EMI PROT FOR COLOR LCD INT SLP1713P8 13 515In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Bidirectional 3 Channel 5 V SMD/SMT 6 V DFN-1713-8 24 pF 8 kV 15 kV - 40 C + 85 C ECLAMP24 Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes 1500W LOCAP, 6V 13in RL 546In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Bidirectional 4 Channel 6 V SMD/SMT 15 V 8 V SO-16 100 A 1.5 kW 50 pF 8 kV 15 kV - 55 C + 125 C LC0 Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes LC04-6.TBT--Tape and Reel 1 990In Stock
Min.: 1
Mult.: 1
Reel: 500

Unidirectional 4 Channel 6 V SMD/SMT 20 V 6.8 V SOIC-16 200 A 1 kW 15 pF 8 kV 15 kV - 55 C + 125 C LC0 Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes TVS ARRAY LOW CAPACITANCE 15V 5 124In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 1 Channel 15 V SMD/SMT 33 V 16.7 V SOT-143 15 A 500 W 15 pF 8 kV 15 kV - 55 C + 125 C LCDA Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes POWERCLAMP, 1-LINE 5V SLP1006P2X3F 7 483In Stock
Min.: 1
Mult.: 1
Reel: 15 000

Bidirectional 1 Channel 5 V SMD/SMT 10.5 V 6 V 0402 (1006 metric) 115 A 1.2 kW 200 pF 30 kV 30 kV - 55 C + 125 C Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes Low Capacitance ESD Protection 9 800In Stock
Min.: 1
Mult.: 1
Reel: 15 000

Bidirectional 1 Channel 5 V SMD/SMT 25 V 9.3 V 0201 (0603 metric) 4 A 100 W 35 pF 17 kV 25 kV - 55 C + 125 C RClamp Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes LOW CAP AND ESD CLAMP 1 LINE 13 346In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Bidirectional 1 Channel 5 V SMD/SMT 20 V 6 V 0402 (1006 metric) 4 A 80 W 1.5 pF 12 kV 20 kV - 40 C + 125 C RCLAMP053 AEC-Q100 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes MARKETING PART NUMBER 9 950In Stock
Min.: 1
Mult.: 1
Reel: 30 000

Bidirectional 1 Channel 5 V SMD/SMT 15.5 V 9.3 V 0402 (1006 metric) 3 A 60 W 0.25 pF 17 kV 17 kV - 55 C + 125 C RCLAMP055 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 2L 1PF 5V RCLAMP 9 859In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 2 Channel 5 V SMD/SMT 20 V 6 V SC-75-3 (SOT-523-3) 15 A 300 W 1.2 pF 25 kV 30 kV - 40 C + 105 C RCLAMP058 AEC-Q100 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 3 LINE, 4V LOW CAP 12 511In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Unidirectional 3 Channel 4 V, 12 V SMD/SMT 12.5 V, 25 V 4.5 V SLP2018P6-6 3 A, 100 A 40 W 0.5 pF 10 kV, 30 kV 15 kV, 30 kV - 55 C + 125 C Reel, Cut Tape, MouseReel