Semtech Transient Voltage Suppression Diodes - TVS

Results: 620
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Semtech ESD Protection Diodes / TVS Diodes Low Capacitance TVS Diode Array 4 021In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 3 Channel 6.5 V SMD/SMT 30 V 7 V DFN-1510-6 3 A 100 W 0.5 pF 8 kV 15 kV - 55 C + 125 C RCLAMP050 Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes 4-line Surge and ESD Protection 149In Stock
1 500Expected 27/02/2026
Min.: 1
Mult.: 1
Reel: 500

Unidirectional 4 Channel 5 V SMD/SMT 20 V 6 V MSOP-10 5 A 125 W 1.4 pF 8 kV 15 kV - 55 C + 125 C RCLAMP051 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 2-Line 5V 0.6pF 0.2R UNI ESD SGF1610P4T 2 147In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 2 Channel 5 V SMD/SMT 10 V 6.5 V DFN-1610-6 10 A 100 W 1.2 pF 30 kV 30 kV - 40 C + 125 C Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes RAILCLAMP 2LINE 15V SC75 2 041In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 2 Channel, 1 Channel 15 V SMD/SMT 40 V 16.7 V SC-75-3 (SOT-523-3) 5 A 40 W 1.5 pF 8 kV 15 kV - 55 C + 125 C Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes LOW CAP/ESD CLAP, 1 LINE 3 416In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Bidirectional 1 Channel 24 V SMD/SMT 50 V 26.7 V SLP1006P2T-2 2 A 100 W 0.5 pF 8 kV 13 kV - 40 C + 85 C RCLAMP24 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes RAILCLAMP 4LINE 3.3V QFN 2 744In Stock
3 000Expected 26/02/2026
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 4 Channel 2.5 V SMD/SMT 13 V 2 V DFN-1616-6 5 A 80 W 0.8 pF 8 kV 15 kV - 40 C + 85 C RCLAMP250 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes Femto Farad RailClamp 1-Line, 250fF ESD and EOS Protection 5 352In Stock
Min.: 1
Mult.: 1
Reel: 15 000

Bidirectional 1 Channel 3.3 V SMD/SMT 7 V 5.5 V 0201 (0603 metric) 16 A 65 W 0.25 pF 10 kV 17 kV - 40 C + 85 C Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 5V 0.45pF 0.33R ESD SLP0603P2X3F 5 954In Stock
Min.: 1
Mult.: 1
Reel: 15 000

Bidirectional 1 Channel 5 V SMD/SMT 12.5 V 6.5 V 0201 (0603 metric) 4 A 50 W 0.4 pF 15 kV 18 kV - 40 C + 85 C RCLAMP50 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes TVS, 12V, UNI, SOD-323, 3K T&R 2 137In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 1 Channel 12 V SMD/SMT 25 V 13.3 V SOD-323 15 A 350 W 150 pF 10 kV 25 kV - 55 C + 125 C SD Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes LOW CAPACITANCE,300W 12V TVS 2 810In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Bidirectional 1 Channel 12 V SMD/SMT 24 V 13.3 V SC-59-3 (SOT-23-3) 12 A 300 W 5 pF - 55 C + 125 C SL Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes 300W TVS2 15V 7" RL 2 700In Stock
6 000Expected 25/03/2026
Min.: 1
Mult.: 1
Reel: 3 000

Bidirectional, Unidirectional 2 Channel, 1 Channel 15 V SMD/SMT 24 V 16.7 V SC-59-3 (SOT-23-3) 10 A 300 W 100 pF 8 kV 15 kV - 55 C + 125 C SM Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 33V 11.3A TVS 5 343In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMB (DO-214AA) 11.3 A 600 W - 55 C + 175 C SMBJxxCA Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 5V, 6 CHANN, TVS ARRAY 615In Stock
Min.: 1
Mult.: 1
Reel: 500

Unidirectional 6 Channel 5 V SMD/SMT 11 V 6 V SOIC-8 17 A 300 W 400 pF 8 kV 15 kV - 55 C + 125 C SMDA05 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 24V, 5 CHAN, TVS ARRAY 558In Stock
Min.: 1
Mult.: 1
Reel: 500

Bidirectional 5 Channel 24 V SMD/SMT 43 V 26.7 V SOIC-8 5 A 300 W 50 pF 8 kV 15 kV - 55 C + 125 C SMDA24 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 24V, 7 CHAN, TVS ARRAY 655In Stock
Min.: 1
Mult.: 1
Reel: 500

Bidirectional 7 Channel 24 V SMD/SMT 43 V 26.7 V SOIC-8 5 A 300 W 50 pF 8 kV 15 kV - 55 C + 125 C SMDA24 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 24V, 8 CHAN, TVS ARRAY 379In Stock
1 000Expected 24/03/2026
Min.: 1
Mult.: 1
Reel: 500

Bidirectional 8 Channel 24 V SMD/SMT 43 V 26.7 V SO-14 5 A 300 W 50 pF 8 kV 15 kV - 55 C + 125 C SMDA24 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes TVS, 5V, 4 LINE, ESD 5LD SC70 3 086In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Bidirectional, Unidirectional 4 Channel 5 V SMD/SMT 9.5 V 6 V SC-70-5 (SOT-353-5) 12 A 200 W 175 pF 8 kV 15 kV - 55 C + 125 C SMF05 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes TVS, 5V, 5 LINE, ESD 6LD SC70 3 542In Stock
6 000Expected 31/03/2026
Min.: 1
Mult.: 1
Reel: 3 000

Bidirectional, Unidirectional 5 Channel, 4 Channel 5 V SMD/SMT 12.5 V 6 V SC-70-6 (SOT-363-6) 8 A 100 W 130 pF 8 kV 15 kV - 55 C + 125 C SMF05 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes IPD TVS, USB, 22 OHM, 3K T&R 3 231In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 4 Channel 5.25 V SMD/SMT 6 V SC-70-6 (SOT-363-6) 60 pF 8 kV 15 kV - 40 C + 125 C STF203 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes TVS ARRAY,4-LINE 5V,ESD,SC-89 2 663In Stock
9 000Expected 03/03/2026
Min.: 1
Mult.: 1
Reel: 3 000

Bidirectional 4 Channel 5 V SMD/SMT 12 V 6 V SC-89-6 (SOT-666-6) 7 A 100 W 75 pF 8 kV 15 kV - 55 C + 125 C UCLAMP050 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 05V, 1-Line Surge protection 3 745In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Unidirectional 1 Channel 5 V SMD/SMT 15 V 6 V SLP1608P2 80 A 1.6 kW 800 pF 30 kV 30 kV - 40 C + 125 C uClamp Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-LINE 12V 60pF ESD SLP1006P2 3 983In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 1 Channel 12 V SMD/SMT 25 V 13.3 V SLP1006P2 8 A 200 W 60 pF 8 kV 15 kV - 55 C + 125 C Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes UCLAMP 12V 1-LINE ESD PROT 3 136In Stock
6 000Expected 02/03/2026
Min.: 1
Mult.: 1
Reel: 3 000

Bidirectional 1 Channel 12 V SMD/SMT 28.5 V 13.3 V 0402 (1006 metric) 7 A 200 W 25 pF 30 kV 30 kV - 55 C + 125 C Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes UCLAMP 1-LINE -5V/+5V 8 793In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Bidirectional 1 Channel 12 V SMD/SMT 27 V 13.3 V 0402 (1006 metric) 3 pF 8 kV 15 kV - 55 C + 125 C Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes UCLAMP2501T 2.5V SLP 4 383In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 1 Channel 2.5 V SMD/SMT 7.5 V 2.7 V 0402 (1006 metric) 5 A 40 W 14 pF 8 kV 15 kV - 40 C + 85 C UCLAMP25 Reel, Cut Tape, MouseReel