Semtech Transient Voltage Suppression Diodes - TVS

Results: 620
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Semtech ESD Protection Diodes / TVS Diodes MicroClamp, 24V 18pF max 5A SMF1308N03PW Non-Stocked Lead-Time 177 Weeks
Min.: 1
Mult.: 1
Reel: 3 000

DFN-1308-3 AEC-Q100 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes UCLAMP3311Z.TVT 3.3V Z PACKAGE Non-Stocked
Min.: 50 000
Mult.: 50 000
Reel: 50 000

Bidirectional 1 Channel 3.3 V SMD/SMT 7.5 V 3.65 V 4 A 6 pF 16 kV 14 kV - 40 C + 85 C UCLAMP33 Reel
Semtech ESD Protection Diodes / TVS Diodes uClamp 3-Line 36V TVS Array SGP3016N6 Non-Stocked
Min.: 3 000
Mult.: 3 000
Reel: 3 000

Unidirectional 3 Channel 36 V SMD/SMT 45 V 37 V DFN-3016-6 2 A 25 pF 30 kV 30 kV - 40 C + 125 C Reel
Semtech ESD Protection Diodes / TVS Diodes 40V, 4-LINE ESD PROTECTION Non-Stocked
Min.: 10 000
Mult.: 10 000
Reel: 10 000

Unidirectional 1 Channel 40 V SMD/SMT 15 V DFN-2510-10 80 A 1.6 kW 30 kV 30 kV - 40 C + 125 C uClamp Reel
Semtech ESD Protection Diodes / TVS Diodes UCLAMP5013V.TFT 5V 6PIN Z" Non-Stocked
Min.: 15 000
Mult.: 15 000
Reel: 15 000

UCLAMP50 Reel
Semtech ESD Protection Diodes / TVS Diodes UCLAMP5612T 3 LINE Non-Stocked
Min.: 10 000
Mult.: 10 000
Reel: 10 000

Unidirectional 2 Channel 5 V SMD/SMT 12.5 V 6.5 V DFN-1508-5 10 A 90 pF 30 kV 30 kV - 55 C + 125 C Reel
Semtech UCLAMP2522T.TCT
Semtech ESD Protection Diodes / TVS Diodes UCLAMP, 2.5V 5PF +/-30KV ESD Non-Stocked Lead-Time 10 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000

2.5 V SMD/SMT 7 V 3.5 V DFN-2010-8 16 A 6 pF 30 kV 30 kV Reel

Semtech ESD Protection Diodes / TVS Diodes RAILCLAMP 8LINE 5V MSOP Non-Stocked
Min.: 2 500
Mult.: 2 500
Reel: 2 500
Unidirectional 8 Channel 5 V SMD/SMT 25 V 6 V MSOP-10 12 A 5 pF 8 kV 15 kV - 55 C + 125 C RCLAMP050 Reel
Semtech ESD Protection Diodes / TVS Diodes Low Capacitance ESD/ESO Protection Non-Stocked
Min.: 10 000
Mult.: 10 000
Reel: 10 000

Bidirectional 1 Channel 3.5 V SMD/SMT 5 V 5.5 V 0201 (0603 metric) 6 A 0.55 pF 20 kV 25 kV - 40 C + 125 C RailClamp Reel
Semtech ESD Protection Diodes / TVS Diodes 5V, 4-LINE, 7PF ESD Non-Stocked
Min.: 10 000
Mult.: 10 000
Reel: 10 000

Bidirectional 4 Channel 5 V SMD/SMT 12.5 V 6 V 0303 (0808 metric) 2 A 4.5 pF 15 kV 17 kV - 55 C + 125 C UCLAMP055 Reel
Semtech ESD Protection Diodes / TVS Diodes 1 LINE 5V 0.5PF Z PPACKAGE Non-Stocked
Min.: 1
Mult.: 1
Reel: 10 000

Bidirectional 1 Channel 5 V SMD/SMT 25 V 6 V SLP0603P2X3-2 4 A 0.5 pF 17 kV 25 kV - 55 C + 125 C RCLAMP052 Reel, Cut Tape, MouseReel
Semtech ECLAMP2367NQTLT
Semtech ESD Protection Diodes / TVS Diodes EClamp 8-Line 5V 8pF Non-Stocked
Min.: 3 000
Mult.: 3 000
Reel: 3 000

8 Channel 5 V SMD/SMT 10 V 6 V QFN-3030-16 8 pF 12 kV 15 kV - 40 C + 125 C AEC-Q100 Reel
Semtech ECLAMP2374KQTCT
Semtech ESD Protection Diodes / TVS Diodes ESD/EMI PROT FOR COLOR LCD INT Non-Stocked
Min.: 1
Mult.: 1
Reel: 3 000

Bidirectional 4 Channel 5 V SMD/SMT 6 V DFN-1713-8 24 pF 8 kV, 30 kV 15 kV, 30 kV - 40 C + 125 C EClamp AEC-Q100 Reel, Cut Tape, MouseReel
Semtech ECLAMP5033ZATFT
Semtech ESD Protection Diodes / TVS Diodes ECLAMP5068ZATFT 5V High Cap Non-Stocked
Min.: 15 000
Mult.: 15 000
Reel: 15 000

eClamp Reel
Semtech ECLAMP5068ZATFT
Semtech ESD Protection Diodes / TVS Diodes ECLAMP5068ZATFT 5V High Cap Non-Stocked
Min.: 15 000
Mult.: 15 000
Reel: 15 000

1 Channel 5 V SMD/SMT 12.5 V 6.5 V 0201 (0603 metric) 2 A 25 W 78 pF 18 kV 20 kV - 40 C + 125 C eClamp Reel
Semtech ECLAMP5100ZATFT
Semtech ESD Protection Diodes / TVS Diodes ECLAMP5100ZATFT 5V High Cap Non-Stocked
Min.: 15 000
Mult.: 15 000
Reel: 15 000

1 Channel 5 V SMD/SMT 14 V 6.5 V 0201 (0603 metric) 2 A 25 W 115 pF 18 kV 20 kV - 40 C + 125 C eClamp Reel
Semtech HCLAMP5033ZATFT
Semtech ESD Protection Diodes / TVS Diodes HClamp, 1-Line 5V 33pF SLP0603P2X3F Non-Stocked
Min.: 15 000
Mult.: 15 000
Reel: 15 000

0201 (0603 metric) Reel
Semtech HCLAMP5051ZATFT
Semtech ESD Protection Diodes / TVS Diodes HClamp 1-Line 5V 5pF 17kV Non-Stocked
Min.: 15 000
Mult.: 15 000
Reel: 15 000

1 Channel 5 V SMD/SMT DFN-2 5 pF 15 kV 18 kV Reel
Semtech HCLAMP5068ZATFT
Semtech ESD Protection Diodes / TVS Diodes HClamp, 1-Line 5V 68pF SLP0603P2X3F Non-Stocked
Min.: 15 000
Mult.: 15 000
Reel: 15 000

Reel
Semtech HCLAMP5100ZATFT
Semtech ESD Protection Diodes / TVS Diodes HClamp, 1-Line 5V Non-Stocked
Min.: 15 000
Mult.: 15 000
Reel: 15 000

1 Channel 5 V SMD/SMT 0201 (0603 metric) 15 kV 18 kV Reel
Semtech PCLAMP0801P.TNT
Semtech ESD Protection Diodes / TVS Diodes PCLAMP 1-LINE 7.6V 50A(8/20US) Non-Stocked
Min.: 10 000
Mult.: 10 000
Reel: 10 000

1 Channel 7.6 V Reel
Semtech PCLAMP1011P.TGT
Semtech ESD Protection Diodes / TVS Diodes PClamp 1-Line 10V 190A 30kV Non-Stocked
Min.: 10 000
Mult.: 10 000
Reel: 10 000

1 Channel 10 V 23.5 V 12.5 V DFN-2018-6 180 A 5.7 kW 30 kV 30 kV - 40 C + 125 C Reel
Semtech RCLAMP01892PWQC
Semtech ESD Protection Diodes / TVS Diodes 2-line 1.8V 0.6pF 10A SMF1006N03PW-01 Non-Stocked
Min.: 3 000
Mult.: 3 000
Reel: 3 000

1.8 V SMD/SMT 0402 (1006 metric) 0.3 pF AEC-Q100 Reel
Semtech RCLAMP03382ZC.F
Semtech ESD Protection Diodes / TVS Diodes 2-Line 3.3V 0.2pF 0.15R TVS Non-Stocked
Min.: 15 000
Mult.: 15 000
Reel: 15 000

2 Channel 3.3 V 0.2 pF Reel
Semtech RCLAMP04052P.F
Semtech ESD Protection Diodes / TVS Diodes 2-Line 4V 15A unidirectional SLP1006P3 Non-Stocked
Min.: 15 000
Mult.: 15 000
Reel: 15 000

Unidirectional 4 V SMD/SMT 4.5 V 6 V DFN-3 15 A 67.5 W 0.83 pF 25 kV 30 kV - 55 C + 85 C Reel