Semtech Transient Voltage Suppression Diodes - TVS

Results: 620
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Semtech ESD Protection Diodes / TVS Diodes ESD/EMI PROT FOR COLOR LCD INT SLP1713P8 Non-Stocked
Min.: 3 000
Mult.: 3 000
Reel: 3 000

Unidirectional 2 Channel 5 V SMD/SMT 10 V DFN-1713-8 15 pF 8 kV 15 kV - 40 C + 85 C ECLAMP23 Reel
Semtech ESD Protection Diodes / TVS Diodes 4-Line 5V 12pF 200R SLP2116P8 COLOR LCD Non-Stocked
Min.: 3 000
Mult.: 3 000
Reel: 3 000

Bidirectional 4 Channel 5 V SMD/SMT 6 V DFN-2116-8 30 pF 8 kV 15 kV - 40 C + 85 C ECLAMP23 Reel
Semtech ESD Protection Diodes / TVS Diodes ESD/EMI PROT FOR COLOR LCD INT Non-Stocked
Min.: 3 000
Mult.: 3 000
Reel: 3 000

Bidirectional 6 Channel 5 V SMD/SMT 6 V DFN-2513-12 30 pF 8 kV 15 kV - 40 C + 85 C ECLAMP23 Reel
Semtech ESD Protection Diodes / TVS Diodes ESD/EMI PROT FOR COLOR LCD INT Non-Stocked
Min.: 3 000
Mult.: 3 000
Reel: 3 000

Bidirectional 6 Channel 5 V SMD/SMT 6 V DFN-3016-12 30 pF 8 kV 15 kV - 40 C + 85 C ECLAMP23 Reel
Semtech ESD Protection Diodes / TVS Diodes ESD/EMI PROT FOR COLOR LCD INT Non-Stocked
Min.: 3 000
Mult.: 3 000
Reel: 3 000

Bidirectional 6 Channel 5 V SMD/SMT 6 V DFN-3016-12 45 pF 8 kV 15 kV - 40 C + 85 C ECLAMP23 Reel
Semtech ESD Protection Diodes / TVS Diodes 8-Line T-Flash / MicroSD Interface Non-Stocked
Min.: 3 000
Mult.: 3 000
Reel: 3 000

Bidirectional 7 Channel 5 V SMD/SMT 6 V DFN-3313-16 25 pF 12 kV 12 kV - 40 C + 85 C ECLAMP25 Reel
Semtech ESD Protection Diodes / TVS Diodes 24V 5.5pF 4.5A TVS EMI SLP0603P2X3F Non-Stocked
Min.: 15 000
Mult.: 15 000

Bidirectional 1 Channel 24 V SMD/SMT 43.3 V 25 V DFN-2 4.5 A 195 W 5.5 pF 30 kV 30 kV - 40 C + 85 C
Semtech ESD Protection Diodes / TVS Diodes T MET BI 500W 120V Non-Stocked
Min.: 50
Mult.: 1
500 W JAN1N6132
Semtech ESD Protection Diodes / TVS Diodes PowerClamp, 1-Line, 13.5V, 120A, 30kV Non-Stocked
Min.: 10 000
Mult.: 10 000
Reel: 10 000

Unidirectional 1 Channel 13.5 V SMD/SMT 23.5 V 17.5 V DFN-2018-6 15 A 5 kW 30 kV 30 kV - 40 C + 125 C PCLAMP Reel
Semtech ESD Protection Diodes / TVS Diodes PClamp 1-Line 23V 100A 30kV Non-Stocked
Min.: 10 000
Mult.: 10 000
Reel: 10 000

1 Channel 23 V 44 V 27 V DFN-2018-6 120 A 5.7 kW 30 kV 30 kV - 40 C + 125 C Reel
Semtech ESD Protection Diodes / TVS Diodes Low Voltage RailClamp 1.0V ESD and EOS Protection Non-Stocked
Min.: 15 000
Mult.: 15 000
Reel: 15 000

Reel
Semtech ESD Protection Diodes / TVS Diodes 1-LINE 1.8V, 8A, TVS Non-Stocked
Min.: 15 000
Mult.: 15 000
Reel: 15 000

Bidirectional 1 Channel 1.9 V 4.8 V 2.2 V DFN-2 8 A 1.2 pF 12 kV 20 kV Reel
Semtech ESD Protection Diodes / TVS Diodes 6-line Surge and ESD Protection Non-Stocked
Min.: 3 000
Mult.: 3 000
Reel: 3 000

Bidirectional 6 Channel 5 V SMD/SMT 6.5 V 8 V DFN-3313-8 4 A 0.62 pF 15 kV 15 kV - 55 C + 125 C RCLAMP051 Reel
Semtech ESD Protection Diodes / TVS Diodes 8-line Surge and ESD Protection Non-Stocked
Min.: 3 000
Mult.: 3 000
Reel: 3 000

Unidirectional 8 Channel 5 V SMD/SMT 10 V 6.5 V DFN-2708-9 10 A 1.5 pF 30 kV 30 kV - 40 C + 125 C RCLAMP Reel
Semtech ESD Protection Diodes / TVS Diodes MARKETING PART NUMBER Non-Stocked
Min.: 1
Mult.: 1
Reel: 10 000

Bidirectional 1 Channel 5 V SMD/SMT 15.5 V 9.3 V 0402 (1006 metric) 3 A 60 W 0.25 pF 17 kV 17 kV - 55 C + 125 C RCLAMP055 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes Low Capacitance RailClamp 4-Line Surge and ESD Protection Non-Stocked Lead-Time 184 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000

5 V SMD/SMT DFN-2510-10 0.8 pF 17 kV 20 kV AEC-Q100 Reel
Semtech ESD Protection Diodes / TVS Diodes Low Capacitance ESD Protection Non-Stocked
Min.: 15 000
Mult.: 15 000
Reel: 15 000

RClamp Reel
Semtech ESD Protection Diodes / TVS Diodes 1-line, 12V, 0,45pF ESD Non-Stocked
Min.: 15 000
Mult.: 15 000
Reel: 15 000

Bidirectional 1 Channel 12 V SMD/SMT 24 V 13.5 V 0201 (0603 metric) 4 A 0.35 pF 17 kV 25 kV Reel
Semtech ESD Protection Diodes / TVS Diodes 12V 0.6pF 20A TVS ESD SLP0603P2X3F Non-Stocked
Min.: 15 000
Mult.: 15 000
Reel: 15 000

Bidirectional 1 Channel 12 V SMD/SMT 6.5 V 13 V DFN-2 20 A 130 W 0.6 pF 20 V 25 kV - 40 C + 85 C Reel
Semtech ESD Protection Diodes / TVS Diodes 3 LINE, 4V LOW CAP Non-Stocked
Min.: 10 000
Mult.: 10 000
Reel: 10 000

12 V SMD/SMT 20 V 13 V DFN-2018-6 100 A 160 W 0.95 pF 25 kV 30 kV - 40 C + 85 C RClamp Reel
Semtech ESD Protection Diodes / TVS Diodes Non-Stocked Lead-Time 107 Weeks
Min.: 1
Mult.: 1
Reel: 3 000

Bidirectional 1 Channel 15 V SMD/SMT 30 V 16.7 V SLP1006P2-2 4 A 120 W 0.37 pF 8 kV 15 kV - 55 C + 125 C Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes RCLAMP1644T 4LINE Non-Stocked
Min.: 10 000
Mult.: 10 000
Reel: 10 000

Unidirectional 3 Channel 16 V SMD/SMT 15 V 6.5 V DFN-1508-5 5 A 75 W 0.6 pF 20 kV 25 kV - 55 C + 125 C RCLAMP16 Reel
Semtech ESD Protection Diodes / TVS Diodes 8-Line, 2.5V, 25A Non-Stocked
Min.: 3 000
Mult.: 3 000
Reel: 3 000

2.5 V SMD/SMT DFN-4014-9 - 40 C + 85 C RClamp Reel
Semtech ESD Protection Diodes / TVS Diodes 6 LINE, LOW CAP Non-Stocked
Min.: 3 000
Mult.: 3 000
Reel: 3 000

Unidirectional 6 Channel 4 V SMD/SMT 10 V 4.2 V DFN-2626-10 4 A 0.6 pF 30 kV 30 kV - 40 C + 85 C RCLAMP265 Reel
Semtech ESD Protection Diodes / TVS Diodes 5V 3L 0.6PF BIDIR WITH TVS Non-Stocked
Min.: 10 000
Mult.: 10 000
Reel: 10 000

Bidirectional 3 Channel 5 V SMD/SMT 20 V 6.5 V DFN-2018-6 3 A 0.28 pF 30 kV 30 kV - 55 C + 125 C RCLAMP265 Reel