Wolfspeed SiC Schottky Diodes

Results: 68
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Configuration If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Packaging
Wolfspeed SiC Schottky Diodes 10A 650V GEN6 SiC Schottky Diode 6In Stock
1 000Expected 16/03/2026
Min.: 1
Mult.: 1

Through Hole TO-220-2 Single 10 A 650 V 1.27 V 86 A 2 uA - 55 C + 175 C Tube
Wolfspeed SiC Schottky Diodes SIC SCHOTTKY DIODE 650V, 4A 1 180In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 Single 4 A 650 V 1.8 V 110 A 60 uA - 55 C + 175 C Tube
Wolfspeed SiC Schottky Diodes SIC SCHOTTKY DIODE 650V, 8A, Isolated 30In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 Single 8 A 650 V 1.8 V 69 A 60 uA - 55 C + 175 C Tube
Wolfspeed SiC Schottky Diodes SIC SCHOTTKY DIODE 1200V, 5A 437In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT DPAK-2 (TO-252-2) Single 5 A 1.2 kV 1.8 V 42 A 150 uA - 55 C + 175 C Reel, Cut Tape
Wolfspeed SiC Schottky Diodes 650V 4A Gen6 997In Stock
Min.: 1
Mult.: 1

SMD/SMT DPAK-2 (TO-252-2) Single 4 A 650 V 1.27 V 29 A 2 uA - 55 C + 175 C Tube
Wolfspeed SiC Schottky Diodes 6A 650V GEN6 SiC Schottky Diode 673In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 Single 6 A 650 V 1.27 V 51 A 2 uA - 55 C + 175 C Tube
Wolfspeed SiC Schottky Diodes SiC, Schottky Diode, 20A, 650V, TO-220-2, Industrial 296In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 Single 20 A 650 V 1.27 V 75 A 5 uA - 55 C + 175 C Tube
Wolfspeed SiC Schottky Diodes SiC, Schottky Diode, 25A, 1700V, GEN 6
900On Order
Min.: 1
Mult.: 1

Through Hole TO-247-2 83 A 1.7 kV 1.45 V 206 A 10 uA - 55 C + 175 C Tube
Wolfspeed SiC Schottky Diodes SIC SCHOTTKY DIODE 1200V, 5A
2 900Expected 19/03/2026
Min.: 1
Mult.: 1

Through Hole TO-220-2 Single 5 A 1.2 kV 1.8 V 46 A 150 uA - 55 C + 175 C Tube
Wolfspeed SiC Schottky Diodes SIC SCHOTTKY DIODE 600V, 2A
6 177Expected 25/05/2026
Min.: 1
Mult.: 1

SMD/SMT DPAK-2 (TO-252-2) Single 2 A 600 V 1.7 V 65 A 50 uA - 55 C + 175 C Tube
Wolfspeed SiC Schottky Diodes SIC SCHOTTKY DIODE 600V, 2A
5 000Expected 12/03/2026
Min.: 2 500
Mult.: 2 500
Reel: 2 500

SMD/SMT DPAK-2 (TO-252-2) Single 2 A 600 V 1.7 V 65 A 50 uA - 55 C + 175 C Reel
Wolfspeed SiC Schottky Diodes SIC SCHOTTKY DIODE 600V, 8A Non-Stocked
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT D2PAK-2 (TO-263-2) Single 8 A 600 V 1.8 V 220 A 50 uA - 55 C + 175 C Reel, Cut Tape, MouseReel
Wolfspeed SiC Schottky Diodes SIC SCHOTTKY DIODE 1200V, 10A Non-Stocked
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT DPAK-2 (TO-252-2) Single 10 A 1.2 kV 1.8 V 71 A 250 uA - 55 C + 175 C Reel, Cut Tape
Wolfspeed SiC Schottky Diodes SiC, Schottky Diode, 4A, 650V, TO-252-2 T&R, Industrial Non-Stocked
Min.: 2 500
Mult.: 2 500
Reel: 2 500

SMD/SMT TO-252-2 Single 4 A 650 V 1.27 V 29 A 2 uA - 55 C + 175 C Reel
Wolfspeed SiC Schottky Diodes SiC, Schottky Diode, 6A, 650V, TO-252-2 T&R, Industrial Non-Stocked
Min.: 2 500
Mult.: 2 500
Reel: 2 500

SMD/SMT TO-252-2 Single 6 A 650 V 1.27 V 46 A 2 uA - 55 C + 175 C Reel
Wolfspeed SiC Schottky Diodes SiC, Schottky Diode, 8A, 650V, TO-252-2 T&R, Industrial Non-Stocked
Min.: 2 500
Mult.: 2 500
Reel: 2 500

SMD/SMT TO-252-2 Single 8 A 650 V 1.27 V 63 A 2 uA - 55 C + 175 C Reel
Wolfspeed SiC Schottky Diodes Gen 6 650V 10A Non-Stocked
Min.: 800
Mult.: 800
Reel: 800

SMD/SMT Single 36 A 650 V 1.4 V 39 A 20 uA - 55 C + 175 C Reel
Wolfspeed E4D10120E
Wolfspeed SiC Schottky Diodes SiC, Schottky Diode, 10A, 1200V, TO-252-2, Automotive, Gen 4 Non-Stocked
Min.: 3 600
Mult.: 75

Tube