Comchip Technology Bridge Rectifiers

Results: 354
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Termination Style Package/Case If - Forward Current Peak Reverse Voltage Vf - Forward Voltage Max Surge Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Qualification Packaging
Comchip Technology Bridge Rectifiers VR=200V, IO=50A Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 50

Screw Mount Quick Connect KBPC5002 Bulk
Comchip Technology Bridge Rectifiers VR=200V, IO=50A Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 50

Screw Mount Through Hole KBPC5002 Tray
Comchip Technology Bridge Rectifiers VR=400V IAV=50A Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 50

Screw Mount Quick Connect KBPC5004 Bulk
Comchip Technology Bridge Rectifiers RECT BRIDGE 50A 400V Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 50

Single Phase Bridge Screw Mount Through Hole KBPC-W-4 50 A 400 V 1.1 V 500 A - 55 C + 150 C 28.8 mm 28.8 mm 11.23 mm KBPC5004 Tray
Comchip Technology Bridge Rectifiers DIODE RECT BRIDGE 50A 600V Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 50

Screw Mount Through Hole KBPC5006 Tray
Comchip Technology Bridge Rectifiers DIODE RECT BRIDGE 50A 800V Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 50

Screw Mount Through Hole KBPC5008 Tray
Comchip Technology Bridge Rectifiers DIODE RECT BRIDGE 50A 1Kv Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin KBPC-W-4 50 A 1 kV 1.1 V 500 A - 55 C + 150 C 28.8 mm 28.8 mm 11.23 mm KBPC5010 Tray
Comchip Technology Bridge Rectifiers KBU CELL 10A 50V Rect. Bridge Diode Non-Stocked Lead-Time 16 Weeks
Min.: 800
Mult.: 400

Single Phase Bridge Through Hole Solder Pin KBU-4 10 A 50 V 1 V 240 A - 55 C + 150 C 23.7 mm 7 mm 19.8 mm KBU10005 Bulk
Comchip Technology Bridge Rectifiers DIODS RECT BRIDGE 10A 100V Non-Stocked Lead-Time 16 Weeks
Min.: 2 000
Mult.: 200

Single Phase Bridge Through Hole Solder Pin MP8-4 10 A 100 V 1.1 V 175 A - 55 C + 150 C 19.6 mm 19.6 mm 7.8 mm MP1001 Bulk
Comchip Technology Bridge Rectifiers DIODS RECT BRIDGE 10A 200V Non-Stocked Lead-Time 16 Weeks
Min.: 2 000
Mult.: 200

Single Phase Bridge Through Hole Solder Pin MP8-4 10 A 200 V 1.1 V 175 A - 55 C + 150 C 19.6 mm 19.6 mm 7.8 mm MP1002 Bulk
Comchip Technology Bridge Rectifiers RECT BRIDGE GPP 10A Non-Stocked Lead-Time 16 Weeks
Min.: 2 000
Mult.: 200

Single Phase Bridge Through Hole Solder Pin MP8-4 10 A 600 V 1.1 V 175 A - 55 C + 150 C 19.6 mm 19.6 mm 7.8 mm MP1006 Bulk
Comchip Technology Bridge Rectifiers RS5 CELL 5A 50V Rect. Bridge Diode Non-Stocked Lead-Time 16 Weeks
Min.: 4 000
Mult.: 4 000

SMD/SMT Solder Pad RS-5 3.3 A 50 V 1 V 30 A - 55 C + 125 C RS501 Tray
Comchip Technology Bridge Rectifiers RS5 CELL 5A 400V Rect. Bridge Diode Non-Stocked Lead-Time 16 Weeks
Min.: 4 000
Mult.: 4 000

SMD/SMT Solder Pad RS-5 3.3 A 400 V 1 V 30 A - 55 C + 125 C RS504 Tray
Comchip Technology Bridge Rectifiers RS5 CELL 5A 1000V Rect. Bridge Diode Non-Stocked Lead-Time 16 Weeks
Min.: 4 000
Mult.: 4 000

SMD/SMT Solder Pad RS-5 3.3 A 1 kV 1 V 30 A - 55 C + 125 C RS507 Tray
Comchip Technology Bridge Rectifiers RECT BRIDGE GPP 35A Non-Stocked Lead-Time 16 Weeks
Min.: 100
Mult.: 20

Three Phase Bridge Through Hole Solder Pin SCVB-5 35 A 1.6 kV 1.1 V 350 A - 55 C + 150 C 36 mm 36 mm 10.4 mm Bulk
Comchip Technology Bridge Rectifiers RECT BRIDGE GPP 35A Non-Stocked Lead-Time 16 Weeks
Min.: 100
Mult.: 20

Three Phase Bridge Through Hole Solder Pin SCVB-5 35 A 800 V 1.05 V 350 A - 55 C + 150 C 36 mm 36 mm 10.4 mm Bulk
Comchip Technology Bridge Rectifiers Low VF 2A 800V Non-Stocked Lead-Time 16 Weeks
Min.: 5 000
Mult.: 5 000
Reel: 5 000

Single Phase Bridge SMD/SMT Solder Pad ABS-4 2 A 800 V 920 mV 60 A - 55 C + 175 C 5.9 mm 5.4 mm 1.35 mm Z4GP208 Reel
Comchip Technology Bridge Rectifiers Low VF 2A 1000V Non-Stocked Lead-Time 16 Weeks
Min.: 5 000
Mult.: 5 000
Reel: 5 000

Single Phase Bridge SMD/SMT Solder Pad ABS-4 2 A 1 kV 920 mV 60 A - 55 C + 175 C 5.9 mm 5.4 mm 1.35 mm Z4GP210 Reel
Comchip Technology Bridge Rectifiers 1000V 1A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 5 000

Single Phase Bridge SMD/SMT Solder Pad ABS-4 1 A 1 kV 1.05 V 30 A - 55 C + 150 C 5.2 mm 4.6 mm 1.5 mm AEC-Q101 Reel, Cut Tape, MouseReel
Comchip Technology ABS6-HF
Comchip Technology Bridge Rectifiers 600V, 1A Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 5 000

ABS6 AEC-Q100 Reel, Cut Tape, MouseReel
Comchip Technology B2S-HF
Comchip Technology Bridge Rectifiers VR=200V, IO=0.8A Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 3 000

B2S Reel, Cut Tape, MouseReel
Comchip Technology B8S-HF
Comchip Technology Bridge Rectifiers VR=800V, IO=0.8A Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 3 000

B8S Reel, Cut Tape, MouseReel
Comchip Technology BR25005-G
Comchip Technology Bridge Rectifiers DIODE RECT BRIDGE 20A 50V Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 50

BR25005 Bulk
Comchip Technology BR2504-G
Comchip Technology Bridge Rectifiers DIODE RECT BRIDGE 20A 400V Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 50

BR2504 Bulk
Comchip Technology BR2510-G
Comchip Technology Bridge Rectifiers DIODE RECT BRIDGE 20A 1000V Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 50

BR2510 Bulk