Panjit Bridge Rectifiers

Results: 188
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Termination Style Package/Case If - Forward Current Peak Reverse Voltage Vf - Forward Voltage Max Surge Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Qualification Packaging
Panjit Bridge Rectifiers Glass Passivated Low VF Bridge Rectifier 800V 15A 0.82Vf 802In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Through Hole GBU-2-4 15 A 800 V 820 mV 480 A - 55 C + 150 C 22.3 mm 18.8 mm 3.5 mm Tube
Panjit Bridge Rectifiers GBU package, 15A/1000V standard bridge 950In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBU-2-4 7.5 A 1 kV 1.05 V 400 A - 55 C + 150 C 22.3 mm 3.5 mm 18.8 mm Tube
Panjit Bridge Rectifiers 10A 800V low vf bridge 1 619In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBU-2 20 A 920 mV 800 A - 55 C + 150 C 22.3 mm 18.8 mm 3.5 mm Tube
Panjit Bridge Rectifiers 15A 1000V high TJ 175 standard bridge 1 831In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBU-2 25 A 1.05 V 700 A - 55 C + 175 C 22.3 mm 3.5 mm 18.8 mm Tube
Panjit Bridge Rectifiers GBU package, 25A/1000V standard bridge 565In Stock
Min.: 1
Mult.: 1

Tube
Panjit Bridge Rectifiers 800V, 30A Glass Passivated Bridge Rectifier 846In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBU-2-4 30 A 800 V 1.05 V 350 A - 55 C + 150 C 22.3 mm 3.5 mm 18.8 mm Tube
Panjit Bridge Rectifiers 15A 1000V high TJ 175 standard bridge 1 684In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBU-2 35 A 1.1 V 800 A - 55 C + 175 C 22.3 mm 3.5 mm 18.8 mm Tube
Panjit Bridge Rectifiers GBU package, 4A/1000V standard bridge 917In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBU-2-4 2 A 1 kV 1.05 V 270 A - 55 C + 150 C 22.3 mm 3.5 mm 18.8 mm Tube
Panjit Bridge Rectifiers GBU package, 6A/1000V standard bridge 1 699In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBU-2-4 3 A 1 kV 1.05 V 290 A - 55 C + 150 C 22.3 mm 3.5 mm 18.8 mm Tube
Panjit Bridge Rectifiers GBU package, 8A/1000V standard bridge 1 891In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBU-2-4 4 A 1 kV 1.05 V 400 A - 55 C + 150 C 22.3 mm 3.5 mm 18.8 mm Tube
Panjit Bridge Rectifiers KBJ package, 15A/1000V standard bridge 1 807In Stock
Min.: 1
Mult.: 1

Tube
Panjit Bridge Rectifiers KBJ package, 20A/1000V standard bridge 453In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin KBJ-2 20 A 1 kV 1.1 V 200 A - 55 C + 150 C Tube
Panjit Bridge Rectifiers KBJ package, 6A/1000V standard bridge 1 932In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin KBJ-2 6 A 1 kV 1.1 V 170 A - 55 C + 150 C Tube
Panjit Bridge Rectifiers M8 package, 10A/1000V low vf bridge 2 000In Stock
Min.: 1
Mult.: 1
Reel: 2 000

M8 Reel, Cut Tape, MouseReel
Panjit Bridge Rectifiers Glass Passivated Fast Bridge Rectifier (2A/1000V,Trr:250ns) 5 109In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Through Hole DXK-4 2 A 1 kV 1.3 V 200 A - 55 C + 150 C 14.7 mm 10.7 mm 3.3 mm Tube
Panjit Bridge Rectifiers Glass Passivated Fast Bridge Rectifier (4A/1000V,Trr:250ns) 1 723In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Through Hole DXK-4 4 A 1 kV 1.3 V 240 A - 55 C + 150 C 14.7 mm 10.7 mm 3.3 mm Tube
Panjit Bridge Rectifiers Glass Passivated Fast Bridge Rectifier (6A/1000V,Trr:250ns) 4 842In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Through Hole DXK-4 6 A 1 kV 1.3 V 260 A - 55 C + 150 C 14.7 mm 10.7 mm 3.3 mm Tube
Panjit Bridge Rectifiers Glass Passivated Fast Bridge Rectifier (8A/1000V,Trr:250ns) 4 047In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Through Hole DXK-4 8 A 1 kV 1.3 V 240 A - 55 C + 150 C 14.7 mm 10.7 mm 3.3 mm Tube
Panjit Bridge Rectifiers Surface Mount Glass Passivated Fast Bridge Rectifier 1 368In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Single Phase Bridge SMD/SMT SMD/SMT M8-4 5 A 1 kV 1.3 V 260 A - 55 C + 150 C 10.25 mm 9.05 mm 1.71 mm Reel, Cut Tape
Panjit Bridge Rectifiers Surface Mount Glass Passivated Fast Bridge Rectifier 1 961In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Single Phase Bridge SMD/SMT SMD/SMT M8 6 A 1 kV 1.3 V 300 A - 55 C + 150 C 10.25 mm 9.05 mm 1.71 mm Reel, Cut Tape
Panjit Bridge Rectifiers Surface Mount Glass Passivated Fast Bridge Rectifier 563In Stock
2 000On Order
Min.: 1
Mult.: 1
Reel: 2 000

Single Phase Bridge SMD/SMT SMD/SMT M8-4 8 A 1 kV 1.3 V 320 A - 55 C + 150 C 10.25 mm 9.05 mm 1.71 mm Reel, Cut Tape
Panjit Bridge Rectifiers Surface Mount Glass Passivated Fast Recovery Bridge Rectifier(2A/1000V,Trr:250ns 8 458In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Single Phase Bridge SMD/SMT SMD/SMT M4-4 2 A 1 kV 1.3 V 200 A - 55 C + 150 C 7.95 mm 8.15 mm 1.61 mm Reel, Cut Tape
Panjit Bridge Rectifiers Surface Mount Glass Passivated Fast Recovery Bridge Rectifier(3A/1000V,Trr:250ns 2 423In Stock
9 000Expected 17/03/2026
Min.: 1
Mult.: 1
Reel: 3 000

Single Phase Bridge SMD/SMT SMD/SMT M4-4 3 A 1 kV 1.3 V 220 A - 55 C + 150 C 7.95 mm 8.15 mm 1.61 mm Reel, Cut Tape
Panjit Bridge Rectifiers GENERAL PURPOSE RECTIFIER 1000V 15A GBJ-1 617In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBJ-1-4 15 A 1 kV 1 V 400 A - 55 C + 150 C 30.3 mm 4.8 mm 19.7 mm GBJ-150H Tube
Panjit Bridge Rectifiers GENERAL PURPOSE RECTIFIER 1000V 4A GBU-1 810In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBU-1-4 4 A 1 kV 1 V 270 A - 55 C + 150 C 25.5 mm 3.56 mm 18.8 mm GBU-40H Tube