Rectron Bridge Rectifiers

Results: 436
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Termination Style Package/Case If - Forward Current Peak Reverse Voltage Vf - Forward Voltage Max Surge Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Rectron Bridge Rectifiers RS-8M,In-lineBridge(leadframe),8A,50V 219In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin RS-8M 8 A 50 V 1.2 V 200 A - 55 C + 150 C 30.3 mm 4.8 mm 20.3 mm RS80 Tube
Rectron Bridge Rectifiers RS-8M,In-lineBridge(leadframe),8A,400V 34In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin RS-8M 8 A 400 V 1.2 V 200 A - 55 C + 150 C 30.3 mm 4.8 mm 20.3 mm RS80 Tube
Rectron Bridge Rectifiers 1A 1000V
9 066On Order
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin DB-1 1 A 1 kV 1.1 V 40 A - 55 C + 150 C 8.8 mm 6.5 mm 3.4 mm DB10 Tube
Rectron Bridge Rectifiers 25A 800V LP GP WIRE
300Expected 10/04/2026
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin MP-25W 25 A 800 V 1.1 V 300 A - 55 C + 150 C 29 mm 29 mm 7.9 mm MP25 Bulk
Rectron Bridge Rectifiers 2A 400V
1 949Expected 15/04/2026
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder RC-2 2 A 400 V 1.1 V 50 A - 55 C + 150 C 10 mm 10 mm 7.4 mm RC20 Bulk
Rectron Bridge Rectifiers 6A 800V
774Expected 24/07/2026
Min.: 1
Mult.: 1

Single Phase Bridge SMD/SMT Solder Pad RS-6 6 A 800 V 1.1 V 150 A - 55 C + 150 C 23.7 mm 7.1 mm 19.8 mm RS60 Tube
Rectron Bridge Rectifiers RS-2M 4.0A 50V Bridg e Non-Stocked
Min.: 1 200
Mult.: 600

Single Phase Bridge Through Hole Solder Pin RS-2M 4 A 50 V 1.1 V 130 A - 55 C + 150 C 20.5 mm 3.7 mm 11.5 mm Tube
Rectron Bridge Rectifiers RS-2M 4.0A 100V Brid ge Non-Stocked
Min.: 1 200
Mult.: 600

Single Phase Bridge Through Hole Solder Pin RS-2M 4 A 100 V 1.1 V 130 A - 55 C + 150 C 20.5 mm 3.7 mm 11.5 mm Tube
Rectron Bridge Rectifiers RS-2M 4.0A 200V Brid ge Non-Stocked
Min.: 1 200
Mult.: 600

Single Phase Bridge Through Hole Solder Pin RS-2M 4 A 200 V 1.1 V 130 A - 55 C + 150 C 20.5 mm 3.7 mm 11.5 mm Tube
Rectron Bridge Rectifiers RS-2M 4.0A 400V Brid ge Non-Stocked
Min.: 1 200
Mult.: 600

Single Phase Bridge Through Hole Solder Pin RS-2M 4 A 400 V 1.1 V 130 A - 55 C + 150 C 20.5 mm 3.7 mm 11.5 mm Tube
Rectron Bridge Rectifiers RS-2M 4.0A 600V Brid ge Non-Stocked
Min.: 1 200
Mult.: 600

Single Phase Bridge Through Hole Solder Pin RS-2M 4 A 600 V 1.1 V 130 A - 55 C + 150 C 20.5 mm 3.7 mm 11.5 mm Tube
Rectron Bridge Rectifiers RS-2M 4.0A 800V Brid ge Non-Stocked
Min.: 1 200
Mult.: 600

Single Phase Bridge Through Hole Solder Pin RS-2M 4 A 800 V 1.1 V 130 A - 55 C + 150 C 20.5 mm 3.7 mm 11.5 mm Tube
Rectron Bridge Rectifiers RS-2M 4.0A 1000V Bri dge Non-Stocked
Min.: 1 200
Mult.: 600

Single Phase Bridge Through Hole Solder Pin RS-2M 4 A 1 kV 1.1 V 130 A - 55 C + 150 C 20.5 mm 3.7 mm 11.5 mm Tube
Rectron Bridge Rectifiers 15A 50V Wire Lds Non-Stocked
Min.: 400
Mult.: 50

Single Phase Bridge Through Hole Solder Pin BR-15W 15 A 50 V 1.1 V 300 A - 55 C + 150 C 30 mm 30 mm 11.5 mm BR15 Bulk
Rectron Bridge Rectifiers Bridge Rect 15A,100V Non-Stocked
Min.: 200
Mult.: 50

Single Phase Bridge SMD/SMT Solder Pad BR-15 100 V 1.1 V 300 A - 55 C + 150 C 30 mm 30 mm 11.5 mm BR15 Bulk
Rectron Bridge Rectifiers 15A 100V Wire Lds Non-Stocked
Min.: 400
Mult.: 50

Single Phase Bridge Through Hole Solder Pin BR-15W 15 A 100 V 1.1 V 300 A - 55 C + 150 C 30 mm 30 mm 11.5 mm BR15 Bulk
Rectron Bridge Rectifiers Bridge Rect BR-15,15A,200V Non-Stocked
Min.: 200
Mult.: 50

Single Phase Bridge SMD/SMT Solder Pad BR-15 200 V 1.1 V 300 A - 55 C + 150 C 30 mm 30 mm 11.5 mm BR15 Bulk
Rectron Bridge Rectifiers 15A 400V Wire Lds Non-Stocked
Min.: 400
Mult.: 50

Single Phase Bridge Through Hole Solder Pin BR-15W 15 A 400 V 1.1 V 300 A - 55 C + 150 C 30 mm 30 mm 11.5 mm BR15 Bulk
Rectron Bridge Rectifiers 15A 600V Wire Lds Non-Stocked
Min.: 400
Mult.: 50

Single Phase Bridge Through Hole Solder Pin BR-15W 15 A 600 V 1.1 V 300 A - 55 C + 150 C 30 mm 30 mm 11.5 mm BR15 Bulk
Rectron Bridge Rectifiers 15A 800V Non-Stocked
Min.: 150
Mult.: 50

Single Phase Bridge SMD/SMT Solder Pad BR-15 15 A 800 V 1.1 V 300 A - 55 C + 150 C 3.8 mm 9.1 mm 9.1 mm BR15 Bulk
Rectron Bridge Rectifiers 15A 800V Wire Lds Non-Stocked
Min.: 400
Mult.: 50

Single Phase Bridge Through Hole Solder Pin BR-15W 15 A 800 V 1.1 V 300 A - 55 C + 150 C 30 mm 30 mm 11.5 mm BR15 Bulk
Rectron Bridge Rectifiers 25A 50V-Wire Leads Non-Stocked
Min.: 400
Mult.: 50

Single Phase Bridge SMD/SMT Solder Pad BR-25W 25 A 50 V 1.1 V 300 A - 55 C + 150 C 30 mm 30 mm 11.5 mm BR25 Bulk
Rectron Bridge Rectifiers 25A 1000V-Wire Leads Non-Stocked
Min.: 400
Mult.: 50

Single Phase Bridge SMD/SMT Solder Pad BR-25W 25 A 1 kV 1.1 V 300 A - 55 C + 150 C 30 mm 30 mm 11.5 mm BR25 Bulk
Rectron Bridge Rectifiers 25A 200V-Wire Leads Non-Stocked
Min.: 400
Mult.: 50

Single Phase Bridge SMD/SMT Solder Pad BR-25W 25 A 200 V 1.1 V 300 A - 55 C + 150 C 30 mm 30 mm 11.5 mm BR25 Bulk
Rectron Bridge Rectifiers 25A 600V-Wire Leads Non-Stocked
Min.: 400
Mult.: 50

Single Phase Bridge SMD/SMT Solder Pad BR-25W 25 A 600 V 1.1 V 300 A - 55 C + 150 C 30 mm 30 mm 11.5 mm BR25 Bulk