Rectron Bridge Rectifiers

Results: 436
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Termination Style Package/Case If - Forward Current Peak Reverse Voltage Vf - Forward Voltage Max Surge Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Rectron Bridge Rectifiers 1A 400V Non-Stocked
Min.: 2 500
Mult.: 2 500

Single Phase Bridge SMD/SMT Solder Pad DB-1 1 A 400 V 1.35 V 30 A - 65 C + 150 C 8.51 mm 6.5 mm 3.4 mm EDB10 Tube
Rectron Bridge Rectifiers 1A 400V 50ns GP Non-Stocked
Min.: 2 500
Mult.: 2 500

Single Phase Bridge SMD/SMT Solder Pad DB-1 1 A 400 V 1.35 V 30 A - 65 C + 150 C 8.51 mm 6.5 mm 3.4 mm EDB10
Rectron Bridge Rectifiers 1A 400V 50ns SM GP Non-Stocked
Min.: 3 000
Mult.: 1 000
Reel: 1 000

Single Phase Bridge SMD/SMT Solder Pad DBS 1 A 1.35 V 30 A - 65 C + 150 C 8.8 mm 6.5 mm 3.4 mm EDB10 Reel
Rectron Bridge Rectifiers 1A 400V 50ns SM GP Non-Stocked
Min.: 2 500
Mult.: 2 500

Single Phase Bridge SMD/SMT Solder Pad DBS 1 A 400 V 1.35 V 30 A - 55 C + 150 C 8.8 mm 6.5 mm 3.4 mm EDB10
Rectron Bridge Rectifiers DIPBridge,GP DB-1,1A,500V,50ns Non-Stocked
Min.: 2 500
Mult.: 2 500
EDB10 Tube
Rectron Bridge Rectifiers DIPBridge,SM,GP DB-S,1A,500V,50ns Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

EDB10 Reel
Rectron Bridge Rectifiers DB-S,1A,500V,50ns,DIPBridge,SM,GP Non-Stocked
Min.: 3 000
Mult.: 1 000
Reel: 1 000

Single Phase Bridge SMD/SMT Solder Pad DB-S 1 A 600 V 1.7 V 30 A - 55 C + 150 C 8.8 mm 6.5 mm 3.4 mm Reel
Rectron Bridge Rectifiers 0.5A 50V 50ns GP Non-Stocked
Min.: 3 000
Mult.: 3 000
Reel: 3 000

Single Phase Bridge SMD/SMT Solder Pad MD-S 500 mA 50 V 1.05 V 20 A - 55 C + 150 C 4.9 mm 4 mm 2.7 mm Reel
Rectron Bridge Rectifiers Bridge,SM,GP 0.8A,50V,150ns Non-Stocked
Min.: 9 000
Mult.: 3 000
Reel: 3 000
FMD Reel
Rectron Bridge Rectifiers Bridge,SM,GP 0.8A,200V,150ns Non-Stocked
Min.: 9 000
Mult.: 3 000
Reel: 3 000
FMD Reel
Rectron Bridge Rectifiers Bridge,SM,GP 0.8A,400V,150ns Non-Stocked
Min.: 9 000
Mult.: 3 000
Reel: 3 000
FMD Reel
Rectron Bridge Rectifiers In-line Bridge 2A 200V Non-Stocked
Min.: 1 500
Mult.: 1 500

KBP2 Tube
Rectron Bridge Rectifiers In-line Bridge 2A 600V Non-Stocked
Min.: 3 000
Mult.: 3 000

KBP2 Tube
Rectron Bridge Rectifiers MB-F 0.8A 50V SMD B ridge Non-Stocked
Min.: 15 000
Mult.: 3 000
Reel: 3 000

Single Phase Bridge SMD/SMT Solder Pad MB-F 500 mA 100 V 1.1 V 27.3 A - 55 C + 150 C 4.8 mm 3.8 mm 1.2 mm Reel
Rectron Bridge Rectifiers 25A 600V NT Non-Stocked
Min.: 150
Mult.: 50
Reel: 50

Single Phase Bridge Through Hole Solder Pin MB-25W 25 A 1.1 V 300 A Reel
Rectron Bridge Rectifiers MB-F 0.8A 100V SMD Bridge Non-Stocked
Min.: 15 000
Mult.: 3 000
Reel: 3 000

Single Phase Bridge SMD/SMT Solder Pad MB-F 500 mA 200 V 1.1 V 27.3 A - 55 C + 150 C 4.8 mm 3.8 mm 1.2 mm Reel
Rectron Bridge Rectifiers MB-F 0.8A 200V SMD Bridge Non-Stocked
Min.: 15 000
Mult.: 3 000
Reel: 3 000

Single Phase Bridge SMD/SMT Solder Pad MB-F 500 mA 300 V 1.1 V 27.3 A - 55 C + 150 C 4.8 mm 3.8 mm 1.2 mm Reel
Rectron Bridge Rectifiers MB-F 0.8A 400V SMD Bridge Non-Stocked
Min.: 15 000
Mult.: 3 000
Reel: 3 000

Single Phase Bridge SMD/SMT Solder Pad MB-F 500 mA 400 V 1.1 V 27.3 A - 55 C + 150 C 4.8 mm 3.8 mm 1.2 mm Reel
Rectron Bridge Rectifiers SMD Bridge Rectifier 0.8A, 400V Non-Stocked
Min.: 6 000
Mult.: 3 000
Reel: 3 000

Reel
Rectron Bridge Rectifiers MB-F 0.8A 600V SMD Bridge Non-Stocked
Min.: 15 000
Mult.: 3 000
Reel: 3 000

Single Phase Bridge SMD/SMT Solder Pad MB-F 500 mA 500 V 1.1 V 27.3 A - 55 C + 150 C 4.8 mm 3.8 mm 1.2 mm Reel
Rectron Bridge Rectifiers MB-F 0.8A 800V SMD Bridge Non-Stocked
Min.: 15 000
Mult.: 3 000
Reel: 3 000

Single Phase Bridge SMD/SMT Solder Pad MB-F 500 mA 600 V 1.1 V 27.3 A - 55 C + 150 C 4.8 mm 3.8 mm 1.2 mm Reel
Rectron Bridge Rectifiers MB-F 0.8A 1000V SMD Bridge Non-Stocked
Min.: 15 000
Mult.: 3 000
Reel: 3 000

Single Phase Bridge SMD/SMT Solder Pad MB-F 500 mA 1 kV 1.1 V 27.3 A - 55 C + 150 C 4.8 mm 3.8 mm 1.2 mm Reel
Rectron Bridge Rectifiers MB-F 1.0A 50V SMD B ridge Non-Stocked
Min.: 15 000
Mult.: 3 000
Reel: 3 000

Single Phase Bridge SMD/SMT Solder Pad 1 A 100 V 1 V 35 A - 55 C + 150 C 4.8 mm 3.7 mm 1.5 mm Reel
Rectron Bridge Rectifiers MD-S,MiniDip,0.8A 50V,Bridge,SM,GP Non-Stocked
Min.: 15 000
Mult.: 3 000
Reel: 3 000
MDxS Reel
Rectron Bridge Rectifiers MD-SJ 1.0A 50V SMD Bridge Non-Stocked
Min.: 6 000
Mult.: 3 000
Reel: 3 000

Single Phase Bridge SMD/SMT Solder Pad MD-S-4 800 mA 50 V 1 V 35 A - 55 C + 150 C 4.9 mm 4 mm 2.7 mm Reel