Tube Bridge Rectifiers

Results: 1 553
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Termination Style Package/Case If - Forward Current Peak Reverse Voltage Vf - Forward Voltage Max Surge Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Qualification Packaging
Panjit Bridge Rectifiers Glass Passivated Low VF Bridge Rectifier 800V 15A 0.82Vf 802In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Through Hole GBU-2-4 15 A 800 V 820 mV 480 A - 55 C + 150 C 22.3 mm 18.8 mm 3.5 mm Tube
Panjit Bridge Rectifiers GBU package, 15A/1000V standard bridge 950In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBU-2-4 7.5 A 1 kV 1.05 V 400 A - 55 C + 150 C 22.3 mm 3.5 mm 18.8 mm Tube
Panjit Bridge Rectifiers 10A 800V low vf bridge 1 619In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBU-2 20 A 920 mV 800 A - 55 C + 150 C 22.3 mm 18.8 mm 3.5 mm Tube
Panjit Bridge Rectifiers 15A 1000V high TJ 175 standard bridge 1 831In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBU-2 25 A 1.05 V 700 A - 55 C + 175 C 22.3 mm 3.5 mm 18.8 mm Tube
Panjit Bridge Rectifiers GBU package, 25A/1000V standard bridge 565In Stock
Min.: 1
Mult.: 1

Tube
Panjit Bridge Rectifiers 800V, 30A Glass Passivated Bridge Rectifier 846In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBU-2-4 30 A 800 V 1.05 V 350 A - 55 C + 150 C 22.3 mm 3.5 mm 18.8 mm Tube
Panjit Bridge Rectifiers 15A 1000V high TJ 175 standard bridge 1 686In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBU-2 35 A 1.1 V 800 A - 55 C + 175 C 22.3 mm 3.5 mm 18.8 mm Tube
Panjit Bridge Rectifiers GBU package, 4A/1000V standard bridge 917In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBU-2-4 2 A 1 kV 1.05 V 270 A - 55 C + 150 C 22.3 mm 3.5 mm 18.8 mm Tube
Panjit Bridge Rectifiers GBU package, 6A/1000V standard bridge 1 699In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBU-2-4 3 A 1 kV 1.05 V 290 A - 55 C + 150 C 22.3 mm 3.5 mm 18.8 mm Tube
Panjit Bridge Rectifiers GBU package, 8A/1000V standard bridge 1 891In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBU-2-4 4 A 1 kV 1.05 V 400 A - 55 C + 150 C 22.3 mm 3.5 mm 18.8 mm Tube
Panjit Bridge Rectifiers KBJ package, 15A/1000V standard bridge 1 807In Stock
Min.: 1
Mult.: 1

Tube
Panjit Bridge Rectifiers KBJ package, 20A/1000V standard bridge 453In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin KBJ-2 20 A 1 kV 1.1 V 200 A - 55 C + 150 C Tube
Panjit Bridge Rectifiers KBJ package, 6A/1000V standard bridge 1 932In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin KBJ-2 6 A 1 kV 1.1 V 170 A - 55 C + 150 C Tube
Panjit Bridge Rectifiers Glass Passivated Fast Bridge Rectifier (2A/1000V,Trr:250ns) 5 119In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Through Hole DXK-4 2 A 1 kV 1.3 V 200 A - 55 C + 150 C 14.7 mm 10.7 mm 3.3 mm Tube
Panjit Bridge Rectifiers Glass Passivated Fast Bridge Rectifier (4A/1000V,Trr:250ns) 1 723In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Through Hole DXK-4 4 A 1 kV 1.3 V 240 A - 55 C + 150 C 14.7 mm 10.7 mm 3.3 mm Tube
Panjit Bridge Rectifiers Glass Passivated Fast Bridge Rectifier (6A/1000V,Trr:250ns) 4 842In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Through Hole DXK-4 6 A 1 kV 1.3 V 260 A - 55 C + 150 C 14.7 mm 10.7 mm 3.3 mm Tube
Panjit Bridge Rectifiers Glass Passivated Fast Bridge Rectifier (8A/1000V,Trr:250ns) 4 074In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Through Hole DXK-4 8 A 1 kV 1.3 V 240 A - 55 C + 150 C 14.7 mm 10.7 mm 3.3 mm Tube


Diodes Incorporated Bridge Rectifiers Medium/High Power Bridge GBJ TUBE 15PCS 300In Stock
Min.: 1
Mult.: 1

Tube
Diodes Incorporated Bridge Rectifiers 400V 1A 15 223In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin DFM-4 1 A 400 V 1.1 V 50 A - 65 C + 150 C 8.51 mm 6.5 mm 3.4 mm DF04 Tube
Diodes Incorporated Bridge Rectifiers 1.0A 600V 14 313In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin DFM 600 V 1.1 V 50 A - 65 C + 150 C 8.51 mm 6.5 mm 3.4 mm DF06 Tube
Diodes Incorporated Bridge Rectifiers 25A 600Vrrm 350Ifsm 2 809In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBJ 600 V 1.05 V 350 A - 65 C + 150 C 30.3 mm 4.8 mm 24.5 mm GBJ2506 Tube
Diodes Incorporated Bridge Rectifiers 6.0A 600V 1 455In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBJ 600 V 1 V 170 A - 65 C + 150 C 30.3 mm 4.8 mm 24.5 mm GBJ606 Tube
Diodes Incorporated Bridge Rectifiers 2.0A 600V 15 114In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin KBP 600 V 1.1 V 65 A - 65 C + 150 C 14.75 mm 3.65 mm 10.6 mm KBP206 Tube
Diodes Incorporated Bridge Rectifiers 1000V 2A 15 082In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin KBP 2 A 1 kV 1.1 V 65 A - 65 C + 150 C 14.75 mm 3.65 mm 10.6 mm KBP210 Tube
Vishay General Semiconductor Bridge Rectifiers 1.0 Amp 100 Volt 4 900In Stock
Min.: 1
Mult.: 1

Single Phase Bridge SMD/SMT Solder Pad DFS 1 A 100 V 1.1 V 50 A - 55 C + 150 C 8.51 mm 6.5 mm 3.3 mm Tube