Tube Bridge Rectifiers

Results: 1 553
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Termination Style Package/Case If - Forward Current Peak Reverse Voltage Vf - Forward Voltage Max Surge Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Qualification Packaging
Diodes Incorporated Bridge Rectifiers 400V 25A 8In Stock
750On Order
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBJ 400 V 1.05 V 350 A - 65 C + 150 C 30.3 mm 4.8 mm 24.5 mm GBJ2504 Tube


Diodes Incorporated Bridge Rectifiers Medium/High Power Bridge GBJ TUBE 15PCS 111In Stock
Min.: 1
Mult.: 1

Tube
Diodes Incorporated Bridge Rectifiers 1000V 25A 408In Stock
1 155Expected 24/08/2026
Min.: 1
Mult.: 1
Max.: 105

Single Phase Bridge Through Hole Solder Pin GBJ 25 A 1 kV 1.05 V 350 A - 65 C + 150 C 30.3 mm 4.8 mm 24.5 mm GBJ2510 Tube


Diodes Incorporated Bridge Rectifiers Medium/High Power Bridge GBJ TUBE 15PCS 217In Stock
Min.: 1
Mult.: 1

Tube
Diodes Incorporated Bridge Rectifiers Low Voltage Bridge GBJ TUBE 15PCS 5In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Through Hole GBJ-4 25 A 800 V 900 mV 320 A - 40 C + 150 C 30.3 mm 4.8 mm 20.3 mm Tube
Diodes Incorporated Bridge Rectifiers 6.0A 50V 57In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBJ 50 V 1 V 170 A - 65 C + 150 C 30.3 mm 4.8 mm 24.5 mm GBJ6005 Tube
Diodes Incorporated Bridge Rectifiers 1000V 6A 139In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBJ 1 kV 1 V 170 A - 65 C + 150 C 30.3 mm 4.8 mm 24.5 mm GBJ610 Tube
Diodes Incorporated Bridge Rectifiers 8.0A 200V 40In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBJ 200 V 1 V 170 A - 65 C + 150 C 30.3 mm 4.8 mm 24.5 mm GBJ802 Tube
Diodes Incorporated Bridge Rectifiers 400V 8A 217In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin SIP-4 400 V 1 V 170 A - 65 C + 150 C 30.3 mm 4.8 mm 24.5 mm GBJ804 Tube
Diodes Incorporated Bridge Rectifiers 8.0A 600V 83In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBJ 600 V 1 V 170 A - 65 C + 150 C 30.3 mm 4.8 mm 24.5 mm GBJ806 Tube
Diodes Incorporated Bridge Rectifiers 1000V 8A 309In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBJ 1 kV 1 V 170 A - 65 C + 150 C 30.3 mm 4.8 mm 24.5 mm GBJ810 Tube


Diodes Incorporated Bridge Rectifiers Bridge Rectifier 355In Stock
Min.: 1
Mult.: 1
Single Phase Bridge Through Hole Solder Pin GBL-4 4 A 1 kV 1 V 150 A - 55 C + 150 C 20.8 mm 3.7 mm 11.3 mm Tube


Diodes Incorporated Bridge Rectifiers Bridge Rectifier 48In Stock
100Expected 16/03/2026
Min.: 1
Mult.: 1
Single Phase Bridge Through Hole Solder Pin GBL-4 4 A 1 kV 1 V 150 A - 55 C + 150 C 20.8 mm 3.7 mm 11.3 mm Tube


Diodes Incorporated Bridge Rectifiers Standard Bridge GBP TUBE 35PCS 81In Stock
Min.: 1
Mult.: 1

Tube


Diodes Incorporated Bridge Rectifiers Low Power Bridge GBP TUBE 35PCS 76In Stock
Min.: 1
Mult.: 1

Tube


Diodes Incorporated Bridge Rectifiers Medium/High Power Bridge GBP TUBE 35PCS 26In Stock
Min.: 1
Mult.: 1

Tube
Diodes Incorporated Bridge Rectifiers 10A 200V 2In Stock
60Expected 16/03/2026
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBU 200 V 1 V 220 A - 55 C + 150 C 22.3 mm 3.56 mm 18.8 mm GBU100 Tube
Diodes Incorporated Bridge Rectifiers 400V 10A 90In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBU 400 V 1 V 220 A - 55 C + 150 C 22.3 mm 3.56 mm 18.8 mm GBU100 Tube
Diodes Incorporated Bridge Rectifiers 10A 600V 471In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBU 600 V 1 V 220 A - 55 C + 150 C 22.3 mm 3.56 mm 18.8 mm GBU100 Tube
Diodes Incorporated Bridge Rectifiers 10A 800V 143In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBU 800 V 1 V 220 A - 55 C + 150 C 22.3 mm 3.56 mm 18.8 mm GBU100 Tube
Diodes Incorporated Bridge Rectifiers 1000V 10A 479In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBU 1 kV 1 V 220 A - 55 C + 150 C 22.3 mm 3.56 mm 18.8 mm GBU101 Tube


Diodes Incorporated Bridge Rectifiers Low Voltage Bridge GBU TUBE 20PCS 40In Stock
Min.: 1
Mult.: 1

Tube
Diodes Incorporated Bridge Rectifiers Bridge Rectifier GBU 109In Stock
Min.: 1
Mult.: 1

Single Phase Bridge GBU Tube
Diodes Incorporated Bridge Rectifiers 4.0A 50V 75In Stock
380Expected 16/03/2026
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBU 50 V 1 V 150 A - 55 C + 150 C 22.3 mm 3.56 mm 18.8 mm GBU4005 Tube
Diodes Incorporated Bridge Rectifiers 4.0A 100V 43In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBU 100 V 1 V 150 A - 55 C + 150 C 22.3 mm 3.56 mm 18.8 mm GBU40 Tube