Tube Bridge Rectifiers

Results: 1 553
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Termination Style Package/Case If - Forward Current Peak Reverse Voltage Vf - Forward Voltage Max Surge Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Qualification Packaging
Diodes Incorporated Bridge Rectifiers 1.5A 800V 495In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin KBP-4 1.5 A 800 V 1.1 V 40 A - 65 C + 150 C 14.75 mm 3.65 mm 10.6 mm KBP08 Tube
Diodes Incorporated Bridge Rectifiers 1000V 1.5A 195In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin KBP 1.5 A 1 kV 1.1 V 40 A - 65 C + 150 C 14.75 mm 3.65 mm 10.6 mm KBP10 Tube
Diodes Incorporated Bridge Rectifiers 2.0A 50V 2 513In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin KBP 50 V 1.1 V 65 A - 65 C + 150 C 14.75 mm 3.65 mm 10.6 mm KBP2005 Tube
Diodes Incorporated Bridge Rectifiers 2.0A 100V 3 864In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin KBP 100 V 1.1 V 65 A - 65 C + 150 C 14.75 mm 3.65 mm 10.6 mm KBP201 Tube
Diodes Incorporated Bridge Rectifiers 2.0A 200V 3 901In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin KBP 200 V 1.1 V 65 A - 65 C + 150 C 14.75 mm 3.65 mm 10.6 mm KBP202 Tube
Diodes Incorporated Bridge Rectifiers 400V 2A 2 484In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin KBP 2 A 400 V 1.1 V 65 A - 65 C + 150 C 14.75 mm 3.65 mm 10.6 mm KBP204 Tube
Diodes Incorporated Bridge Rectifiers 2.0A 800V 1 299In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin KBP 800 V 1.1 V 65 A - 65 C + 150 C 14.75 mm 3.65 mm 10.6 mm KBP208 Tube
Diodes Incorporated Bridge Rectifiers Bridge Rectifier KBP 160In Stock
Min.: 1
Mult.: 1
Single Phase Bridge Through Hole Solder Pin KBP-4 3 A 600 V 1.1 V 90 A - 55 C + 150 C 14.75 mm 3.65 mm 10.6 mm Tube
Diodes Incorporated Bridge Rectifiers Bridge Rectifier KBP 114In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin KBP-4 4 A 400 V 1.1 V 130 A - 55 C + 150 C 14.75 mm 3.65 mm 10.6 mm Tube
Diodes Incorporated Bridge Rectifiers Bridge Rectifier KBP 262In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin KBP-4 4 A 800 V 1.1 V 130 A - 55 C + 150 C 14.75 mm 3.65 mm 10.6 mm Tube
Diodes Incorporated Bridge Rectifiers Bridge Rectifier KBP 314In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin KBP-4 4 A 1 kV 1.1 V 130 A - 55 C + 150 C 14.75 mm 3.65 mm 10.6 mm Tube
Diodes Incorporated Bridge Rectifiers Rapid GPP Rectifier KBP TUBE 35PCS 400In Stock
Min.: 1
Mult.: 1
Single Phase Bridge Through Hole Solder Pin KBL-4 4 A 1 kV 1.3 V 100 A - 55 C + 150 C 14.75 mm 3.65 mm 10.6 mm Tube
Vishay General Semiconductor Bridge Rectifiers 0.9 Amp 400 Volt 4 943In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin DFM-4 400 V 1 V 45 A - 40 C + 125 C 8.51 mm 6.5 mm 3.3 mm Tube
Vishay General Semiconductor Bridge Rectifiers 12 Amp 600 Volt 379In Stock
Min.: 1
Mult.: 1

Single Phase Bridge SMD/SMT Solder Pad BU 600 V 1.05 V 150 A - 55 C + 150 C 22.3 mm 4.1 mm 18.8 mm BU1206 Tube
Vishay General Semiconductor Bridge Rectifiers 1.0 Amp 400 Volt 3 441In Stock
4 946Expected 25/03/2026
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin DFM 1 A 400 V 1.1 V 50 A - 55 C + 150 C 8.51 mm 6.5 mm 3.3 mm Tube
Vishay General Semiconductor Bridge Rectifiers 1.0 Amp 600 Volt 3 674In Stock
Min.: 1
Mult.: 1

Single Phase Bridge SMD/SMT Solder Pad DFM 1 A 600 V 1.1 V 50 A - 55 C + 150 C 8.51 mm 6.5 mm 3.3 mm Tube
Vishay General Semiconductor Bridge Rectifiers 1.0 Amp 600 Volt 2 012In Stock
5 000Expected 01/05/2026
Min.: 1
Mult.: 1

Single Phase Bridge SMD/SMT Solder Pad DFM 600 V 1.1 V 30 A - 55 C + 150 C 8.51 mm 6.5 mm 3.3 mm Tube
Vishay General Semiconductor Bridge Rectifiers 1.0 Amp 600 Volt 7 073In Stock
Min.: 1
Mult.: 1

Single Phase Bridge SMD/SMT Solder Pad DFS 1 A 600 V 1.1 V 50 A - 55 C + 150 C 8.51 mm 6.5 mm 3.3 mm Tube
Vishay General Semiconductor Bridge Rectifiers 1.5 Amp 800 Volt 4 990In Stock
Min.: 1
Mult.: 1

Single Phase Bridge SMD/SMT Solder Pad DFS 800 V 1.1 V 50 A - 55 C + 150 C 8.51 mm 6.5 mm 3.3 mm Tube
Vishay General Semiconductor Bridge Rectifiers 200 Volt 4.0 Amp Glass Passivated 945In Stock
1 600Expected 06/05/2026
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBU 200 V 1 V 150 A - 55 C + 150 C 22.3 mm 3.56 mm 18.8 mm Tube
Vishay General Semiconductor Bridge Rectifiers 800 Volt 4.0 Amp Glass Passivated 1 101In Stock
1 600Expected 06/05/2026
Min.: 1
Mult.: 1

Single Phase Bridge SMD/SMT Solder Pad GBU 800 V 1 V 150 A - 55 C + 150 C 22.3 mm 3.56 mm 18.8 mm Tube
Vishay General Semiconductor Bridge Rectifiers 8.0 Amp 400 Volt 702In Stock
Min.: 1
Mult.: 1

Single Phase Bridge SMD/SMT Solder Pad GBU 8 A 400 V 1 V 200 A - 55 C + 150 C 22.3 mm 3.56 mm 18.8 mm Tube
Vishay General Semiconductor Bridge Rectifiers 1000 Volt 8.0 Amp Glass Passivated 1 434In Stock
Min.: 1
Mult.: 1

Single Phase Bridge SMD/SMT Solder Pad GBU 1 kV 1 V 200 A - 55 C + 150 C 22.3 mm 3.56 mm 18.8 mm Tube
Vishay General Semiconductor Bridge Rectifiers 15 Amp 800 Volt 1 115In Stock
Min.: 1
Mult.: 1

Single Phase Bridge SMD/SMT Solder Pad GSIB-5S 15 A 800 V 950 mV 300 A - 55 C + 150 C 30 mm 4.6 mm 20 mm Tube
Vishay General Semiconductor Bridge Rectifiers 25 Amp 400 Volt 726In Stock
1 200Expected 01/05/2026
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GSIB-5S-4 3.5 A 400 V 1 V 350 A - 55 C + 150 C 30 mm 4.6 mm 20 mm GSIB25xx Tube