Tube Bridge Rectifiers

Results: 1 553
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Termination Style Package/Case If - Forward Current Peak Reverse Voltage Vf - Forward Voltage Max Surge Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Qualification Packaging
Vishay General Semiconductor Bridge Rectifiers 1.0 Amp 1000 Volt 2 787In Stock
Min.: 1
Mult.: 1

Single Phase Bridge SMD/SMT Solder Pad DFM 1 A 1 kV 1.1 V 50 A - 55 C + 150 C 8.51 mm 6.5 mm 3.3 mm Tube
Vishay General Semiconductor Bridge Rectifiers 1.0 Amp 1000 Volt 30 Amp IFSM 1 176In Stock
Min.: 1
Mult.: 1

Single Phase Bridge SMD/SMT Solder Pad DFS 1 kV 1.1 V 30 A - 55 C + 150 C 8.51 mm 6.5 mm 3.3 mm Tube
Vishay General Semiconductor Bridge Rectifiers 1.5 Amp 100 Volt 402In Stock
Min.: 1
Mult.: 1

Single Phase Bridge SMD/SMT Solder Pad DFS 100 V 1.1 V 50 A - 55 C + 150 C 8.51 mm 6.5 mm 3.3 mm Tube
Vishay General Semiconductor Bridge Rectifiers 1.5 Amp 100 Volt 11In Stock
Min.: 1
Mult.: 1

Single Phase Bridge SMD/SMT Solder Pad DFS 100 V 1.1 V 50 A - 55 C + 150 C 8.51 mm 6.5 mm 3.3 mm Tube
Vishay General Semiconductor Bridge Rectifiers 1.5 Amp 600 Volt 344In Stock
Min.: 1
Mult.: 1

Single Phase Bridge SMD/SMT Solder Pad DFS 600 V 1.1 V 50 A - 55 C + 150 C 8.51 mm 6.5 mm 3.3 mm Tube
Vishay General Semiconductor Bridge Rectifiers 400 Volt 4.0 Amp Glass Passivated 605In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBU 400 V 1 V 150 A - 55 C + 150 C 22.3 mm 3.56 mm 18.8 mm Tube
Vishay General Semiconductor Bridge Rectifiers 6.0 Amp 600 Volt 56In Stock
Min.: 1
Mult.: 1

Single Phase Bridge SMD/SMT Solder Pad GBU 6 A 600 V 1 V 175 A - 55 C + 150 C 22.3 mm 3.56 mm 18.8 mm Tube
Vishay General Semiconductor Bridge Rectifiers 1000 Volt 6.0 Amp Glass Passivated 512In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBU 1 kV 1 V 175 A - 55 C + 150 C 22.3 mm 3.56 mm 18.8 mm Tube
Vishay General Semiconductor Bridge Rectifiers 100 Volt 8.0 Amp Glass Passivated 135In Stock
800Expected 20/05/2026
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBU 100 V 1 V 200 A - 55 C + 150 C 22.3 mm 3.56 mm 18.8 mm Tube
Vishay General Semiconductor Bridge Rectifiers 8.0 Amp 600 Volt 228In Stock
Min.: 1
Mult.: 1

Single Phase Bridge SMD/SMT Solder Pad GBU 8 A 600 V 1 V 200 A - 55 C + 150 C 22.3 mm 3.56 mm 18.8 mm Tube
Vishay General Semiconductor Bridge Rectifiers 200 Volt 15 Amp 300 Amp IFSM 61In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GSIB-5S 200 V 950 mV 300 A - 55 C + 150 C 30 mm 4.6 mm 20 mm Tube
Vishay General Semiconductor Bridge Rectifiers 15 Amp 400 Volt 450In Stock
Min.: 1
Mult.: 1

Single Phase Bridge SMD/SMT Solder Pad GSIB-5S 15 A 400 V 950 mV 300 A - 55 C + 150 C 30 mm 4.6 mm 20 mm Tube
Vishay General Semiconductor Bridge Rectifiers 200 Volt 25 Amp 350 Amp IFSM 421In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GSIB-5S-4 3.5 A 200 V 1 V 350 A - 55 C + 150 C 30 mm 4.6 mm 20 mm GSIB25xx Tube
Vishay General Semiconductor Bridge Rectifiers 200 Volt 6.0 Amp 180 Amp IFSM 453In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GSIB-5S 200 V 950 mV 180 A - 55 C + 150 C 30 mm 4.6 mm 20 mm Tube
Vishay General Semiconductor Bridge Rectifiers 400 Volt 0.5 Amp 35 Amp IFSM 2 766In Stock
Min.: 1
Mult.: 1

Single Phase Bridge SMD/SMT Solder Pad TO-269AA 400 V 1 V 35 A - 55 C + 150 C 4.95 mm 4.1 mm 2.7 mm Tube
Vishay General Semiconductor Bridge Rectifiers 30A,1KV Enhanced Power Bridge 245In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pad SIP-4 4 A 1 kV 1.05 V 240 A - 55 C + 150 C 30.3 mm 4.1 mm 20.3 mm Tube
IXYS Bridge Rectifiers Standard Rectifier Single Diode 392In Stock
Min.: 1
Mult.: 1

DMA10I1600PA Tube
IXYS Bridge Rectifiers 22 Amps 1600V 49In Stock
200Expected 09/04/2026
Min.: 1
Mult.: 1

Three Phase Bridge Through Hole Solder Pin i4-Pac-5 1.6 kV 1.12 V 150 A - 55 C + 175 C 20.29 mm 5.21 mm 21.34 mm FUO22-16N Tube
IXYS Bridge Rectifiers 25 Amps 1600V 23In Stock
16Expected 15/06/2026
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBFP-4 1.2 kV 920 mV 370 A - 40 C + 175 C 30.3 mm 4.8 mm 20.3 mm GBO25-12NO1 Tube
IXYS Bridge Rectifiers 25 Amps 1600V 112In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBFP-4 1.6 kV 920 mV 370 A - 40 C + 175 C 30.3 mm 4.8 mm 20.3 mm GBO25-16NO1 Tube
IXYS Bridge Rectifiers 40 Amps 1600V 75In Stock
280On Order
Min.: 1
Mult.: 1

Three Phase Bridge Through Hole Solder Pin GUFP-5 1.6 kV 920 mV 370 A - 40 C + 150 C 35 mm 5.5 mm 26.5 mm GUO40-16NO1 Tube
IXYS Bridge Rectifiers 40 Amps 1200V 63In Stock
100Expected 19/05/2026
Min.: 1
Mult.: 1

Single Phase Bridge Screw Mount SOT-227B-4 1.2 kV 1.07 V 320 A - 40 C + 150 C 38.23 mm 25.42 mm 12.22 mm VBO40 Tube
IXYS Bridge Rectifiers 40 Amps 1600V 37In Stock
100Expected 04/05/2026
Min.: 1
Mult.: 1

Single Phase Bridge Screw Mount Solder Pad SOT-227B 1.6 kV 1.15 V 300 A - 40 C + 150 C 38.3 mm 25.07 mm 9.6 mm VBO40 Tube
Vishay General Semiconductor Bridge Rectifiers 25A, 800V Pwr Brdge 778In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin BU-4 12.5 A 800 V 970 mV 300 A - 55 C + 175 C 22.3 mm 4.1 mm 18.8 mm BU25H08 Tube
Vishay General Semiconductor Bridge Rectifiers 8A,800V,GPP,INLINE BRIDGE 288In Stock
Min.: 1
Mult.: 1

Tube