Tube Bridge Rectifiers

Results: 1 553
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Termination Style Package/Case If - Forward Current Peak Reverse Voltage Vf - Forward Voltage Max Surge Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Qualification Packaging
Taiwan Semiconductor Bridge Rectifiers 4A, 600V, Standard Bridge Rectifier 730In Stock
Min.: 1
Mult.: 1

GBU-4 AEC-Q101 Tube
Vishay General Semiconductor Bridge Rectifiers Rectifier, Bridge, 25A,800V,LOW VF,INLINE 1 025In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Through Hole GSIB-5S 12.5 A 800 V 890 mV 350 A - 55 C + 150 C 30 mm 4.6 mm 20 mm LVE2580E Tube
Rectron Bridge Rectifiers 1A 600V 113In Stock
5 000Expected 16/04/2026
Min.: 1
Mult.: 1

Single Phase Bridge SMD/SMT Solder Pad DB-1 1 A 600 V 1.1 V 40 A - 55 C + 150 C 8.8 mm 6.5 mm 3.4 mm DB10 Tube
Rectron Bridge Rectifiers In-line Bridge 2A 1000V 1 301In Stock
Min.: 1
Mult.: 1

KBP2 Tube
Rectron Bridge Rectifiers RS-4L,In-lineBridge,4A,600V,GP 3 318In Stock
Min.: 1
Mult.: 1

Single Phase Bridge SMD/SMT Solder Pad RS-4L 4 A 600 V 1 V 150 A - 55 C + 150 C 19.5 mm 6.5 mm 16.3 mm RS40 Tube
Rectron Bridge Rectifiers 8A 800V 532In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pad RS-8 8 A 800 V 1.2 V 250 A - 55 C + 150 C 23.7 mm 7.1 mm 19.8 mm RS80 Tube
Rectron Bridge Rectifiers 1A 200V 1 162In Stock
Min.: 1
Mult.: 1

Single Phase Bridge SMD/SMT Solder Pad DB-1 1 A 200 V 1.1 V 40 A - 55 C + 150 C 8.8 mm 6.5 mm 3.4 mm DB10 Tube
Rectron Bridge Rectifiers RS-4M,In-lineBridge(leadframe),4A,800V 908In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin RS-4M 4 A 800 V 1.1 V 150 A - 55 C + 150 C 25.3 mm 4.8 mm 15.3 mm RS40 Tube
Rectron Bridge Rectifiers 1A 50V 2 537In Stock
Min.: 1
Mult.: 1

Single Phase Bridge SMD/SMT Solder Pad DB-1 1 A 50 V 1.1 V 40 A - 55 C + 150 C 8.8 mm 6.5 mm 3.4 mm DB10 Tube
Rectron Bridge Rectifiers Lead Frame 10A 600V 472In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin RS-10M 10 A 600 V 1.1 V 200 A - 55 C + 150 C 25.3 mm 25.3 mm 4.8 mm RS100 Tube
Rectron Bridge Rectifiers Lead Frame 2A 600V 301In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin RS-2M 2 A 600 V 1.1 V 50 A - 55 C + 150 C 20 mm 3.5 mm 11 mm RS20 Tube
Rectron Bridge Rectifiers 35A 600V 161In Stock
Min.: 1
Mult.: 1

Single Phase Bridge SMD/SMT Solder Pad RS-35M 35 A 600 V 1.1 V 300 A - 55 C + 150 C 30.3 mm 4.8 mm 20.3 mm RS250 Tube
Rectron Bridge Rectifiers 1A 100V 1 649In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pad DB-1 1 A 100 V 1.1 V 40 A - 55 C + 150 C 8.8 mm 6.5 mm 3.4 mm DB10 Tube
Rectron Bridge Rectifiers In-line Bridge 2A 800V 5 104In Stock
Min.: 1
Mult.: 1

KBP2 Tube
Rectron Bridge Rectifiers 20A 400V 583In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin RS-20M 20 A 400 V 1.1 V 300 A - 55 C + 150 C 30.3 mm 4.8 mm 20.3 mm RS200 Tube
Rectron Bridge Rectifiers Lead Frame 2A 1000V 1 459In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin RS-2M 2 A 1 kV 1.1 V 50 A - 55 C + 150 C 20 mm 3.5 mm 11 mm RS20 Tube
Rectron Bridge Rectifiers RS-4M,In-lineBridge(leadframe),4A,600V 1 771In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin RS-4M 4 A 600 V 1.1 V 150 A - 55 C + 150 C 25.3 mm 4.8 mm 15.3 mm RS40 Tube
Rectron Bridge Rectifiers RS-6M,In-lineBridge(leadframe),6A,200V 911In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin RS-6M 6 A 200 V 1.1 V 200 A - 55 C + 150 C 30.3 mm 4.8 mm 20.3 mm RS60 Tube
Rectron Bridge Rectifiers 8A 200V 808In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin RS-8 8 A 200 V 1.2 V 250 A - 55 C + 150 C 23.7 mm 7.1 mm 19.8 mm RS80 Tube
Rectron Bridge Rectifiers RS-4L,In-lineBridge,4A,50V,GP 1 552In Stock
Min.: 1
Mult.: 1

Single Phase Bridge SMD/SMT Solder Pad RS-4L 4 A 50 V 1 V 150 A - 55 C + 150 C 19.5 mm 6.5 mm 16.3 mm RS40 Tube
Rectron Bridge Rectifiers In-line Bridge 2A 100V 2 099In Stock
Min.: 1
Mult.: 1

KBP2 Tube
Rectron Bridge Rectifiers 20A 50V 450In Stock
Min.: 1
Mult.: 1

Single Phase Bridge SMD/SMT Solder Pad RS-20M 20 A 50 V 1.1 V 300 A - 55 C + 150 C 30.3 mm 4.8 mm 20.3 mm RS200 Tube
Rectron Bridge Rectifiers RS-6M,In-lineBridge(leadframe),6A,600V 612In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin RS-6M 6 A 600 V 1.1 V 200 A - 55 C + 150 C 30.3 mm 4.8 mm 20.3 mm RS60 Tube
Rectron Bridge Rectifiers 1A 800V 8 874In Stock
Min.: 1
Mult.: 1

Single Phase Bridge SMD/SMT Solder Pad DB-1 1 A 800 V 1.1 V 40 A - 55 C + 150 C 8.8 mm 6.5 mm 3.4 mm DB10 Tube
Taiwan Semiconductor Bridge Rectifiers 1.5A 1000V Standard Bridge Rectifier 4 407In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin DBL-4 1 kV 1.1 V 50 A - 55 C + 150 C 8.51 mm 6.5 mm 2.6 mm DBL15-G Tube